Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430300007 TTI: 43030-0007 Molex Availability: 27.000In Stock186.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 27.000In Stock186.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 43030-0007-Z 0430300007 | ||||||||||
Mfr: 0039281143 TTI: 39-28-1143 Molex Availability: 10.200In Stock9.000 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 14 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 10.200In Stock9.000 On Order Expected 28-Jan-27 | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281143 5566-14A 0039281143 | ||||
Mfr: 0039301060 TTI: 39-30-1060 Molex Availability: 20.600In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 6 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 20.600In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301060 5569-06A2 39-30-1060-PB 0039301060 | |||||
Mfr: 0436400401 TTI: 43640-0401 Molex Availability: 6.000In Stock40.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 4 Pos., UL 94V-0, Low-Halogen, Black | 6.000In Stock40.000 On Order Expected | Wire Housings | Plug Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400401 | ||||||||
Mfr: 0436500300 TTI: 43650-0300 Molex Availability: 19.950In Stock50.575 On Order Expected 25-Feb-27 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 3 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 19.950In Stock50.575 On Order Expected 25-Feb-27 | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500300 | ||||||
Mfr: 0901420010 TTI: 90142-0010 Molex Availability: 111.100In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 10 Pos., Black | 111.100In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420010 | |||||||
Mfr: 0430200601 TTI: 43020-0601 Molex Availability: 12.500In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen, Black | 12.500In Stock | Wire Housings | Plug Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200601 | ||||||
Mfr: 0500588000 TTI: 50058-8000 Molex Availability: 300.000In Stock450.000 On Order Expected 11-Feb-27 Headers & Wire Housings 1.25mm Pit., PicoBlade Female Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Reel | 300.000In Stock450.000 On Order Expected 11-Feb-27 | Contacts | Crimp | Socket (Female) | Tin | 50058 | PicoBlade | Signal | 32 AWG | Reel | 0500588000 | |||||||||||||
Mfr: 0502128000 TTI: 50212-8000 Molex Availability: 252.000In StockHeaders & Wire Housings 2mm Pit., Micro-Latch Female Crimp Terminal, Tin (Sn) Pltg, 30-24 AWG, Reel | 252.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50212 | DuraClikMi IIMicro-LatchSherlock | Wire-to-Board, Signal | 30 AWG to 24 AWG | - 40 C | + 105 C | Reel | 0502128000 | ||||||||||
Mfr: 0039012121 TTI: 39-01-2121 Molex Availability: 15.000In Stock73.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 12 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 15.000In Stock73.000 On Order Expected | Wire Housings | Plug Housing | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012121 5559-12P 0039012121 | |||||||
Mfr: 0039012200 TTI: 39-01-2200 Molex Availability: 44.365In Stock20.000 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 20 Pos., UL 94V-2, Natural | 44.365In Stock20.000 On Order Expected 28-Jan-27 | Wire Housings | Receptacle Housing | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012200 5557-20R 0039012200 | |||||||
Mfr: 0436500224 TTI: 43650-0224 Molex Availability: 12.600In Stock12.400 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 2 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 12.600In Stock12.400 On Order Expected 11-Feb-27 | Headers | Power | 2 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 0436500224 | |||||||
Mfr: 0009652038 TTI: 09-65-2038 Molex Availability: 41.000In Stock103.000 On Order Expected Headers & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 3 Pos. | 41.000In Stock103.000 On Order Expected | Headers | Receptacle | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652038 5273-03A 0009652038 | |||||||
Mfr: 0039000428 TTI: 39-00-0428 Molex Availability: 356.000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | 356.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 24 AWG to 18 AWG | - 40 C | + 105 C | Reel | 39000428 5556GS7F 0039000428 | ||||||||||
Mfr: 0022232051 TTI: 22-23-2051 Molex Availability: 2.400In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 5 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 2.400In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232051 A-6373-05A102 22-23-2051-PB 0022232051 | ||||||
Mfr: 0532610671 TTI: 53261-0671 Molex Availability: 81.600In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., Natural, T/R | 81.600In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610671 | |||||
Mfr: 0430201000 TTI: 43020-1000 Molex Availability: 12.500In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 10 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 12.500In Stock | Wire Housings | Plug Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43020-1000-PB 0430201000 | ||||||
Mfr: 0039281203 TTI: 39-28-1203 Molex Availability: 14.600In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 20 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 14.600In Stock | Headers | Power | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281203 5566-20A 0039281203 | ||||
Mfr: 0009652048 TTI: 09-65-2048 Molex Availability: 57.000In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 4 Pos. | 57.000In Stock | Headers | Receptacle | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652048 5273-04A 0009652048 | |||||||
Mfr: 0009652028 TTI: 09-65-2028 Molex Availability: 15.200In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 2 Pos. | 15.200In Stock | Headers | Receptacle | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652028 5273-02A 0009652028 | |||||||
Mfr: 0022013067 TTI: 22-01-3067 Molex Availability: 76.800In Stock49.000 On Order Expected 04-Feb-27 Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 6 Pos., Natural | 76.800In Stock49.000 On Order Expected 04-Feb-27 | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013067 2695-06RP 22-01-3067-PB 0022013067 | ||||||||||
Mfr: 0050375043 TTI: 50-37-5043 Molex Availability: 11.600In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural | 11.600In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375043 | ||||||||
Mfr: 0039012081 TTI: 39-01-2081 Molex Availability: 77.100In Stock48.500 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 8 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 77.100In Stock48.500 On Order Expected 28-Jan-27 | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 5559 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39012081 5559-08P 0039012081 | ||||||||||||
Mfr: 0022232041 TTI: 22-23-2041 Molex Availability: 72.100In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 4 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 72.100In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232041 A-6373-04A102 0022232041 | ||||||
Mfr: 0430310002 TTI: 43031-0002 Molex Availability: 252.000In Stock984.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 252.000In Stock984.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310002 |