43031 - Molex - Headers & Wire Housings
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430310001 TTI: 43031-0001 Molex Availability: 1.176.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 1.176.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310001 | ||||||||||
Mfr: 0430310002 TTI: 43031-0002 Molex Availability: 252.000In Stock984.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 252.000In Stock984.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310002 | ||||||||||
Mfr: 0430310007 TTI: 43031-0007 Molex Availability: 38.450In Stock48.000 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 38.450In Stock48.000 On Order Expected 11-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430310007 | ||||||||||
Mfr: 0430310008 TTI: 43031-0008 Molex Availability: 53.500In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 53.500In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430310008 | ||||||||||
Mfr: 0430310009 TTI: 43031-0009 Molex Availability: 27.250In Stock36.000 On Order Expected 15-Apr-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 27.250In Stock36.000 On Order Expected 15-Apr-27 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430310009 | ||||||||||
Mfr: 0430310004 TTI: 43031-0004 Molex Availability: 312.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 312.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430310004 | ||||||||||
Mfr: 0430310021 TTI: 43031-0021 Molex Availability: 168.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 168.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 18 AWG | - 40 C | + 105 C | Reel | 0430310021 | ||||||||||
Mfr: 0430310003 TTI: 43031-0003 Molex Availability: 24.000In Stock84.000 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 24.000In Stock84.000 On Order Expected 15-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310003 | ||||||||||
Mfr: 0430310010 TTI: 43031-0010 Molex Availability: 39.300In Stock35.800 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 39.300In Stock35.800 On Order Expected | Contacts | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | 30 AWG | Bulk | 0430310010 | ||||||||||||||
Mfr: 0430310012 TTI: 43031-0012 Molex Availability: 7.700In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 7.700In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430310012 | ||||||||||
Mfr: 0430310001 TTI: 0430310001 Molex Availability: 1.176.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 1.176.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | |||||||||||
Mfr: 0430310005 TTI: 43031-0005 Molex Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430310005 | ||||||||||
Mfr: 0430315003 TTI: 43031-5003 Molex Headers & Wire Housings Micro-Fit TPA Crimp Terminal, Male, w/ Tin (Sn) Pre-plated Phosphor Bronze Contact, 24-20 AWG, Reel | 0In Stock | Contacts | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | 24 AWG | Reel | 430315003 0430315003 | ||||||||||||||
Mfr: 0430310011 TTI: 43031-0011 Molex Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430310011 | ||||||||||
Mfr: 0430315004 TTI: 43031-5004 Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit TPA Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 430315004 0430315004 | ||||||||||
Mfr: 0430310006 TTI: 43031-0006 Molex Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430310006 | ||||||||||
Mfr: 0430310023 TTI: 43031-0023 Molex Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Gold | 43031 | Micro-Fit 3.0 | 18 AWG | Reel | 430310023 0430310023 | |||||||||||||
Mfr: 0430310022 TTI: 43031-0022 Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Gold | 43031 | Micro-Fit 3.0 | 18 AWG | Reel | 430310022 0430310022 | |||||||||||||
TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings MICROFIT 3.0 M CTERM CHN TIN 18AWG REEL OF 1000 | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | 43031 | Micro-Fit 3.0 | Reel | 43031-0021 | |||||||||||||||
TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings MICROFIT 3.0 M CTERM CHN TIN 18AWG STRIP OF 100 | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | 43031 | Micro-Fit 3.0 | Reel | 43031-0021 | |||||||||||||||
Mfr: 43031-5005 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit TPA Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 430315005 0430315005 | ||||||||||
Mfr: 43031-5008 TTI: Not Assigned Molex Headers & Wire Housings Micro-Fit TPA Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 430315008 0430315008 | ||||||||||
Mfr: 43031-5007 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit TPA Crimp Terminal, Male, w/ Tin (Sn) Pre-plated Phosphor Bronze Contact, 30-26 AWG, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 430315007 0430315007 | ||||||||||
TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings MICROFIT 3.0 M CTERM CHN TIN 18AWG LOOSE PIECE | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | 43031 | Micro-Fit 3.0 | Bulk | 43031-0021 | |||||||||||||||
Mfr: 43031-5006 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit TPA Crimp Terminal, Male, w/ 2.54 m Matte Tin Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 430315006 0430315006 |
- 1
- 2