53261 - Molex - Headers & Wire Housings
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0532610671 TTI: 53261-0671 Molex Availability: 81.600In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., Natural, T/R | 81.600In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610671 | |||||
Mfr: 0532610471 TTI: 53261-0471 Molex Availability: 86.400In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 4 Pos., Natural, T/R | 86.400In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610471 | |||||
Mfr: 0532610571 TTI: 53261-0571 Molex Availability: 9.600In Stock124.800 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 5 Pos., Natural, T/R | 9.600In Stock124.800 On Order Expected | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610371 TTI: 53261-0371 Molex Availability: 76.800In Stock128.000 On Order Expected 18-Feb-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 3 Pos., Natural, T/R | 76.800In Stock128.000 On Order Expected 18-Feb-27 | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610371 | |||||
Mfr: 0532611071 TTI: 53261-1071 Molex Availability: 38.400In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 10 Pos., Black, T/R | 38.400In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532611071 | |||||
Mfr: 0532611271 TTI: 53261-1271 Molex Availability: 84.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 12 Pos., Natural, T/R | 84.800In Stock | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610771 TTI: 53261-0771 Molex Availability: 57.600In Stock19.200 On Order Expected 28-Dec-26 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 7 Pos., Natural, T/R | 57.600In Stock19.200 On Order Expected 28-Dec-26 | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610771 532610771 | |||||
Mfr: 0532614004 TTI: 53261-4004 Molex Availability: 3.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Gold (Au) Flash Pltg, Friction Lock, 4 Pos., Natural, T/R | 3.200In Stock | SMD/SMT | Solder | Right Angle | 53261 | PicoBlade | Reel | 532614004 0532614004 | ||||||||||||||||
Mfr: 0532610971 TTI: 53261-0971 Molex Availability: 83.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 9 Pos., Natural, T/R | 83.200In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610971 | |||||
Mfr: 0532611571 TTI: 53261-1571 Molex Availability: 48.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 15 Pos., Natural, T/R | 48.000In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532611571 | |||||
Mfr: 0532611471 TTI: 53261-1471 Molex Availability: 17.600In Stock32.000 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 14 Pos., Natural, T/R | 17.600In Stock32.000 On Order Expected | Headers | Shrouded | 14 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532611471 | |||||
Mfr: 0532610371 TTI: 0532610371 Molex Availability: 76.800In Stock128.000 On Order Expected 18-Feb-27 Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 76.800In Stock128.000 On Order Expected 18-Feb-27 | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610471 TTI: 0532610471 Molex Availability: 86.400In StockHeaders & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 86.400In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532611071 TTI: 0532611071 Molex Availability: 38.400In StockHeaders & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 38.400In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610571 TTI: 0532610571 Molex Availability: 9.600In Stock124.800 On Order Expected Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 9.600In Stock124.800 On Order Expected | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610671 TTI: 0532610671 Molex Availability: 81.600In StockHeaders & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 81.600In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532611271 TTI: 0532611271 Molex Availability: 84.800In StockHeaders & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 84.800In Stock | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610771 TTI: 0532610771 Molex Availability: 57.600In Stock19.200 On Order Expected 28-Dec-26 Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 57.600In Stock19.200 On Order Expected 28-Dec-26 | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610971 TTI: 0532610971 Molex Availability: 83.200In StockHeaders & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 83.200In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532611571 TTI: 0532611571 Molex Availability: 48.000In StockHeaders & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 48.000In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532611471 TTI: 0532611471 Molex Availability: 17.600In Stock32.000 On Order Expected Headers & Wire Housings 1.25 MM WIRE-TO-BOARD HEADER | 17.600In Stock32.000 On Order Expected | Headers | Shrouded | 14 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610871 TTI: 53261-0871 Molex Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 8 Pos., Natural, T/R | 0In Stock | Headers | Shrouded | 8 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610871 | |||||
Mfr: 0532610271 TTI: 53261-0271 Molex Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 2 Pos., Natural, T/R | 0In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 53261 | PicoBlade | - 40 C | + 105 C | Reel | 0532610271 | |||||||
Mfr: 0532611171 TTI: 53261-1171 Molex Availability: 0In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 11 Pos., Natural, T/R | 0In Stock | Headers | Shrouded | 11 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532611171 | |||||
Mfr: 0532614002 TTI: 53261-4002 Molex Availability: 0In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Gold (Au) Flash Pltg, Friction Lock, 2 Pos., Natural, T/R | 0In Stock | Headers | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Gold | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 532614002 0532614002 |