560020 - Molex - Headers & Wire Housings
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5600200420 TTI: 560020-0420 Molex Availability: 64.350In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 4 Pos., Tin (Sn) Over Nickel, Natural | 64.350In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200220 TTI: 560020-0220 Molex Availability: 129.350In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 2 Pos., Tin (Sn) Over Nickel, Natural | 129.350In Stock | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200520 TTI: 560020-0520 Molex Availability: 7.800In Stock52.000 On Order Expected 17-Dec-26 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 5 Pos., Tin (Sn) Over Nickel, Natural | 7.800In Stock52.000 On Order Expected 17-Dec-26 | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200820 TTI: 560020-0820 Molex Availability: 50.050In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 8 Pos., Tin (Sn) Over Nickel, Natural | 50.050In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200620 TTI: 560020-0620 Molex Availability: 51.350In Stock91.000 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 6 Pos., Tin (Sn) Over Nickel, Natural | 51.350In Stock91.000 On Order Expected | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200320 TTI: 560020-0320 Molex Availability: 26.000In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 3 Pos., Tin (Sn) Over Nickel, Natural | 26.000In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600201520 TTI: 560020-1520 Molex Availability: 5.850In Stock3.900 On Order Expected 28-Jan-27 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 15 Pos., Tin (Sn) Pltg, Natural | 5.850In Stock3.900 On Order Expected 28-Jan-27 | Headers | Shrouded | 15 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 125 C | Reel | 5600201520 05600201520 | ||||||
Mfr: 5600201020 TTI: 560020-1020 Molex Availability: 29.250In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 10 Pos., Tin (Sn) Pltg, Natural | 29.250In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600201020 05600201020 | ||||||
Mfr: 5600200920 TTI: 560020-0920 Molex Availability: 17.550In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 9 Pos., Tin (Sn) Pltg, Natural | 17.550In Stock | Headers | Shrouded | 9 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600200920 05600200920 | ||||||
Mfr: 5600200330 TTI: 560020-0330 Molex Availability: 1.300In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 3 Pos., Gold (Au) Over Nickel, Natural | 1.300In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 4.3 mm (0.169 in) | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 125 C | Reel | 5600200330 05600200330 | |||||
Mfr: 560020-1420 TTI: 560020-1420 Molex Availability: 3.250In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 14 Pos., Tin (Sn) Pltg, Natural | 3.250In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600201420 05600201420 | ||||||
Mfr: 5600200230 TTI: 560020-0230 Molex Availability: 1.950In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 2 Pos., Gold (Au) Over Nickel, Natural | 1.950In Stock | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600200230 05600200230 | ||||||
Mfr: 5600200720 TTI: 560020-0720 Molex Availability: 74.100In Stock33.150 On Order Expected 04-Mar-27 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 7 Pos., Tin (Sn) Over Nickel, Natural | 74.100In Stock33.150 On Order Expected 04-Mar-27 | Headers | Shrouded | 7 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 4.3 mm (0.169 in) | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 125 C | Reel | ||||||
Mfr: 5600200220 TTI: 5600200220 Molex Availability: 129.350In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 2 Pos., Tin (Sn) Over Nickel, Natural | 129.350In Stock | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200620 TTI: 5600200620 Molex Availability: 51.350In Stock91.000 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 6 Pos., Tin (Sn) Over Nickel, Natural | 51.350In Stock91.000 On Order Expected | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200820 TTI: 5600200820 Molex Availability: 50.050In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 8 Pos., Tin (Sn) Over Nickel, Natural | 50.050In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600200320 TTI: 5600200320 Molex Availability: 26.000In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 3 Pos., Tin (Sn) Over Nickel, Natural | 26.000In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5600201520 TTI: 5600201520 Molex Availability: 5.850In Stock3.900 On Order Expected 28-Jan-27 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 15 Pos., Tin (Sn) Pltg, Natural | 5.850In Stock3.900 On Order Expected 28-Jan-27 | Headers | Shrouded | 15 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 125 C | Reel | |||||||
Mfr: 5600200430 TTI: 560020-0430 Molex Availability: 0In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 4 Pos., Gold (Au) Over Nickel, Natural | 0In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600200430 05600200430 | ||||||
Mfr: 5600201320 TTI: 560020-1320 Molex Availability: 0In Stock5.850 On Order Expected 28-Jan-27 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 13 Pos., Tin (Sn) Pltg, Natural | 0In Stock5.850 On Order Expected 28-Jan-27 | Headers | Shrouded | 13 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600201320 05600201320 | ||||||
Mfr: 5600200621 TTI: 560020-0621 Molex Availability: 0In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 6 Pos., Tin (Sn) Pltg, Black | 0In Stock | Headers | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | Reel | 5600200621 05600200621 | ||||||||||
Mfr: 5600201220 TTI: 560020-1220 Molex Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 12 Pos., Tin (Sn) Pltg, Natural | 0In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 5600201220 05600201220 | ||||||
Mfr: 5600200830 TTI: 560020-0830 Molex Availability: 0In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 8 Pos., Gold (Au) Over Nickel, Natural | 0In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600200830 05600200830 | ||||||
Mfr: 5600201120 TTI: 560020-1120 Molex Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 11 Pos., Tin (Sn) Pltg, Natural | 0In Stock | Headers | Shrouded | 11 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600201120 05600201120 | ||||||
Mfr: 5600200530 TTI: 560020-0530 Molex Availability: 0In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 5 Pos., Gold (Au) Over Nickel, Natural | 0In Stock | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5600200530 05600200530 |
- 1
- 2