6373 - Molex - Headers & Wire Housings
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022232021 TTI: 22-23-2021 Molex Availability: 148.700In Stock205.200 On Order Expected Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 2 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 148.700In Stock205.200 On Order Expected | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232021 A-6373-02A102 22-23-2021-PB 0022232021 | ||||||
Mfr: 0022232031 TTI: 22-23-2031 Molex Availability: 139.200In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 3 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 139.200In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232031 A-6373-03A102 0022232031 | ||||||
Mfr: 0022232051 TTI: 22-23-2051 Molex Availability: 2.400In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 5 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 2.400In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232051 A-6373-05A102 22-23-2051-PB 0022232051 | ||||||
Mfr: 0022232041 TTI: 22-23-2041 Molex Availability: 72.100In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 4 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 72.100In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232041 A-6373-04A102 0022232041 | ||||||
Mfr: 0022232061 TTI: 22-23-2061 Molex Availability: 31.200In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 31.200In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Bulk | 22232061 A-6373-06A102 22-23-2061-PB 0022232061 | |||||||||
Mfr: 0022112032 TTI: 22-11-2032 Molex Availability: 12.800In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 3 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 12.800In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Bulk | 22112032 A-6373-03A501 0022112032 | |||||||||
Mfr: 0022112052 TTI: 22-11-2052 Molex Availability: 31.800In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 5 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 31.800In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112052 A-6373-05A501 0022112052 | ||||||
Mfr: 0022112042 TTI: 22-11-2042 Molex Availability: 8.200In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 4 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 8.200In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112042 A-6373-04A501 0022112042 | ||||||
Mfr: 0022232101 TTI: 22-23-2101 Molex Availability: 7.700In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 10 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 7.700In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232101 A-6373-10A102 0022232101 | ||||||
Mfr: 0022112062 TTI: 22-11-2062 Molex Availability: 16.300In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 16.300In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112062 A-6373-06A501 0022112062 | ||||||
Mfr: 0022112082 TTI: 22-11-2082 Molex Availability: 4.250In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 8 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 4.250In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112082 A-6373-08A501 0022112082 | ||||||
Mfr: 0022232081 TTI: 22-23-2081 Molex Availability: 8.775In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 8 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 8.775In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232081 A-6373-08A102 22-23-2081-PB 0022232081 | ||||||
Mfr: 0022232121 TTI: 22-23-2121 Molex Availability: 5.625In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 12 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 5.625In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232121 A-6373-12A102 0022232121 | ||||||
Mfr: 0022232051 TTI: 0022232051 Molex Availability: 2.400In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 2.400In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022232031 TTI: 0022232031 Molex Availability: 139.200In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 139.200In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022232061 TTI: 0022232061 Molex Availability: 31.200In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 31.200In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Bulk | ||||||||||
Mfr: 0022232021 TTI: 0022232021 Molex Availability: 148.700In Stock205.200 On Order Expected Headers & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 148.700In Stock205.200 On Order Expected | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022232041 TTI: 0022232041 Molex Availability: 72.100In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 72.100In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022112032 TTI: 0022112032 Molex Availability: 12.800In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 12.800In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK 254 | Bulk | ||||||||||
Mfr: 0022112062 TTI: 0022112062 Molex Availability: 16.300In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 16.300In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022232101 TTI: 0022232101 Molex Availability: 7.700In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL 10C | 7.700In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022112042 TTI: 0022112042 Molex Availability: 8.200In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 8.200In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022112052 TTI: 0022112052 Molex Availability: 31.800In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL 5CI | 31.800In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022232081 TTI: 0022232081 Molex Availability: 8.775In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL F/L | 8.775In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | |||||||
Mfr: 0022232121 TTI: 0022232121 Molex Availability: 5.625In StockHeaders & Wire Housings 2.54 MM KK HEADER VERTICAL 12C | 5.625In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk |