Samtec - Headers & Wire Housings
667.764 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 1.100In StockHeaders & Wire Housings 1.27MM THROUGH-HOLE TIGER SKT | 1.100In Stock | Headers | Socket | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||
Mfr: SQT-107-01-L-D TTI: SQT-107-01-L-D Samtec Availability: 273In StockHeaders & Wire Housings 2.00MM RUGGED SOCKETS 2X07POS | 273In Stock | Sockets | Socket | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Gold | SQT | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
Mfr: SSQ-105-01-G-D TTI: SSQ-105-01-G-D Samtec Availability: 730In StockHeaders & Wire Housings 2.54MM SQ POST SKT 2X05POS | 730In Stock | Sockets | Socket | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder | Straight | Gold | SSQ | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||
Mfr: TMM-113-01-S-D TTI: TMM-113-01-S-D Samtec Availability: 91In StockHeaders & Wire Housings 1.27MM HIGH RELIAB.HDR 2X10POS | 91In Stock | Headers | Pin Header | 26 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 3.5 mm (0.138 in) | TMM | FleXYZ | - 55 C | + 125 C | Bulk | |||||
Mfr: TST-110-01-F-D TTI: TST-110-01-F-D Samtec Availability: 300In StockHeaders & Wire Housings SHROUDED PCB HEADERS | 300In Stock | Headers | Shrouded | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.92 mm (0.115 in) | TST | Flex Stack | Board-to-Cable | - 55 C | + 125 C | Bulk | ||||
Mfr: FTSH-107-01-F-DV-K TTI: FTSH-107-01-F-DV-K Samtec Availability: 65In StockHeaders & Wire Housings HIGH RELIABLE HEADER STRIP.05 | 65In Stock | Headers | 14 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Mfr: TSM-102-01-L-SV TTI: TSM-102-01-L-SV Samtec Availability: 7.430In StockHeaders & Wire Housings 2.54MM SQ POST HEADER 02POS | 7.430In Stock | Headers | Pin Header | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Bulk | |||||||
Mfr: SSW-104-01-G-S TTI: SSW-104-01-G-S Samtec Availability: 4.853In StockHeaders & Wire Housings 2.54MM POST SOCKET 1X04POS T/H | 4.853In Stock | Sockets | Socket | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||
Mfr: ISDF-05-D-M TTI: ISDF-05-D-M Samtec Availability: 480In StockHeaders & Wire Housings .050 TIGER EYE | 480In Stock | Wire Housings | Receptacle Housing | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | ISDF | Tiger Eye | - 55 C | + 125 C | Tube | |||||||
Mfr: SSW-112-01-G-D TTI: SSW-112-01-G-D Samtec Availability: 2.392In StockHeaders & Wire Housings TIGER SKT STRIP W.PCB TAIL | 2.392In Stock | Sockets | 24 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | |||||||||
Samtec Availability: 550In StockHeaders & Wire Housings 1.27MM MICRO HDR 2X05POS VERT | 550In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Mfr: IPL1-104-01-L-D-K TTI: IPL1-104-01-L-D-K Samtec Availability: 392In StockHeaders & Wire Housings 0.1MINIMATE ISO.POW.TERM.HEADR | 392In Stock | Headers | Discrete Wire | 8 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | - 55 C | + 125 C | Tube | |||||||
Samtec Availability: 400In StockHeaders & Wire Housings 2.00MM FLEX HDR T/H 2X25POS | 400In Stock | Headers | Pin Header | 50 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | TMMH | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Samtec Availability: 1.900In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X10POS | 1.900In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | |||||||
Mfr: TMM-107-03-L-D TTI: TMM-107-03-L-D Samtec Availability: 100In StockHeaders & Wire Housings 2.00MM TERMINAL STRIP 2X07POS | 100In Stock | Headers | Unshrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 4 mm (0.157 in) | 2.7 mm (0.106 in) | TMM | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||
Samtec Availability: 175In StockHeaders & Wire Housings 1.27MM IDC HEADER SMT 2X25POS | 175In Stock | Headers | Shrouded | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | EHF | - 55 C | + 125 C | Reel | |||||||
Mfr: HMTSW-106-23-T-S-150 TTI: HMTSW-106-23-T-S-150 Samtec Availability: 1.393In Stock318 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH TEMP. TERMINAL STR | 1.393In Stock318 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.81 mm (0.15 in) | 2.29 mm (0.09 in) | HMTSW | Flex Stack | - 55 C | + 105 C | Bulk | |||||
Mfr: TMM-105-01-G-D-SM TTI: TMM-105-01-G-D-SM Samtec Availability: 57In StockHeaders & Wire Housings 2.00MM SMT HEADER 2X05POS | 57In Stock | Headers | Pin Strip | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | TMM | FleXYZ | - 55 C | + 125 C | Tube | ||||||
Mfr: SMS-110-01-S-S TTI: SMS-110-01-S-S Samtec Availability: 220In StockHeaders & Wire Housings 1.27MM MICRO SKT 1X11POS | 220In Stock | Headers | Socket | 10 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | SMS | Tiger Buy | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Mfr: TSW-120-07-F-D TTI: TSW-120-07-F-D Samtec Availability: 11In StockHeaders & Wire Housings CLASSIC PCB HEADER STRIPS | 11In Stock | Headers | Pin Header | 40 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: TSM-108-01-L-DV-P-TR TTI: TSM-108-01-L-DV-P-TR Samtec Availability: 750In StockHeaders & Wire Housings 2.54MM SQ POST HEADER 1X08POS | 750In Stock | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | |||||||
Mfr: TSM-105-01-F-DV-P-TR TTI: TSM-105-01-F-DV-P-TR Samtec Availability: 5.250In Stock1.050 On Order Expected 13-Nov-26 Headers & Wire Housings 2.54MM SQ POST HEADER 2X05POS | 5.250In Stock1.050 On Order Expected 13-Nov-26 | Headers | Pin Header | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | |||||||
Samtec Availability: 14.200In Stock5.000 On Order Expected 12-Nov-26 Headers & Wire Housings .100 SURFACE MOUNT TERMINAL ST | 14.200In Stock5.000 On Order Expected 12-Nov-26 | Headers | Unshrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Reel | ||||||
Mfr: BCS-112-L-S-HE TTI: BCS-112-L-S-HE Samtec Availability: 36In StockHeaders & Wire Housings 2.54MM BOX CONTACT SKT 1X12POS | 36In Stock | Sockets | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Gold | BCS | Tiger Claw | - 55 C | + 125 C | Tube | |||||||||
Mfr: FTSH-110-01-L-DV-EJ TTI: FTSH-110-01-L-DV-EJ Samtec Availability: 171In StockHeaders & Wire Housings 1.27MM MICRO HDR 2X10POS | 171In Stock | Headers | Pin Strip | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube |