Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M22-6360442 TTI: M22-6360442 Harwin Availability: 288In StockHeaders & Wire Housings M22 4+4P 3.5MM PIN HDR 2MM PITCH DIL VERT | 288In Stock | Headers | Receptacle | 8 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | M22 | - 40 C | + 105 C | Tube | ||||||||||
Mfr: M80-4811042 TTI: M80-4811042 Harwin Availability: 34In StockHeaders & Wire Housings Datamate J-Tek 5+5 WAY FEMALE VERT SMT WOJS | 34In Stock | Wire Housings | 10 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4C110F2 M80-4C11042F2-00-000-00-000 | ||||||||
Mfr: M80-4800442 TTI: M80-4800442 Harwin Availability: 72In StockHeaders & Wire Housings Datamate J-Tek 2+2 WAY DIL VERT FEMALE HEX/JS | 72In Stock | Wire Housings | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D104F2 M80-4D10442F2-00-000-00-000 | |||||||
Mfr: M80-4600405 TTI: M80-4600405 Harwin Availability: 13In StockHeaders & Wire Housings Datamate J-Tek 2+2 DIL MALE VERT LOCK LTCH 4.5MM TAIL | 13In Stock | Wire Housings | 4 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D10405F1-00-000-00-000 | ||||||||
Mfr: M80-5132042 TTI: M80-5132042 Harwin Availability: 464In Stock560 On Order Expected 12-Nov-26 Headers & Wire Housings Datamate J-Tek 10+10 WAY M VRT SMT 3.5MM BDMNT WJ/S | 464In Stock560 On Order Expected 12-Nov-26 | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Bulk | M80-5S12042M3-00-000-00-000 | |||||||
Mfr: M80-8120605 TTI: M80-8120605 Harwin Availability: 3.600In StockHeaders & Wire Housings Datamate L-Tek 3+3P Male Horizontal Metal Backshell | 3.600In Stock | Wire Housings | Plug Housing | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Straight | Pin (Male) | Gold | L-Tek | Datamate | 28 AWG to 24 AWG | Kit | ||||||||||
Mfr: G125-3042696L4 TTI: G125-3042696L4 Harwin Availability: 340In StockHeaders & Wire Housings GECKO G125 1.25MM M HSG 2X13 POS | 340In Stock | Wire Housings | Plug Housing | 26 Position | 1.25 mm (0.049 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | Gecko-Latch | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: M80-8541042 TTI: M80-8541042 Harwin Availability: 162In StockHeaders & Wire Housings Datamate L-Tek 5+5 POS DIL MALE VERT UNLATCHED GOLD | 162In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M20-9980346 TTI: M20-9980346 Harwin Availability: 9.000In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER TIN | 9.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M20-7880346 TTI: M20-7880346 Harwin Availability: 146In Stock1.606 On Order Expected 25-Feb-27 Headers & Wire Housings M20 03+03 DIL HORIZONTAL PIN HEADER TIN | 146In Stock1.606 On Order Expected 25-Feb-27 | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
2.000In Stock110.000 On Order Expected | Accessories | M7967 | Bulk | |||||||||||||||||||||
Mfr: M80-8412042 TTI: M80-8412042 Harwin Availability: 260In StockHeaders & Wire Housings Datamate L-Tek 10+10 POS DIL MALE R/A LATCHED TIN/LD | 260In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M22-7142042 TTI: M22-7142042 Harwin Availability: 150In StockHeaders & Wire Housings M22 20+20 DIL VERTICAL GOLD PIN HEADER | 150In Stock | Headers | Receptacle | 40 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Tin | M22 | - 25 C | + 105 C | Bulk | |||||||||||
Mfr: M80-4614242 TTI: M80-4614242 Harwin Availability: 54In StockHeaders & Wire Housings Datamate J-Tek 21+21 POS FEM +J/S SM BORE GOLD | 54In Stock | Wire Housings | Receptacle Housing | 42 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C142F1 M80-4C14242F1-00-000-00-000 | |||||
Mfr: M80-8261042 TTI: M80-8261042 Harwin Availability: 216In StockHeaders & Wire Housings Datamate L-Tek 5+5 POS VERT MALE LATCHED TIN/LEAD | 216In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | |||||||
Mfr: B5740-206-F-C-2 TTI: B5740-206-F-C-2 Harwin Availability: 735In StockHeaders & Wire Housings Datamate L-Tek 6 PIN FEMALE SMALL BORE | 735In Stock | Headers | 6 Position | 2 mm (0.079 in) | 2 Row | Crimp | Socket (Female) | Gold | L-Tek | Datamate | 28 AWG to 24 AWG | Kit | M80-8880605 | |||||||||||
Mfr: M80-8671222 TTI: M80-8671222 Harwin Availability: 48In StockHeaders & Wire Housings Datamate L-Tek 6+6 POS DIL MALE VERT LATCHED TIN | 48In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M50-3601042R TTI: M50-3601042R Harwin Availability: 2.250In StockHeaders & Wire Housings ARCHER 20P SMT PIN HEADER DIL 1.27mm PITCH | 2.250In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Solder | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | M50 | ARCHER | - 40 C | + 105 C | Reel | ||||||||
Mfr: M50-3651042R TTI: M50-3651042R Harwin Availability: 1.000In StockHeaders & Wire Housings ARCHER 10+10 IDC VERT SMT LATCH HEADER, MALE | 1.000In Stock | Headers | Header and Ejector | 10 Position | 2 Row | 1.27 mm (0.05 in) | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 4.09 mm (0.161 in) | M50 | ARCHER | - 55 C | + 125 C | Reel | |||||||
Mfr: M22-7141042 TTI: M22-7141042 Harwin Availability: 90In Stock630 On Order Expected 19-Nov-26 Headers & Wire Housings M22 10+10 DIL VERTICAL GOLD PIN HEADER | 90In Stock630 On Order Expected 19-Nov-26 | Headers | Socket Assembly | 20 Position | 2 mm (0.079 in) | 2 Row | Solder | Socket (Female) | Tin | M22 | Bulk | |||||||||||||
Mfr: G125-MH11005L1P TTI: G125-MH11005L1P Harwin Availability: 200In Stock960 On Order Expected Headers & Wire Housings Gecko-Latch Male SMT 50 CONTACTS | 200In Stock960 On Order Expected | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M50-3530442 TTI: M50-3530442 Harwin Availability: 500In Stock15.500 On Order Expected 04-Feb-27 Headers & Wire Housings ARCHER 4 WAY SIL VERT PC TAIL P/HDR | 500In Stock15.500 On Order Expected 04-Feb-27 | Headers | Pin Strip | 4 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 2.3 mm (0.091 in) | M50 | ARCHER | - 40 C | + 105 C | Bulk | ||||||
Mfr: G125-3240696M1 TTI: G125-3240696M1 Harwin Availability: 110In StockHeaders & Wire Housings Gecko-SL 3+3 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok | 110In Stock | Wire Housings | 6 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Crimp | Straight | Pin (Male) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: G125-MH12005M4P TTI: G125-MH12005M4P Harwin Availability: 150In StockHeaders & Wire Housings Gecko-SL 10+10 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount | 150In Stock | Headers | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||
Mfr: M80-4801042 TTI: M80-4801042 Harwin Availability: 67In StockHeaders & Wire Housings Datamate J-Tek 5+5 WAY FEMALE CRIMP S/BORE W/REV FIX JS | 67In Stock | Wire Housings | 10 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D110F2 M80-4D11042F2-00-000-00-000 |