Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M300-2241096F2 TTI: M300-2241096F2 Harwin Availability: 44In Stock226 On Order Expected 19-Nov-26 Headers & Wire Housings M300 10 WAY FEMAL PC TAIL DIL | 44In Stock226 On Order Expected 19-Nov-26 | Wire Housings | Receptacle Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | M300 | 22 AWG to 18 AWG | - 65 C | + 175 C | Bulk | ||||||||
Mfr: M80-5001242 TTI: M80-5001242 Harwin Availability: 264In StockHeaders & Wire Housings Datamate J-Tek 6+6 WAY MALE HORZ 4MM TAIL W/JS BDMNT | 264In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.25 mm (0.128 in) | J-Tek | Datamate | - 55 C | + 125 C | Bulk | M80-5T11242M1-00-000-00-000 | |||||
Mfr: M80-4800805 TTI: M80-4800805 Harwin Availability: 5In Stock300 On Order Expected 28-Jan-27 Headers & Wire Housings Datamate J-Tek 4+4 WAY DIL VERT FEMALE HEX/JS | 5In Stock300 On Order Expected 28-Jan-27 | Wire Housings | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D10805F2-00-000-00-000 | |||||||
Mfr: M80-4611642 TTI: M80-4611642 Harwin Availability: 201In StockHeaders & Wire Housings Datamate J-Tek 16P DIL CRIMP MALE REV FIT JACKSCREW | 201In Stock | Wire Housings | Receptacle Housing | 16 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C116F1 M80-4C11642F1-00-000-00-000 | |||||
Mfr: M80-8280842 TTI: M80-8280842 Harwin Availability: 1.029In Stock399 On Order Expected 28-Jan-27 Headers & Wire Housings Datamate L-Tek 4+4 POS VERT MALE 3MM TAIL W/JS TIN | 1.029In Stock399 On Order Expected 28-Jan-27 | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | |||||||
Mfr: M80-5001442 TTI: M80-5001442 Harwin Availability: 143In StockHeaders & Wire Housings Datamate J-Tek 7+7 POS R/A MALE W/101 HARDWARE | 143In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.25 mm (0.128 in) | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T11442M1-00-000-00-000 | |||||
31.800In Stock | Accessories | M7571 | Bulk | |||||||||||||||||||||
Mfr: G125-MH10605M4P TTI: G125-MH10605M4P Harwin Availability: 120In StockHeaders & Wire Housings Gecko-SL 3+3 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount | 120In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | ||||||
Mfr: G125-MH11205M4P TTI: G125-MH11205M4P Harwin Availability: 200In StockHeaders & Wire Housings Gecko-SL 6+6 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount | 200In Stock | Headers | Shrouded | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | ||||||
Mfr: G125-MH12605M4P TTI: G125-MH12605M4P Harwin Availability: 360In StockHeaders & Wire Housings Gecko-SL 13+13 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount | 360In Stock | Headers | Shrouded | 26 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-SL | GECKO | - 65 C | + 150 C | Reel | ||||||
Mfr: G125-MH11005L3P TTI: G125-MH11005L3P Harwin Availability: 150In StockHeaders & Wire Housings Gecko-Latch Male,Horz,3.3mm,10P PCB Hold dwn no lock | 150In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M80-4602042 TTI: M80-4602042 Harwin Availability: 269In StockHeaders & Wire Housings Datamate J-Tek 10+10 POS FEM +J/S LG BORE GOLD | 269In Stock | Wire Housings | 20 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D120F1 M80-4D12042F1-00-000-00-000 | ||||||||
Mfr: M20-7820346 TTI: M20-7820346 Harwin Availability: 2.414In StockHeaders & Wire Housings M20 3 PIN SIL VERTICAL SOCKET GOLD+TIN | 2.414In Stock | Headers | Socket Assembly | 3 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Socket (Female) | Tin | M20 | Bulk | |||||||||||||
Mfr: M20-7830246 TTI: M20-7830246 Harwin Availability: 1.144In StockHeaders & Wire Housings M20 02+02 DIL VERTICAL SMT HEADER TIN | 1.144In Stock | Headers | Receptacle | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M80-8280442 TTI: M80-8280442 Harwin Availability: 384In StockHeaders & Wire Housings Datamate L-Tek 2+2 POS MALE VERTICAL PC TAIL | 384In Stock | Headers | 4 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | Bulk | ||||||||||||
Mfr: M80-5002642 TTI: M80-5002642 Harwin Availability: 203In Stock1.008 On Order Expected 28-Jan-27 Headers & Wire Housings Datamate J-Tek 13+13 POS R/A MALE 4.5mm TAIL WJS TINLD | 203In Stock1.008 On Order Expected 28-Jan-27 | Headers | Shrouded | 26 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.25 mm (0.128 in) | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T12642M1-00-000-00-000 | |||||
Mfr: M80-8420542 TTI: M80-8420542 Harwin Availability: 738In StockHeaders & Wire Housings Datamate L-Tek 5 POS SIL FEMALE VERT TIN/LEAD | 738In Stock | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M80-4613405 TTI: M80-4613405 Harwin Availability: 773In StockHeaders & Wire Housings Datamate J-Tek 17+17 POS FEM +J/S LG BORE TIN | 773In Stock | Wire Housings | Receptacle Housing | 34 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C13405F1-00-000-00-000 | ||||||
Mfr: M80-5021042 TTI: M80-5021042 Harwin Availability: 494In StockHeaders & Wire Housings Datamate J-Tek MALE VERTICAL SMT 5+5 DBL ROW W/ JS | 494In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5S11042M1-00-000-00-000 | |||||||
Mfr: M80-8280442P TTI: M80-8280442P Harwin Availability: 928In StockHeaders & Wire Housings Datamate L-Tek 4P ML JTEK DIL HORIZ 3MM TAIL, 2MM PITCH | 928In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | |||||||
Mfr: M80-8280642P TTI: M80-8280642P Harwin Availability: 130In Stock2.288 On Order Expected 28-Jan-27 Headers & Wire Housings Datamate L-Tek 6 WAY MALE VT SMT LATCHED P&P | 130In Stock2.288 On Order Expected 28-Jan-27 | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | |||||||
Mfr: M80-8280842P TTI: M80-8280842P Harwin Availability: 483In Stock5.040 On Order Expected 19-Nov-26 Headers & Wire Housings Datamate L-Tek 8 SIG + 4 PWR MALE VERT PC TAIL GOLD | 483In Stock5.040 On Order Expected 19-Nov-26 | Headers | L-Tek | Datamate | Tube | |||||||||||||||||||
Mfr: M80-4600842 TTI: M80-4600842 Harwin Availability: 30In StockHeaders & Wire Housings Datamate J-Tek 8P DIL CRIMP SOCKET LARGE BORE 22 AWG | 30In Stock | Wire Housings | 8 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D108F1 M80-4D10842F1-00-000-00-000 | ||||||||
Mfr: M80-0190005 TTI: M80-0190005 Harwin Availability: 12.000In Stock6.000 On Order Expected 05-Nov-26 Headers & Wire Housings Datamate M80 L-Tek XSM BORE GOLD CRIMP CONT 28-32 AWG | 12.000In Stock6.000 On Order Expected 05-Nov-26 | Contacts | Crimp | Socket (Female) | Gold | M80 | Datamate | 32 AWG to 28 AWG | - 55 C | + 125 C | Bulk | |||||||||||||
Mfr: G125-3040696L4 TTI: G125-3040696L4 Harwin Availability: 1.570In StockHeaders & Wire Housings GECKO G125 1.25MM M HSG 2x3 POS | 1.570In Stock | Wire Housings | Plug Housing | 6 Position | 1.25 mm (0.049 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | Gecko-Latch | GECKO | - 65 C | + 150 C | Bulk |