Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-MH11005L1P TTI: G125-MH11005L1P Harwin Availability: 200In Stock960 On Order Expected Headers & Wire Housings Gecko-Latch Male SMT 50 CONTACTS | 200In Stock960 On Order Expected | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M50-3530442 TTI: M50-3530442 Harwin Availability: 500In Stock15.500 On Order Expected 04-Feb-27 Headers & Wire Housings ARCHER 4 WAY SIL VERT PC TAIL P/HDR | 500In Stock15.500 On Order Expected 04-Feb-27 | Headers | Pin Strip | 4 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | 2.3 mm (0.091 in) | M50 | ARCHER | - 40 C | + 105 C | Bulk | ||||||
Mfr: G125-3240696M1 TTI: G125-3240696M1 Harwin Availability: 110In StockHeaders & Wire Housings Gecko-SL 3+3 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok | 110In Stock | Wire Housings | 6 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Crimp | Straight | Pin (Male) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: G125-MH12005M4P TTI: G125-MH12005M4P Harwin Availability: 150In StockHeaders & Wire Housings Gecko-SL 10+10 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount | 150In Stock | Headers | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||
Mfr: M80-4801042 TTI: M80-4801042 Harwin Availability: 67In StockHeaders & Wire Housings Datamate J-Tek 5+5 WAY FEMALE CRIMP S/BORE W/REV FIX JS | 67In Stock | Wire Housings | 10 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D110F2 M80-4D11042F2-00-000-00-000 | ||||||||
Mfr: M80-4610805 TTI: M80-4610805 Harwin Availability: 17In Stock131 On Order Expected 19-Nov-26 Headers & Wire Housings Datamate J-Tek 4+4 WAY F CRIMP L/BORE HX/JS | 17In Stock131 On Order Expected 19-Nov-26 | Wire Housings | Receptacle Housing | 8 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C10805F1-00-000-00-000 | ||||||
Mfr: M80-5000842 TTI: M80-5000842 Harwin Availability: 1.330In StockHeaders & Wire Housings Datamate J-Tek 4+4 POS R/A MALE W/101 HARDWARE | 1.330In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.25 mm (0.128 in) | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T10842M1-00-000-00-000 | |||||
Mfr: M80-8671422 TTI: M80-8671422 Harwin Availability: 1.526In StockHeaders & Wire Housings Datamate L-Tek 7+7 POS DIL MALE VERT LATCHED TIN | 1.526In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
7.000In Stock | Accessories | M7685 | Bulk | |||||||||||||||||||||
Mfr: M80-5111042 TTI: M80-5111042 Harwin Availability: 221In StockHeaders & Wire Housings Datamate J-Tek 5+5 POS VERT MALE 4.5mm TL W/JS TIN | 221In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Bulk | M80-5T21042M3-00-000-00-000 | |||||||
Mfr: M20-7830846 TTI: M20-7830846 Harwin Availability: 1.026In StockHeaders & Wire Housings M20 08+08 DIL VERTICAL SOCKET GOLD+TIN | 1.026In Stock | Headers | Socket Assembly | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Socket (Female) | Tin | M20 | Bulk | |||||||||||||
20.000In Stock | Accessories | 2 Position | 2.54 mm (0.1 in) | 1 Row | Socket (Female) | Gold | M7581 | - 55 C | + 105 C | Bulk | ||||||||||||||
Mfr: M80-8520442 TTI: M80-8520442 Harwin Availability: 3.843In Stock4.809 On Order Expected Headers & Wire Housings Datamate L-Tek 4 POS SIL MALE VERT LATCHED TIN/LD | 3.843In Stock4.809 On Order Expected | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Pin (Male) | Tin | L-Tek | Datamate | - 55 C | + 125 C | Bulk | |||||||||
Mfr: M80-4813405 TTI: M80-4813405 Harwin Availability: 7In Stock55 On Order Expected 17-Dec-26 Headers & Wire Housings Datamate J-Tek 17+17 WAY FMALE CRMP S/BORE W/HEX JS | 7In Stock55 On Order Expected 17-Dec-26 | Wire Housings | 34 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4C13405F2-00-000-00-000 | ||||||||
Mfr: M20-9993645 TTI: M20-9993645 Harwin Availability: 2.400In StockHeaders & Wire Housings M20 36 SIL HORIZONTAL PIN HEADER TIN | 2.400In Stock | Headers | Pin Strip | 36 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | M20 | Bulk | ||||||||||||
Mfr: M20-9990646 TTI: M20-9990646 Harwin Availability: 9.000In StockHeaders & Wire Housings M20 06 SIL VERTICAL PIN HEADER TIN | 9.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M80-4615042 TTI: M80-4615042 Harwin Availability: 40In StockHeaders & Wire Housings Datamate J-Tek 25+25 POS FEM +J/S SM BORE GOLD | 40In Stock | Wire Housings | Receptacle Housing | 50 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C150F1 M80-4C15042F1-00-000-00-000 | |||||
Mfr: M80-8281042 TTI: M80-8281042 Harwin Availability: 1.170In StockHeaders & Wire Housings Datamate L-Tek 5+5 POS VERT MALE 4.5mm TL WOJS TIN | 1.170In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | |||||||
Mfr: M22-7140442 TTI: M22-7140442 Harwin Availability: 1.296In StockHeaders & Wire Housings M22 4+4 PIN DIL VERTICAL GOLD PIN HEADER | 1.296In Stock | Headers | Receptacle | 8 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M22 | - 25 C | + 105 C | Bulk | ||||||||||
Mfr: M80-8420642 TTI: M80-8420642 Harwin Availability: 128In StockHeaders & Wire Housings Datamate L-Tek 6 POS SIL FEMALE VERT TIN | 128In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M80-8513442 TTI: M80-8513442 Harwin Availability: 996In StockHeaders & Wire Housings Datamate L-Tek 17+17 POS DIL FEMALE VERT TIN/LEAD | 996In Stock | Headers | Shrouded | 34 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Kit | ||||||||
Mfr: M80-5112042 TTI: M80-5112042 Harwin Availability: 168In Stock72 On Order Expected 19-Nov-26 Headers & Wire Housings Datamate J-Tek 10+10 POS VERT MALE 4.5mm TL W/JS TIN | 168In Stock72 On Order Expected 19-Nov-26 | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Bulk | M80-5T22042M3-00-000-00-000 | |||||||
Mfr: M80-4601405 TTI: M80-4601405 Harwin Availability: 20In Stock200 On Order Expected 28-Jan-27 Headers & Wire Housings Datamate J-Tek 14+14 Pos. Female DIL 22AWG Cable Conn. Kit, Jackscrews | 20In Stock200 On Order Expected 28-Jan-27 | Wire Housings | 14 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D11405F1-00-000-00-000 | ||||||||
Mfr: M80-4612642 TTI: M80-4612642 Harwin Availability: 1.277In StockHeaders & Wire Housings Datamate J-Tek 13+13 POS FEM +J/S SM BORE GOLD | 1.277In Stock | Wire Housings | Receptacle Housing | 26 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C126F1 M80-4C12642F1-00-000-00-000 | |||||
Mfr: M22-3010300 TTI: M22-3010300 Harwin Availability: 2.000In StockHeaders & Wire Housings M22 3 PIN SIL CRIMP HOUSING | 2.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | M22 | - 25 C | + 85 C | Bulk |