JST - Headers & Wire Housings
2.078 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B6P-VH(LF)(SN) TTI: B6P-VH(LF)(SN) JST Commercial Availability: 43.750In StockHeaders & Wire Housings PITCH3.96MM,10A,250V,AWG#22-16 | 43.750In Stock | Bulk | |||||||||||||||||||||
606.000In Stock | Bulk | ||||||||||||||||||||||
Mfr: S4B-PH-K-S(LF)(SN) TTI: S4B-PH-K-S(LF)(SN) JST Commercial Availability: 116.500In StockHeaders & Wire Housings PH HEADER (SIDE) | 116.500In Stock | Bulk | |||||||||||||||||||||
JST Commercial Availability: 309.000In Stock312.000 On Order Expected Headers & Wire Housings SR HEADER (SMT SIDE) | 309.000In Stock312.000 On Order Expected | Reel | |||||||||||||||||||||
Mfr: B4B-PH-K-S(LF)(SN) TTI: B4B-PH-K-S(LF)(SN) JST Commercial Availability: 352.000In Stock379.000 On Order Expected Headers & Wire Housings PITCH2.0,2A(AWG#24),100V | 352.000In Stock379.000 On Order Expected | Headers | Crimp Style | 4 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Crimp | Straight | Tin | PH | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||||
638.000In Stock | Wire Housings | 3 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | Wire-to-Board | 33 AWG to 22 AWG | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: XAP-02V-1(PP) TTI: XAP-02V-1 JST Commercial Availability: 140.000In Stock117.000 On Order Expected 10-Feb-27 Headers & Wire Housings PITCH 2.5MM 3A 250V AWG#28-#20 | 140.000In Stock117.000 On Order Expected 10-Feb-27 | Bulk | |||||||||||||||||||||
Mfr: XAP-04V-1(P) TTI: XAP-04V-1 JST Commercial Availability: 229.000In StockHeaders & Wire Housings PITCH2.5,3A (AWG#28,#20),250V | 229.000In Stock | Wire Housings | 4 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Crimp | Straight | XA | Wire-to-Board | 28 AWG to 20 AWG | - 25 C | + 85 C | Bulk | |||||||||
102.000In Stock62.000 On Order Expected 03-Feb-27 | Wire Housings | Crimp Style | 5 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | PH | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | |||||||||
Mfr: SWPR-001T-P025 TTI: SWPR-001T-P025 JST Commercial Availability: 336.200In StockHeaders & Wire Housings PITCH2.0MM,3A,AWG#26-#22 | 336.200In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Tin | JWPS | - 55 C | + 85 C | Reel | ||||||||||||||
JST Commercial Availability: 45.000In Stock13.500 On Order Expected 23-Dec-26 Headers & Wire Housings SR HEADER (SMT TOP) | 45.000In Stock13.500 On Order Expected 23-Dec-26 | Headers | 8 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Pin (Male) | Tin | Wire-to-Board | - 25 C | + 85 C | Reel | ||||||||||
546.000In Stock | Wire Housings | 4 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | Wire-to-Board | 33 AWG to 22 AWG | - 25 C | + 85 C | Bulk | |||||||||||
646.000In Stock1.140.000 On Order Expected | Bulk | ||||||||||||||||||||||
Mfr: (D)PAP-04V-S TTI: PAP-04V-S JST Commercial Availability: 133.000In StockHeaders & Wire Housings PA HOUSING | 133.000In Stock | Bulk | |||||||||||||||||||||
68.000In Stock | Wire Housings | 3 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Crimp | Straight | XA | Wire-to-Board | 28 AWG to 20 AWG | - 25 C | + 85 C | Bulk | ||||||||||
68.000In Stock2.461.000 On Order Expected | ZH | Bulk | |||||||||||||||||||||
107.000In Stock | ZH | Bulk | |||||||||||||||||||||
Mfr: B5B-PH-K-S(LF)(SN) TTI: B5B-PH-K-S(LF)(SN) JST Commercial Availability: 61.000In Stock70.000 On Order Expected 20-Jan-27 Headers & Wire Housings PITCH2.0, 2A (AWG#24),100V | 61.000In Stock70.000 On Order Expected 20-Jan-27 | Headers | Crimp Style | 5 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Crimp | Straight | Tin | PH | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||||
401.000In Stock | Bulk | ||||||||||||||||||||||
71.000In Stock116.000 On Order Expected 05-Jan-27 | Wire Housings | 5 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | Wire-to-Board | 33 AWG to 22 AWG | - 25 C | + 85 C | Bulk | |||||||||||
JST Commercial Availability: 159.000In Stock464.000 On Order Expected Headers & Wire Housings PH HEADER (SMT SIDE) | 159.000In Stock464.000 On Order Expected | Reel | |||||||||||||||||||||
Mfr: B4P-VH(LF)(SN) TTI: B4P-VH(LF)(SN) JST Commercial Availability: 87.000In StockHeaders & Wire Housings PITCH 3.96,10A(AWG#16)250V | 87.000In Stock | Bulk | |||||||||||||||||||||
56.000In Stock | Bulk | ||||||||||||||||||||||
13.500In Stock50.000 On Order Expected 20-Jan-27 | Bulk | ||||||||||||||||||||||
Mfr: S5B-PH-K-S(LF)(SN) TTI: S5B-PH-K-S(LF)(SN) JST Commercial Availability: 11.500In StockHeaders & Wire Housings PITCH2.0, 2A (AWG#24), 100V | 11.500In Stock | PH | Bulk |