BSS - JST - Headers & Wire Housings
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM06B-BSSWS-A-TB TTI: BM06B-BSSWS-A-TB JST Commercial Availability: 2.100In StockHeaders & Wire Housings BSS WIRE TO BOARD HEADER 6 Circuit A Keying | 2.100In Stock | Headers | Top Entry Header | 6 Position | 3 mm | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | BSS | Wire-to-Board | 22 AWG to 18 AWG | - 25 C | + 85 C | Reel | ||||||
Mfr: BSSP-04V-Y-B TTI: BSSP-04V-Y-B JST Commercial Availability: 4.000In StockHeaders & Wire Housings BSS WIRE TO BOARD HOUSING 4 Circuit B Keying | 4.000In Stock | Wire Housings | Socket Housing | 4 Position | 3 mm | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | BSS | Wire-to-Board | 22 AWG to 18 AWG | - 25 C | + 85 C | Bulk | ||||||||
Mfr: BSSP-06V-S-A TTI: BSSP-06V-S-A JST Commercial Availability: 0In StockHeaders & Wire Housings BSS WIRE TO BOARD HOUSING 6 Circuit A Keying | 0In Stock | Wire Housings | Socket Housing | 6 Position | 3 mm | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | BSS | Wire-to-Board | 22 AWG to 18 AWG | - 25 C | + 85 C | Bulk | ||||||||
Mfr: BSSP-06V-Y-B TTI: BSSP-06V-Y-B JST Commercial Availability: 0In StockHeaders & Wire Housings BSS WIRE TO BOARD HOUSING 6 Circuit B Keying | 0In Stock | Wire Housings | Socket Housing | 6 Position | 3 mm | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | BSS | Wire-to-Board | 22 AWG to 18 AWG | - 25 C | + 85 C | Bulk | ||||||||
Mfr: BM04B-BSSLS-B-TB TTI: BM04B-BSSLS-B-TB JST Commercial Availability: 0In StockHeaders & Wire Housings BSS WIRE TO BOARD HEADER 4 Circuit B Keyin | 0In Stock | Headers | Top Entry Header | 4 Position | 3 mm | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | BSS | Wire-to-Board | 22 AWG to 18 AWG | - 25 C | + 85 C | Reel | ||||||
Mfr: BM06B-BSSLS-B-TB TTI: BM06B-BSSLS-B-TB JST Commercial Availability: 0In StockHeaders & Wire Housings BSS WIRE TO BOARD HEADER 6 Circuit B Keying | 0In Stock | Headers | Top Entry Header | 6 Position | 3 mm | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | BSS | Wire-to-Board | 22 AWG to 18 AWG | - 25 C | + 85 C | Reel |