PA - JST - Headers & Wire Housings
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.000In Stock | PA | Bulk | |||||||||||||||||||||
JST Commercial Availability: 4.000In StockHeaders & Wire Housings PITCH 1.6MM 3A 250V | 4.000In Stock | Headers | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Crimp | Right Angle | Pin (Male) | Tin | PA | Wire-to-Board | - 25 C | + 85 C | Reel | ||||||||
0In Stock20.000 On Order Expected 07-Apr-27 | Accessories | Retainer mountable | 4 Position | 2 mm (0.079 in) | 1 Row | PA | - 25 C | + 85 C | Bulk | ||||||||||||||
JST Commercial Availability: 0In Stock2.000 On Order Expected 10-Feb-27 Headers & Wire Housings PITCH2.0MM,3A,250V | 0In Stock2.000 On Order Expected 10-Feb-27 | Headers | 12 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Crimp | Right Angle | Pin (Male) | Tin | PA | Wire-to-Board | - 25 C | + 85 C | Reel | ||||||||
0In Stock | Accessories | Retainer mountable | 15 Position | 2 mm (0.079 in) | 1 Row | PA | - 25 C | + 85 C | Bulk | ||||||||||||||
0In Stock | PA | Bulk | |||||||||||||||||||||
JST Commercial Availability: 0In StockHeaders & Wire Housings CRIMP,250 VAC/DC,2MM,MALE | 0In Stock | Headers | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Crimp | Right Angle | Pin (Male) | Tin | PA | Wire-to-Board | - 25 C | + 85 C | Reel | ||||||||
JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.0MM,3A,250V | 0In Stock | PA | Reel | ||||||||||||||||||||
0In Stock | Accessories | Retainer mountable | 7 Position | 2 mm (0.079 in) | 1 Row | PA | - 25 C | + 85 C | Bulk | ||||||||||||||
0In Stock | PA | Bulk | |||||||||||||||||||||
0In Stock | Accessories | Retainer mountable | 3 Position | 2 mm (0.079 in) | 1 Row | PA | - 25 C | + 85 C | Bulk | ||||||||||||||
0In Stock | PA | ||||||||||||||||||||||
Mfr: B02B-PATRK-1(LF)(SN) TTI: Not Assigned JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.0MM,3A,250V,AWG#26TO22 | 0In Stock | PA |