9177-500 - KYOCERA AVX - Headers & Wire Housings
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 709177001512006 TTI: 709177001512006 KYOCERA AVX Availability: 2.100In StockHeaders & Wire Housings Single IDC Contact 1 6AWG 15A 600 VAC | 2.100In Stock | Contacts | 1 Position | 1 Row | SMD/SMT | IDC | Straight | Socket (Female) | Tin | 9177-500 | Wire-to-Board | 16 AWG | - 40 C | + 130 C | Reel | ||||||||
Mfr: 709177001512006 TTI: 70-9177-001-512-006 KYOCERA AVX Availability: 2.100In StockHeaders & Wire Housings SINGLE CONTACT 16AWG | 2.100In Stock | 9177-500 | 16 AWG | Reel | |||||||||||||||||||
Mfr: 609177001522100 TTI: 609177001522100 KYOCERA AVX Availability: Not Available OnlineHeaders & Wire Housings SOLID STATE LIGHTING | Not Available Online | Accessories | Socket (Female) | 9177-500 | - 40 C | + 130 C | Bulk | ||||||||||||||||
Mfr: 709177001522006 TTI: 709177001522006 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings Single IDC Contact 1 8AWG 15A 600 VAC | 0In Stock | Contacts | 1 Position | 1 Row | SMD/SMT | IDC | Straight | Socket (Female) | Tin | 9177-500 | Wire-to-Board | 18 AWG | - 40 C | + 130 C | Reel | ||||||||
Mfr: 709177001591006 TTI: 709177001591006 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings Single IDC Contact 1 2AWG 15A 600 VAC | 0In Stock | 9177-500 | 12 AWG | Reel | |||||||||||||||||||
Mfr: 709177001501006 TTI: 709177001501006 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings Single IDC Contact 1 4AWG 15A 600 VAC | 0In Stock | Contacts | 1 Position | 1 Row | SMD/SMT | IDC | Straight | Socket (Female) | Tin | 9177-500 | Wire-to-Board | 14 AWG | - 40 C | + 130 C | Reel | ||||||||
0In Stock | 9177-500 | Bulk | |||||||||||||||||||||
Mfr: 609177001522000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockHeaders & Wire Housings SOLID STATE LIGHTING | 0In Stock | Accessories | Cap | 1 Position | Socket (Female) | Tin | 9177-500 | 16 AWG | - 40 C | + 130 C | Bulk | ||||||||||||
Mfr: 70-9177-001-591-006 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHeaders & Wire Housings IDC WTB CONT. 9177 1P 12AWG 15 | Not Available Online | 9177-500 | 12 AWG |