Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0501258000 TTI: 50125-8000 Molex Availability: 180.000In Stock240.000 On Order Expected 03-Dec-26 Headers & Wire Housings 1.25mm Pit., PicoBlade Male Crimp Terminal, Tin (Sn) Pltg, 28-26 AWG, Reel | 180.000In Stock240.000 On Order Expected 03-Dec-26 | Contacts | Crimp | Pin (Male) | Tin | 50125 | PicoBlade | Signal | 28 AWG | Reel | 0501258000 | |||||||||||||
Mfr: 0901190109 TTI: 90119-0109 Molex Availability: 740.000In Stock1.480.000 On Order Expected Headers & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Reel, Pre-Plated Tin (Sn) | 740.000In Stock1.480.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | 90119 | C-Grid | Signal | 24 AWG | Reel | 0901190109 | |||||||||||||
Mfr: 0039013029 TTI: 39-01-3029 Molex Availability: 8.800In Stock22.700 On Order Expected 28-Dec-26 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural | 8.800In Stock22.700 On Order Expected 28-Dec-26 | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013029 5559-02P1-210 0039013029 | |||||||
Mfr: 0039013028 TTI: 39-01-3028 Molex Availability: 16.148In Stock75.750 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Natural | 16.148In Stock75.750 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013028 5557-02R1-210 0039013028 | |||||||
Mfr: 0430451012 TTI: 43045-1012 Molex Availability: 23.664In Stock17.442 On Order Expected 17-Dec-26 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 23.664In Stock17.442 On Order Expected 17-Dec-26 | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451012 | |||||
Mfr: 0436400300 TTI: 43640-0300 Molex Availability: 118.200In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 118.200In Stock | Wire Housings | Plug Housing | 3 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400300 | ||||||||
Mfr: 0436500415 TTI: 43650-0415 Molex Availability: 16.440In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 16.440In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500415 | ||||||
Mfr: 0039013043 TTI: 39-01-3043 Molex Availability: 113.500In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 113.500In Stock | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | 5559 | Mini-Fit Jr. | 20 AWG to 16 AWG | - 40 C | + 105 C | Bulk | 39013043 5559-04P1 0039013043 | ||||||||
Mfr: 0430200800 TTI: 43020-0800 Molex Availability: 21.900In Stock45.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 21.900In Stock45.000 On Order Expected | Wire Housings | Plug Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200800 | ||||||
Mfr: 0026604040 TTI: 26-60-4040 Molex Availability: 17.546In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 4 Pos., Tin (Sn) Pltg | 17.546In Stock | Headers | Shrouded | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604040 41791-0004 26-60-4040-PB 0026604040 | ||||||
Mfr: 0039301020 TTI: 39-30-1020 Molex Availability: 127.800In Stock91.700 On Order Expected 21-Jan-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 127.800In Stock91.700 On Order Expected 21-Jan-27 | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301020 5569-02A2 0039301020 | |||||
Mfr: 0510210700 TTI: 51021-0700 Molex Availability: 104.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 7 Pos., Natural | 104.800In Stock | Wire Housings | Receptacle Housing | 7 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210700 | ||||||||
Mfr: 0008500113 TTI: 08-50-0113 Molex Availability: 0In Stock1.830.000 On Order Expected Headers & Wire Housings KK 254 Crimp Terminal, Female, 30-22 AWG, 2.54 m Hot Tin (Sn) Dip Plated Brass, Reel | 0In Stock1.830.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | 2759 | KK | Wire-to-Board, Power | 30 AWG | Reel | 8500113 2759-(P909)B 0008500113 | |||||||||||||
Mfr: 0430200200 TTI: 43020-0200 Molex Availability: 24.900In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 2 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 24.900In Stock | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200200 | ||||||
Mfr: 0510210900 TTI: 51021-0900 Molex Availability: 20.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 9 Pos., Natural | 20.000In Stock | Wire Housings | Receptacle Housing | 9 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210900 | ||||||||
Mfr: 0510211000 TTI: 51021-1000 Molex Availability: 94.900In Stock74.800 On Order Expected 28-Jan-27 Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 10 Pos., Natural | 94.900In Stock74.800 On Order Expected 28-Jan-27 | Wire Housings | Receptacle Housing | 10 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 51021-1000-PB 0510211000 | ||||||||
Mfr: 0039012065 TTI: 39-01-2065 Molex Availability: 89.500In Stock200.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Natural | 89.500In Stock200.000 On Order Expected | Wire Housings | Receptacle Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012065 5557-06R-210 0039012065 | |||||||
Mfr: 0039012061 TTI: 39-01-2061 Molex Availability: 200.400In Stock90.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 200.400In Stock90.000 On Order Expected 25-Feb-27 | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012061 5559-06P 0039012061 | |||||||
Mfr: 0530480310 TTI: 53048-0310 Molex Availability: 153.200In Stock9.700 On Order Expected 15-Jan-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 3 Pos., Tray, 2.3mm PC Tail Lg. | 153.200In Stock9.700 On Order Expected 15-Jan-27 | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Tray | 0530480310 | |||||
Mfr: 0039281023 TTI: 39-28-1023 Molex Availability: 176.750In Stock192.000 On Order Expected 15-Jan-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 176.750In Stock192.000 On Order Expected 15-Jan-27 | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281023 5566-02A 0039281023 | ||||
Mfr: 0901192110 TTI: 90119-2110 Molex Availability: 210.000In StockHeaders & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38 m Selective Gold (Au) | 210.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 90119 | C-Grid | Wire-to-Board, Signal | 24 AWG to 22 AWG | - 55 C | + 105 C | Bulk | 0901192110 | ||||||||||
Mfr: 0500798000 TTI: 50079-8000 Molex Availability: 1.125.000In Stock4.175.000 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Female Crimp Terminal, Tin (Sn) Pltg, 28-26 AWG, Reel | 1.125.000In Stock4.175.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50079 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | 28 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0500798000 | ||||||||||
Mfr: 0532610571 TTI: 53261-0571 Molex Availability: 9.600In Stock124.800 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 5 Pos., Natural, T/R | 9.600In Stock124.800 On Order Expected | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0022053041 TTI: 22-05-3041 Molex Availability: 15.900In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., Matte Tin (Sn) Pltg, Bag | 15.900In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053041 A-7478-04A102 22-05-3041-PB 0022053041 | |||||
Mfr: 0530470210 TTI: 53047-0210 Molex Availability: 86.400In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 2 Pos., Tray, 2.3mm PC Tail Lg. | 86.400In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470210 |