Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0874210000 TTI: 87421-0000 Molex Availability: 1.020.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Female Crimp Terminal, Tin(Sn) Pltg, 26-24 AWG, Reel | 1.020.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 87421 | Pico-SPOX | Signal | 26 AWG | Reel | 0874210000 | |||||||||||||
Mfr: 0022232061 TTI: 22-23-2061 Molex Availability: 31.200In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 31.200In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Bulk | 22232061 A-6373-06A102 22-23-2061-PB 0022232061 | |||||||||
Mfr: 0530470610 TTI: 53047-0610 Molex Availability: 123.500In Stock57.500 On Order Expected 12-Jan-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 6 Pos., Tray, 2.3mm PC Tail Lg. | 123.500In Stock57.500 On Order Expected 12-Jan-27 | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470610 | |||||
Mfr: 768230344 TTI: 76823-0344 Molex Availability: 909.000In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Pltg, Double 20+20, 18+18 or Single 16-14 AWG, Reel | 909.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | 16 AWG to 14 AWG | - 40 C | + 120 C | Reel | 768230344 0768230344 | ||||||||||
Mfr: 0510210300 TTI: 51021-0300 Molex Availability: 198.000In Stock259.000 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 198.000In Stock259.000 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210300 | ||||||||
Mfr: 0511910300 TTI: 51191-0300 Molex Availability: 89.000In Stock99.400 On Order Expected 26-Nov-26 Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 3 Pos. | 89.000In Stock99.400 On Order Expected 26-Nov-26 | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51191 | Mini-Latch | - 40 C | + 105 C | Bulk | 0511910300 | |||||||||
Mfr: 0522660211 TTI: 52266-0211 Molex Availability: 38.900In Stock33.000 On Order Expected 21-Jan-27 Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.5mm Pit., 2 Pos., Black | 38.900In Stock33.000 On Order Expected 21-Jan-27 | Wire Housings | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Without Pin Contacts | Tin | 52266 | Mizu-P25 | Signal | - 40 C | + 105 C | Tray | 0522660211 | ||||||||
Mfr: 0008500032 TTI: 08-50-0032 Molex Availability: 223.000In Stock635.000 On Order Expected Headers & Wire Housings KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Bag | 223.000In Stock635.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 4809 | KK | Wire-to-Board, Signal | 30 AWG to 22 AWG | - 40 C | + 80 C | Bulk | 8500032 4809-C-P902-L 0008500032 | ||||||||||
Mfr: 0457503111 TTI: 45750-3111 Molex Availability: 3.540.000In StockHeaders & Wire Housings Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, Tin (Sn) Pltg, Reel | 3.540.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 45750 | Mini-Fit HCS | Power | 16 AWG | Reel | 0457503111 | |||||||||||||
Mfr: 0039013048 TTI: 39-01-3048 Molex Availability: 14.600In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural | 14.600In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013048 5557-04R1-210 0039013048 | |||||||
Mfr: 0510210500 TTI: 51021-0500 Molex Availability: 226.900In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 226.900In Stock | Wire Housings | Receptacle Housing | 5 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210500 | ||||||||
Mfr: 0022272031 TTI: 22-27-2031 Molex Availability: 65.800In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 3 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 65.800In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272031 AE-6410-03A(102) 0022272031 | |||||||||
Mfr: 0022272071 TTI: 22-27-2071 Molex Availability: 32.050In Stock14.800 On Order Expected 21-Jan-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 7 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 32.050In Stock14.800 On Order Expected 21-Jan-27 | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272071 AE-6410-07A(102) 0022272071 | ||||
Mfr: 0039012066 TTI: 39-01-2066 Molex Availability: 27.300In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 27.300In Stock | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012066 5559-06P-210 39-01-2066-PB 0039012066 | |||||||
Mfr: 0430450218 TTI: 43045-0218 Molex Availability: 38.800In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 38.800In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450218 | |||||
Mfr: 0430252000 TTI: 43025-2000 Molex Availability: 52.400In Stock100.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 20 Pos., UL 94V-0, Low-Halogen, Black | 52.400In Stock100.000 On Order Expected | Wire Housings | Receptacle Housing | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430252000 | ||||||
Mfr: 0009503051 TTI: 09-50-3051 Molex Availability: 33.500In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 5 Pos., Natural | 33.500In Stock | Wire Housings | Receptacle Housing | 5 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503051 2139-5A 0009503051 | |||||||||||
Mfr: 0430310001 TTI: 43031-0001 Molex Availability: 1.224.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 1.224.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310001 | ||||||||||
Mfr: 0436500315 TTI: 43650-0315 Molex Availability: 23.100In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 23.100In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500315 | ||||||
Mfr: 0878311420 TTI: 87831-1420 Molex Availability: 40.160In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 40.160In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311420 | |||||
Mfr: 0436400201 TTI: 43640-0201 Molex Availability: 35.500In Stock149.200 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 35.500In Stock149.200 On Order Expected | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400201 | ||||||||
Mfr: 0430251600 TTI: 43025-1600 Molex Availability: 126.400In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 16 Pos., UL 94V-0, Black | 126.400In Stock | Wire Housings | Receptacle Housing | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43025-1600-PB 0430251600 | ||||||
Mfr: 0901420008 TTI: 90142-0008 Molex Availability: 25.500In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 8 Pos., Black | 25.500In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420008 | |||||||
Mfr: 0050579404 TTI: 50-57-9404 Molex Availability: 91.000In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Pos., Black | 91.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579404 | ||||||||
Mfr: 0908140904 TTI: 90814-0904 Molex Availability: 35.400In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 4 Pos., T/R, Natural | 35.400In Stock | Headers | Ribbon Cable | 4 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0908140904 |