Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0050375023 TTI: 50-37-5023 Molex Availability: 217.000In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Natural | 217.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375023 | ||||||||
Mfr: 0039288080 TTI: 39-28-8080 Molex Availability: 27.400In Stock36.000 On Order Expected 29-Apr-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 27.400In Stock36.000 On Order Expected 29-Apr-27 | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288080 5566-08A-210 0039288080 | ||||
Mfr: 0039000047 TTI: 39-00-0047 Molex Availability: 46.000In Stock48.000 On Order Expected 22-Apr-27 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Bag | 46.000In Stock48.000 On Order Expected 22-Apr-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG | - 40 C | + 105 C | Bulk | 39000047 5556T2L 0039000047 | ||||||||||
Mfr: 0502128000 TTI: 50212-8000 Molex Availability: 264.000In StockHeaders & Wire Housings 2mm Pit., Micro-Latch Female Crimp Terminal, Tin (Sn) Pltg, 30-24 AWG, Reel | 264.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50212 | DuraClikMi IIMicro-LatchSherlock | Wire-to-Board, Signal | 30 AWG to 24 AWG | - 40 C | + 105 C | Reel | 0502128000 | ||||||||||
Mfr: 0039012060 TTI: 39-01-2060 Molex Availability: 312.500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 6 Pos., UL 94V-2, Natural | 312.500In Stock | Wire Housings | Receptacle Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012060 5557-06R 0039012060 | |||||||
Mfr: 0436500224 TTI: 43650-0224 Molex Availability: 12.600In Stock12.400 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 2 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 12.600In Stock12.400 On Order Expected 11-Feb-27 | Headers | Power | 2 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 0436500224 | |||||||
Mfr: 0022232031 TTI: 22-23-2031 Molex Availability: 139.400In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 3 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 139.400In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232031 A-6373-03A102 0022232031 | ||||||
Mfr: 0430300001 TTI: 43030-0001 Molex Availability: 2.556.000In Stock6.048.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 2.556.000In Stock6.048.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430300001 | ||||||||||
Mfr: 0430300007 TTI: 43030-0007 Molex Availability: 26.500In Stock187.500 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 26.500In Stock187.500 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 43030-0007-Z 0430300007 | ||||||||||
Mfr: 0039000040 TTI: 39-00-0040 Molex Availability: 2.040.000In Stock1.248.000 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | 2.040.000In Stock1.248.000 On Order Expected 28-Jan-27 | Contacts | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Power | 24 AWG | Reel | 39000040 5558T 0039000040 | |||||||||||||
Mfr: 0901190110 TTI: 90119-0110 Molex Availability: 340.000In Stock980.000 On Order Expected 18-Feb-27 Headers & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Reel, 0.38 m Selective Gold (Au) | 340.000In Stock980.000 On Order Expected 18-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 90119 | C-Grid | 24 AWG to 22 AWG | - 55 C | + 105 C | Reel | 0901190110 | |||||||||||
Mfr: 0430450609 TTI: 43045-0609 Molex Availability: 58.200In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 58.200In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450609 | |||||
Mfr: 0039013063 TTI: 39-01-3063 Molex Availability: 34.500In Stock40.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 34.500In Stock40.000 On Order Expected 25-Feb-27 | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013063 5559-06P1 0039013063 | |||||||
Mfr: 0022272021 TTI: 22-27-2021 Molex Availability: 944.500In Stock1.418.800 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 2 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 944.500In Stock1.418.800 On Order Expected | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272021 AE-6410-02A(102) 22-27-2021-Z 0022272021 | |||||||||
Mfr: 0039014033 TTI: 39-01-4033 Molex Availability: 15.900In Stock35.900 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 15.900In Stock35.900 On Order Expected 07-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014033 5559-03P2-210 0039014033 | |||||||
Mfr: 0039014032 TTI: 39-01-4032 Molex Availability: 13.400In Stock105.000 On Order Expected 21-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 13.400In Stock105.000 On Order Expected 21-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014032 5559-03P2 0039014032 | |||||||
Mfr: 0039014036 TTI: 39-01-4036 Molex Availability: 8.300In Stock33.900 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 8.300In Stock33.900 On Order Expected 28-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014036 5559-03P3 0039014036 | |||||||
Mfr: 0510210200 TTI: 51021-0200 Molex Availability: 336.600In Stock498.200 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Natural | 336.600In Stock498.200 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 51021 | PicoBlade | - 40 C | + 105 C | Bulk | 0510210200 | ||||||||||
Mfr: 0039012021 TTI: 39-01-2021 Molex Availability: 176.000In Stock323.500 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 176.000In Stock323.500 On Order Expected | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012021 5559-02P 0039012021 | |||||||
Mfr: 0039012045 TTI: 39-01-2045 Molex Availability: 198.500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural | 198.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012045 5557-04R-210 39-01-2045-PB 0039012045 | |||||||
Mfr: 0039012025 TTI: 39-01-2025 Molex Availability: 208.000In Stock297.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Natural | 208.000In Stock297.000 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012025 5557-02R-210 39-01-2025-PB 0039012025 | |||||||
Mfr: 0022013087 TTI: 22-01-3087 Molex Availability: 53.100In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 8 Pos., Natural | 53.100In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013087 2695-08RP 0022013087 | ||||||||||
Mfr: 0039281043 TTI: 39-28-1043 Molex Availability: 151.500In Stock79.500 On Order Expected 26-Nov-26 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 151.500In Stock79.500 On Order Expected 26-Nov-26 | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281043 5566-04A 0039281043 | ||||
Mfr: 0039012165 TTI: 39-01-2165 Molex Availability: 17.150In Stock27.100 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 16 Pos., UL 94V-0, Natural | 17.150In Stock27.100 On Order Expected | Wire Housings | Receptacle Housing | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012165 5557-16R-210 39-01-2165-PB 0039012165 | |||||||
Mfr: 0022013057 TTI: 22-01-3057 Molex Availability: 67.700In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 5 Pos., Natural | 67.700In Stock | Wire Housings | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013057 2695-05RP 0022013057 |