Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022013097 TTI: 22-01-3097 Molex Availability: 21.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 9 Pos., Natural | 21.500In Stock | Wire Housings | Receptacle Housing | 9 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013097 2695-09RP 0022013097 | ||||||||||
Mfr: 0039301160 TTI: 39-30-1160 Molex Availability: 3.450In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 16 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 3.450In Stock | Headers | Power | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301160 5569-16A2 0039301160 | ||||
Mfr: 0026034041 TTI: 26-03-4041 Molex Availability: 7.100In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 4 Pos., Natural | 7.100In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 6442 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26034041 6442-R04-Z 0026034041 | |||||||
Mfr: 0436500516 TTI: 43650-0516 Molex Availability: 2.754In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 5 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 2.754In Stock | Headers | Power | 5 Position | 3 mm (0.118 in) | 1 Row | Mounting Peg | Solder Pin | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0436500516 | |||||||
Mfr: 0431602103 TTI: 43160-2103 Molex Availability: 3.795In Stock3.850 On Order Expected 07-May-27 Headers & Wire Housings Sabre Vert. Header, 7.5mm Pit., 3 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 3.795In Stock3.850 On Order Expected 07-May-27 | Headers | Shrouded | 3 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431602103 | ||||||
Mfr: 0430450810 TTI: 43045-0810 Molex Availability: 16.400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 16.400In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450810 | |||||
Mfr: 0901600120 TTI: 90160-0120 Molex Availability: 3.800In Stock4.000 On Order Expected 16-Feb-27 Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 20 Pos., Black | 3.800In Stock4.000 On Order Expected 16-Feb-27 | Wire Housings | Receptacle Housing | 20 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90160 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901600120 | |||||||
Mfr: 0533980667 TTI: 53398-0667 Molex Availability: 7.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 7.000In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Reel | 0533980667 533980667 | |||||
Mfr: 0009508033 TTI: 09-50-8033 Molex Availability: 8.900In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Pos., Natural | 8.900In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508033 41695-N-D3 0009508033 | ||||||||||
Mfr: 0009508051 TTI: 09-50-8051 Molex Availability: 6.300In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Pos., Natural | 6.300In Stock | Wire Housings | Receptacle Housing | 5 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508051 41695-N-B05 0009508051 | ||||||||||
Mfr: 0050579005 TTI: 50-57-9005 Molex Availability: 5.210In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 5 Pos., Black | 5.210In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579005 | ||||||||
Mfr: 0010081041 TTI: 10-08-1041 Molex Availability: 1.400In Stock17.200 On Order Expected Headers & Wire Housings KK Header, Vert., Round Pin, 4 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 1.400In Stock17.200 On Order Expected | Headers | Unshrouded | 4 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.94 mm (0.47 in) | 3.94 mm (0.155 in) | 3003 | KK | Bulk | 10081041 3003-04A 0010081041 | |||||||
Mfr: 0530471510 TTI: 53047-1510 Molex Availability: 9.400In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 15 Pos., Tray, 2.3mm PC Tail Lg. | 9.400In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530471510 | |||||
Mfr: 0039303036 TTI: 39-30-3036 Molex Availability: 8.350In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 3 Pos., PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Pltg | 8.350In Stock | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303036 5569-03A4-210 0039303036 | |||||
Mfr: 0430201600 TTI: 43020-1600 Molex Availability: 7.700In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 16 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 7.700In Stock | Wire Housings | Plug Housing | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430201600 | ||||||
Mfr: 0009508043 TTI: 09-50-8043 Molex Availability: 1.000In Stock22.000 On Order Expected Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Pos., Natural | 1.000In Stock22.000 On Order Expected | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508043 41695-N-D4 0009508043 | ||||||||||
Mfr: 5559-16P-210 TTI: 39-01-2166 Molex Availability: 1.200In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 16 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 1.200In Stock | Wire Housings | Plug Housing | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012166 5559-16P-210 0039012166 | |||||||
Mfr: 0430310010 TTI: 43031-0010 Molex Availability: 39.400In Stock35.800 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 39.400In Stock35.800 On Order Expected | Contacts | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | 30 AWG | Bulk | 0430310010 | ||||||||||||||
Mfr: 0430201400 TTI: 43020-1400 Molex Availability: 3.300In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 14 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 3.300In Stock | Wire Housings | Plug Housing | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430201400 | ||||||
Mfr: 0511101451 TTI: 51110-1451 Molex Availability: 24.400In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 14 Pos., Center Polarization, Side Latches, Lead-Free | 24.400In Stock | Wire Housings | Receptacle Housing | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101451 | ||||||||
Mfr: 0039012221 TTI: 39-01-2221 Molex Availability: 850In Stock6.500 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 22 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 850In Stock6.500 On Order Expected | Wire Housings | Plug Housing | 22 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012221 5559-22P 0039012221 | |||||||
Mfr: 0022053071 TTI: 22-05-3071 Molex Availability: 11.500In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 7 Pos., Matte Tin (Sn) Pltg, Bag | 11.500In Stock | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053071 A-7478-07A102 0022053071 | |||||
Mfr: 0022552101 TTI: 22-55-2101 Molex Availability: 4.600In StockHeaders & Wire Housings 2.54mm Pit. SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Pos., Black | 4.600In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70450 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22552101 70450-0004 22-55-2101-PB 0022552101 | |||||||
Mfr: 5055650201 TTI: 505565-0201 Molex Availability: 56.000In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 2 Pos., Black | 56.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 505565 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 5055650201 05055650201 | |||||||
Mfr: 1729530801 TTI: 172953-0801 Molex Availability: 32.200In Stock52.800 On Order Expected Headers & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 8 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural | 32.200In Stock52.800 On Order Expected | 8 Position | 1 Row | 172953 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 1729530801 01729530801 |