Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1729530401 TTI: 172953-0401 Molex Availability: 25.900In StockHeaders & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 4 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural | 25.900In Stock | Accessories | 4 Position | 1 Row | 172953 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 1729530401 01729530401 | ||||||||||||||
Mfr: 0436450310 TTI: 43645-0310 Molex Availability: 3.000In Stock50.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 3 Pos., UL 94V-2, Glow-Wire Capable, Black | 3.000In Stock50.000 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 436450310 0436450310 | ||||||||
Mfr: 0436500515 TTI: 43650-0515 Molex Availability: 2.754In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 5 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 2.754In Stock | Headers | Power | 5 Position | 3 mm (0.118 in) | 1 Row | Mounting Peg | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0436500515 | |||||||
Mfr: 5011893010 TTI: 501189-3010 Molex Availability: 14.500In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Dual Row, Inner Positive Lock, 30 Pos., White | 14.500In Stock | Wire Housings | Receptacle Housing | 30 Position | 1 mm (0.039 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501189 | Pico-Clasp | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0901200762 TTI: 90120-0762 Molex Availability: 46.000In Stock5.000 On Order Expected 10-Dec-26 Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 2 Pos., 0.38 m Gold (Au) Selective Pltg | 46.000In Stock5.000 On Order Expected 10-Dec-26 | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90120 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901200762 | ||||
Mfr: 0874380843 TTI: 87438-0843 Molex Availability: 11.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 8 Pos., T/R, Beige | 11.000In Stock | Headers | Shrouded | 8 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874380843 | ||||||
Mfr: 0436500327 TTI: 43650-0327 Molex Availability: 21.900In Stock3.000 On Order Expected 28-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 21.900In Stock3.000 On Order Expected 28-Jan-27 | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500327 | ||||||
Mfr: 0428204223 TTI: 42820-4223 Molex Availability: 3.344In StockHeaders & Wire Housings Mini-Fit Sr. R/A Header, 10mm Pit., Single Row, 4 Pos., 5.1mm Tail Lg., for 2.36mm PCB, 0.76 m Gold (Au) Pltg, w/ Clip | 3.344In Stock | Headers | Shrouded | 4 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5.1 mm (0.201 in) | 42820 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tube | 0428204223 | |||||
Mfr: 0875682093 TTI: 87568-2093 Molex Availability: 4.452In Stock15.120 On Order Expected Headers & Wire Housings Milli-Grid Cable-to-Board Recept., Dual Row, IDT, Lead-Free, 20 Pos., 0.38 m Gold (Au) Pltg, Center Polarization Key, Dual Locking Friction Ramps | 4.452In Stock15.120 On Order Expected | Headers | Receptacle | 20 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Gold | 87568 | Milli-Grid | 28 AWG | - 20 C | + 85 C | Tray | 0875682093 | |||||||
Mfr: 0901310125 TTI: 90131-0125 Molex Availability: 14.800In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Header, Dual Row, Vert., 10 Pos., Tin (Sn) Pltg | 14.800In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90131 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901310125 | |||
Mfr: 0903250020 TTI: 90325-0020 Molex Availability: 7.500In StockHeaders & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 20 Pos., Tin (Sn) Pltg | 7.500In Stock | Headers | Ribbon Cable | 20 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90325 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0903250020 | ||||||
Mfr: 0903270318 TTI: 90327-0318 Molex Availability: 9.800In StockHeaders & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 18 Pos., White, Tin (Sn) Plated, Bag | 9.800In Stock | Wire Housings | Receptacle Housing | 18 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | IDC | Right Angle | Socket (Female) | Tin | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903270318 | ||||||
Mfr: 0430250808 TTI: 43025-0808 Molex Availability: 5.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 5.000In Stock | Wire Housings | Receptacle Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250808 | ||||||
Mfr: 5023520600 TTI: 502352-0600 Molex Availability: 88.900In Stock50.400 On Order Expected 15-Jan-27 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 6 Pos., Tin (Sn) Pltg, Natural | 88.900In Stock50.400 On Order Expected 15-Jan-27 | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0022012047 TTI: 22-01-2047 Molex Availability: 68.000In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 4 Pos., Natural | 68.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012047 2695-04R 0022012047 | ||||||||||
Mfr: 0532611571 TTI: 53261-1571 Molex Availability: 48.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 15 Pos., Natural, T/R | 48.000In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532611571 | |||||
Mfr: 0016020114 TTI: 16-02-0114 Molex Availability: 29.200In Stock20.000 On Order Expected 23-Mar-27 Headers & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., Tin (Sn) Plated, 24-22 AWG, Bag | 29.200In Stock20.000 On Order Expected 23-Mar-27 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 70021 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 16020114 70021-0221 0016020114 | |||||||||||
Mfr: 0705450036 TTI: 70545-0036 Molex Availability: 903In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg | 903In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705450036 | |||||
Mfr: 0430451613 TTI: 43045-1613 Molex Availability: 8.976In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 8.976In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451613 | |||||
Mfr: 0430450619 TTI: 43045-0619 Molex Availability: 15.400In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 15.400In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450619 | |||||
Mfr: 0901301114 TTI: 90130-1114 Molex Availability: 3.456In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 14 Pos., Tin (Sn) Pltg | 3.456In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301114 | |||||
Mfr: 0532530570 TTI: 53253-0570 Molex Availability: 76.000In Stock40.000 On Order Expected 28-Dec-26 Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 5 Pos., Tray, 3.5mm PC Tail Lg. | 76.000In Stock40.000 On Order Expected 28-Dec-26 | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53253 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Tray | 0532530570 | |||||
Mfr: 0039000434 TTI: 39-00-0434 Molex Availability: 36.000In Stock24.000 On Order Expected 04-Feb-27 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Reel | 36.000In Stock24.000 On Order Expected 04-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Reel | 39000434 5556GS27F 0039000434 | ||||||||||
Mfr: 1053252002 TTI: 105325-2002 Molex Availability: 11.250In StockHeaders & Wire Housings Nano-Fit Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 2 Pos., Natural | 11.250In Stock | Accessories | 2 Position | 1 Row | 105325 | Nano-Fit | - 40 C | + 105 C | Bulk | 1053252002 01053252002 | ||||||||||||||
Mfr: 0469931010 TTI: 46993-1010 Molex Availability: 43.100In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 10 Pos., Glow-Wire Capable, Black | 43.100In Stock | Wire Housings | Plug Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk |