Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 430300039 TTI: 43030-0039 Molex Availability: 24.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 24.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 18 AWG | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: 0908140912 TTI: 90814-0912 Molex Availability: 7.200In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 12 Pos., T/R, Natural | 7.200In Stock | Headers | Ribbon Cable | 12 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0908140912 | ||||||
Mfr: 0436500600 TTI: 43650-0600 Molex Availability: 3.136In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 3.136In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500600 | ||||||
Mfr: 1053091103 TTI: 105309-1103 Molex Availability: 17.544In Stock16.320 On Order Expected Headers & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Single Row, 3 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 17.544In Stock16.320 On Order Expected | Headers | Shrouded | 3 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 105309 | Nano-Fit | - 40 C | + 105 C | Tray | 1053091103 01053091103 | ||||||
Mfr: 0469930411 TTI: 46993-0411 Molex Availability: 114.800In Stock137.500 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/out Panel Mount Ears, Nylon 6/6, UL 94V-2, 4 Pos., Glow-Wire Capable, Black | 114.800In Stock137.500 On Order Expected | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 0008500187 TTI: 08-50-0187 Molex Availability: 77.000In StockHeaders & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Brass Tin (Sn) | 77.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 80 C | Reel | 8500187 6838-(P909) 0008500187 | |||||||||||
Mfr: 0874380543 TTI: 87438-0543 Molex Availability: 5.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 5 Pos., T/R, Beige | 5.000In Stock | Headers | Shrouded | 5 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874380543 | ||||||
Mfr: 0022057128 TTI: 22-05-7128 Molex Availability: 400In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 12 Pos. | 400In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.8 mm (0.15 in) | 7395 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057128 739512B 0022057128 | |||||
Mfr: 0428194213 TTI: 42819-4213 Molex Availability: 7.728In Stock4.676 On Order Expected 28-Dec-26 Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., 0.76 m Gold (Au) Selective Pltg, 4 Pos. | 7.728In Stock4.676 On Order Expected 28-Dec-26 | Headers | Shrouded | 4 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 42819 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0428194213 | ||||||
Mfr: 5024390600 TTI: 502439-0600 Molex Availability: 48.000In Stock36.000 On Order Expected 28-Jan-27 Headers & Wire Housings CLIK-Mate Plug Housing, 2mm Pit., Single Row, Positive Lock, 6 Pos., White | 48.000In Stock36.000 On Order Expected 28-Jan-27 | Wire Housings | Plug Housing | 6 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502439 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0022057078 TTI: 22-05-7078 Molex Availability: 4.150In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 7 Pos. | 4.150In Stock | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.71 mm (0.264 in) | 3.8 mm (0.15 in) | 7395 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057078 A-7395-7B 22-05-7078-Z 0022057078 | ||||
Mfr: 0901420026 TTI: 90142-0026 Molex Availability: 5.300In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 26 Pos., Black | 5.300In Stock | Wire Housings | Receptacle Housing | 26 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420026 | |||||||
Mfr: 0010321051 TTI: 10-32-1051 Molex Availability: 20.000In StockHeaders & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 5 Pos. | 20.000In Stock | Headers | Locking | 5 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 10.65 mm (0.419 in) | 3.6 mm (0.142 in) | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321051 5281-05A 0010321051 | |||||
Mfr: 5600200220 TTI: 560020-0220 Molex Availability: 129.350In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 2 Pos., Tin (Sn) Over Nickel, Natural | 129.350In Stock | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0877581416 TTI: 87758-1416 Molex Availability: 2.900In Stock9.000 On Order Expected 04-Mar-27 Headers & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 14 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 2.900In Stock9.000 On Order Expected 04-Mar-27 | Headers | Breakaway | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87758 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tray | 0877581416 | |||||
Mfr: 0334824001 TTI: 33482-4001 Molex Availability: 5.000In StockHeaders & Wire Housings MX150 Mat-Sealed Male Conn. Assy., Dual Row, 4 Pos., Keying Option A, w/out Conn. Pos. Assurance, Black | 5.000In Stock | Connectors | 4 Position | 3.5 mm (0.138 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Without Pin Contacts | 33482 | MX150 | Power | - 40 C | + 125 C | Bulk | 334824001 0334824001 | |||||||||
Mfr: 0444412006 TTI: 44441-2006 Molex Availability: 7.900In StockHeaders & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 6 Pos., Black | 7.900In Stock | Wire Housings | Receptacle Housing | 6 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 0444412006 | |||||||
Mfr: 0436500413 TTI: 43650-0413 Molex Availability: 3.840In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 3.840In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500413 | ||||||
Mfr: 0039299023 TTI: 39-29-9023 Molex Availability: 21.420In Stock6.720 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 21.420In Stock6.720 On Order Expected 28-Jan-27 | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299023 5566-02A2 0039299023 | ||||
Mfr: 0016020115 TTI: 16-02-0115 Molex Availability: 27.700In StockHeaders & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., 0.38 m Gold (Au) Plated, 24-22 AWG, Bag | 27.700In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 70021 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 16020115 70021-0223 0016020115 | |||||||||||
Mfr: 0039303055 TTI: 39-30-3055 Molex Availability: 30.500In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 5 Pos., PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Pltg | 30.500In Stock | Headers | Power | 5 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303055 5569-05A4 39-30-3055-PB 0039303055 | |||||
Mfr: 0510470600 TTI: 51047-0600 Molex Availability: 18.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural | 18.000In Stock | Wire Housings | Plug Housing | 6 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 51047 | PicoBlade | Wire-to-Wire, Signal | - 40 C | + 85 C | Bulk | 0510470600 | |||||||||
Mfr: 0705430037 TTI: 70543-0037 Molex Availability: 33.696In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 3 Pos., Tin (Sn) Pltg | 33.696In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430037 | |||||||
Mfr: 5601250300 TTI: 560125-0300 Molex Availability: 82.000In StockHeaders & Wire Housings DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Pos., Gray | 82.000In Stock | Accessories | 3 Position | 1 Row | 560125 | DuraClik | Automotive, Signal, Wire-to-Board | - 40 C | + 130 C | Bulk | 5601250300 05601250300 | |||||||||||||
Mfr: 1053001100 TTI: 105300-1100 Molex Availability: 75.000In StockHeaders & Wire Housings Nano-Fit Crimp Terminal, Female, 1.50 m Matte Tin (Sn) Pltg, 26-24 AWG | 75.000In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 105300 | Nano-Fit | 26 AWG to 24 AWG | - 40 C | + 105 C | Reel | 1053001100 01053001100 |