Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0511910500 TTI: 51191-0500 Molex Availability: 30.000In StockHeaders & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 5 Pos. | 30.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51191 | Mini-Latch | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0511910500 | ||||||||
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 9.800In Stock72.240 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 9.800In Stock72.240 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481035 A-41671-A03A102 0026481035 | ||||||
Mfr: 0901560146 TTI: 90156-0146 Molex Availability: 7.000In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 6 Pos., Black | 7.000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90156 | C-Grid | - 55 C | + 105 C | Bulk | 0901560146 | |||||||||
Mfr: 0433751001 TTI: 43375-1001 Molex Availability: 6.000In Stock204.000 On Order Expected Headers & Wire Housings Sabre Crimp Terminal, Female, Double 18+18 or Single 16-14 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact w/ TPA | 6.000In Stock204.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 43375 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG | - 40 C | + 105 C | Reel | 0433751001 | ||||||||||
Mfr: 0430451414 TTI: 43045-1414 Molex Availability: 1.014In Stock2.652 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 14 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1.014In Stock2.652 On Order Expected 15-Jan-27 | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451414 | |||||
Mfr: 2002411212 TTI: 200241-1212 Molex Availability: 7.020In StockHeaders & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., Single Row, 2 Pos., Matte Tin (Sn) Pltg, Glow-Wire Capable, Tray, Black | 7.020In Stock | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 1 Row | Mounting Peg | Solder Pin | Right Angle | Pin (Male) | Tin | 200241 | Mega-Fit | Tray | 2002411212 02002411212 | |||||||||
Mfr: 0532614004 TTI: 53261-4004 Molex Availability: 3.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Gold (Au) Flash Pltg, Friction Lock, 4 Pos., Natural, T/R | 3.200In Stock | SMD/SMT | Solder | Right Angle | 53261 | PicoBlade | Reel | 532614004 0532614004 | ||||||||||||||||
Mfr: 0532540670 TTI: 53254-0670 Molex Availability: 2.000In Stock16.000 On Order Expected 25-Mar-27 Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, 6 Pos., Tray, 3.5mm PC Tail Lg. | 2.000In Stock16.000 On Order Expected 25-Mar-27 | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 53254 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0532540670 | |||||
Mfr: 0561349100 TTI: 56134-9100 Molex Availability: 10.000In Stock36.000 On Order Expected 18-Mar-27 Headers & Wire Housings MicroClasp 2mm Pit. and MUO 2.5 Crimp Terminal, Female, Tin (Sn) Plated, 28-22 AWG, Copper Alloy, Bag | 10.000In Stock36.000 On Order Expected 18-Mar-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 56134 | MicroClasp | Wire-to-Board | 28 AWG to 22 AWG | Bulk | 0561349100 | ||||||||||||
Mfr: 0533750210 TTI: 53375-0210 Molex Availability: 2.000In Stock31.000 On Order Expected 18-Feb-27 Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH, Tin Pltg, Positive Lock, 2 Pos., Bag, 3.4mm PC Tail Lg. | 2.000In Stock31.000 On Order Expected 18-Feb-27 | Headers | Shrouded | 2 Position | 2.5 mm (0.098 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 53375 | Mini-Lock | Wire-to-Board | - 40 C | + 105 C | Bulk | 0533750210 | ||||||
Mfr: 0901303114 TTI: 90130-3114 Molex Availability: 3.712In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 14 Pos., Tin (Sn) Pltg | 3.712In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303114 | |||||
Mfr: 0903253004 TTI: 90325-3004 Molex Availability: 5.500In StockHeaders & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 4 Pos., Selective Gold (Au) Pltg | 5.500In Stock | Headers | Ribbon Cable | 4 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90325 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0903253004 | ||||||
Mfr: 0781710002 TTI: 78171-0002 Molex Availability: 135.000In Stock216.000 On Order Expected Headers & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 2 Pos., T/R | 135.000In Stock216.000 On Order Expected | Locking | 2 Position | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 78171 | Pico-EZmate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0781710002 | ||||||||
Mfr: 0009930300 TTI: 09-93-0300 Molex Availability: 35.600In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 3 Pos., Glow-Wire Capable | 35.600In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3069 | KK | Bulk | 9930300 3069-G03 0009930300 | ||||||||||
Mfr: 5025781000 TTI: 502578-1000 Molex Availability: 21.200In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 10 Pos., Natural | 21.200In Stock | Wire Housings | Plug | 10 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5025840660 TTI: 502584-0660 Molex Availability: 54.000In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 6 Pos., Beige | 54.000In Stock | Wire Housings | Receptacle | 6 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0768250004 TTI: 76825-0004 Molex Availability: 23.875In Stock6.875 On Order Expected 28-Jan-27 Headers & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 23.875In Stock6.875 On Order Expected 28-Jan-27 | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250004 0768250004 | |||||
Mfr: 5051538000 TTI: 505153-8000 Molex Availability: 1.575.000In StockHeaders & Wire Housings DuraClik TPA Wire-to-Board Crimp Recept. Terminal, Female, Tin (Sn) Pltg | 1.575.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 505153 | DuraClik | Wire-to-Board, Signal | 24 AWG | Reel | ||||||||||||||
Mfr: 0430450213 TTI: 43045-0213 Molex Availability: 5.544In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 5.544In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450213 | |||||
Mfr: 0430450402 TTI: 43045-0402 Molex Availability: 43.152In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 43.152In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0402-PB 0430450402 | |||||
Mfr: 0532610971 TTI: 53261-0971 Molex Availability: 84.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 9 Pos., Natural, T/R | 84.800In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610971 | |||||
Mfr: 5013300600 TTI: 501330-0600 Molex Availability: 34.100In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 6 Pos., White | 34.100In Stock | Wire Housings | Receptacle Housing | 6 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0511151601 TTI: 51115-1601 Molex Availability: 23.760In StockHeaders & Wire Housings 4mm Pit., OBD-II Wire-to-Wire Recept. Housing, Panel Mount, 16 Pos. | 23.760In Stock | Wire Housings | Receptacle Housing | 16 Position | 4 mm (0.157 in) | 2 Row | 4 mm (0.157 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51115 | OBD-II | Wire-to-Wire, Power | - 40 C | + 85 C | Tray | 0511151601 | |||||||
Mfr: 0522130311 TTI: 52213-0311 Molex Availability: 10.500In Stock10.800 On Order Expected 18-Feb-27 Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 2.5mm Pit., 3 Pos., Black | 10.500In Stock10.800 On Order Expected 18-Feb-27 | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Without Socket Contacts | Tin | 52213 | Mizu-P25 | Signal | - 40 C | + 105 C | Tray | 0522130311 | |||||||
Mfr: 1053071205 TTI: 105307-1205 Molex Availability: 1.800In Stock7.200 On Order Expected 25-Feb-27 Headers & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 5 Pos., Black, Glow-Wire Capable | 1.800In Stock7.200 On Order Expected 25-Feb-27 | Wire Housings | Receptacle Housing | 5 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071205 01053071205 |