Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430450602 TTI: 43045-0602 Molex Availability: 20.016In Stock32.832 On Order Expected Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 20.016In Stock32.832 On Order Expected | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0602-PB 0430450602 | |||||
Mfr: 0039301041 TTI: 39-30-1041 Molex Availability: 9.100In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 9.100In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301041 A-5569-04A2G 39-30-1041-PB 0039301041 | |||||
Mfr: 0010013036 TTI: 10-01-3036 Molex Availability: 15.000In StockHeaders & Wire Housings SPOX CRIMP HSG 3P | 15.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5197 | SPOX | - 40 C | + 105 C | Bulk | 10013036 5197-03 10-01-3036-PB 0010013036 | ||||||||
Mfr: 0008580111 TTI: 08-58-0111 Molex Availability: 11.800In StockHeaders & Wire Housings KK Trifurcon Crimp Terminal 6438, 20-18 AWG, Bag, Phosphor Bronze Selective Gold (Au) | 11.800In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 8580111 6838-A(P561)L 0008580111 | |||||||||||
Mfr: 0022552102 TTI: 22-55-2102 Molex Availability: 5.900In Stock7.500 On Order Expected 11-Mar-27 Headers & Wire Housings 2.54mm Pit. SL Crimp Housing, Dual Row, Version B, Polarized, 10 Pos., Black | 5.900In Stock7.500 On Order Expected 11-Mar-27 | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70450 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22552102 70450-0053 22-55-2102-PB 0022552102 | ||||||||
Mfr: 0878311220 TTI: 87831-1220 Molex Availability: 7.668In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 12 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 7.668In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311220 | |||||
Mfr: 0436500416 TTI: 43650-0416 Molex Availability: 1.920In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 1.920In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500416 | ||||||
Mfr: 5011902017 TTI: 501190-2017 Molex Availability: 6.600In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Dual Row, Vert., SMT, 0.10 m Gold Plated, Inner Positive Lock, 20 Pos., Natural | 6.600In Stock | Headers | Shrouded | 20 Position | 1 mm (0.039 in) | 2 Row | 4 mm (0.157 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 501190 | Pico-Clasp | Wire-to-Board | - 40 C | + 105 C | Reel | ||||||
Mfr: 0436450508 TTI: 43645-0508 Molex Availability: 4.100In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 5 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 4.100In Stock | Wire Housings | Receptacle Housing | 5 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450508 | ||||||||
Mfr: 0522660411 TTI: 52266-0411 Molex Availability: 27.200In StockHeaders & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.5mm Pit., 4 Pos., Black | 27.200In Stock | Headers | 2.5 mm (0.098 in) | 1 Row | 52266 | Mizu-P25 | - 40 C | + 105 C | Tray | 522660411 0522660411 | ||||||||||||||
Mfr: 1729520801 TTI: 172952-0801 Molex Availability: 3.400In Stock30.000 On Order Expected 21-Jan-27 Headers & Wire Housings Micro-Fit TPA Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen, Black | 3.400In Stock30.000 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172952 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1729520801 01729520801 | ||||||
Mfr: 1053081210 TTI: 105308-1210 Molex Availability: 2.200In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Dual Row, 10 Pos., Black, Glow-Wire Capable | 2.200In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Cable Mount / Free Hanging | Crimp | Straight | 105308 | Nano-Fit | Wire-to-Board | Bulk | 1053081210 01053081210 | |||||||||
Mfr: 2004561215 TTI: 200456-1215 Molex Availability: 19.200In Stock20.000 On Order Expected 21-Jan-27 Headers & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 5 Circuit, UL 94V-0, Glow-Wire Capable, Black | 19.200In Stock20.000 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 5 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561215 02004561215 | |||||||
Mfr: 0901310925 TTI: 90131-0925 Molex Availability: 1.480In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Header, Dual Row, Vert., 10 Pos., 0.76 m Gold (Au) Selective Pltg | 1.480In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90131 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Bulk | 0901310925 | |||
Mfr: 0039296048 TTI: 39-29-6048 Molex Availability: 44.500In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 44.500In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39296048 5566-04AGS-210 0039296048 | ||||
Mfr: 0022013097 TTI: 22-01-3097 Molex Availability: 21.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 9 Pos., Natural | 21.500In Stock | Wire Housings | Receptacle Housing | 9 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013097 2695-09RP 0022013097 | ||||||||||
Mfr: 0039301160 TTI: 39-30-1160 Molex Availability: 3.450In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 16 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 3.450In Stock | Headers | Power | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301160 5569-16A2 0039301160 | ||||
Mfr: 0026034041 TTI: 26-03-4041 Molex Availability: 7.100In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 4 Pos., Natural | 7.100In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 6442 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26034041 6442-R04-Z 0026034041 | |||||||
Mfr: 0436500516 TTI: 43650-0516 Molex Availability: 2.754In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 5 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 2.754In Stock | Headers | Power | 5 Position | 3 mm (0.118 in) | 1 Row | Mounting Peg | Solder Pin | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0436500516 | |||||||
Mfr: 0431602103 TTI: 43160-2103 Molex Availability: 3.795In Stock3.850 On Order Expected 07-May-27 Headers & Wire Housings Sabre Vert. Header, 7.5mm Pit., 3 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 3.795In Stock3.850 On Order Expected 07-May-27 | Headers | Shrouded | 3 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431602103 | ||||||
Mfr: 0430450810 TTI: 43045-0810 Molex Availability: 16.400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 16.400In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450810 | |||||
Mfr: 0901600120 TTI: 90160-0120 Molex Availability: 3.800In Stock4.000 On Order Expected 16-Feb-27 Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 20 Pos., Black | 3.800In Stock4.000 On Order Expected 16-Feb-27 | Wire Housings | Receptacle Housing | 20 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90160 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901600120 | |||||||
Mfr: 0533980667 TTI: 53398-0667 Molex Availability: 7.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 7.000In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Reel | 0533980667 533980667 | |||||
Mfr: 0009508033 TTI: 09-50-8033 Molex Availability: 8.900In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Pos., Natural | 8.900In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508033 41695-N-D3 0009508033 | ||||||||||
Mfr: 0009508051 TTI: 09-50-8051 Molex Availability: 6.300In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Pos., Natural | 6.300In Stock | Wire Housings | Receptacle Housing | 5 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508051 41695-N-B05 0009508051 |