Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0901362103 TTI: 90136-2103 Molex Availability: 11.832In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, R/A, Shrouded, 3 Pos., Tin (Sn) Pltg | 11.832In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901362103 | |||||
Mfr: 5016471000 TTI: 501647-1000 Molex Availability: 64.000In Stock96.000 On Order Expected 03-Dec-26 Headers & Wire Housings 2mm Pit., iGrid Female Crimp Terminal, Tin (Sn) Pltg, 26-22 AWG, Reel | 64.000In Stock96.000 On Order Expected 03-Dec-26 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 501647 | iGrid | Wire-to-Board, Signal | 26 AWG to 22 AWG | - 40 C | + 105 C | Reel | |||||||||||
Mfr: 0768290104 TTI: 76829-0104 Molex Availability: 10.530In Stock10.400 On Order Expected 25-Feb-27 Headers & Wire Housings Mega-Fit Slim Vert. Header w/o Crush Pegs, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 2.93mm Tail Lg., Glow-Wire Capable, Tray, Black | 10.530In Stock10.400 On Order Expected 25-Feb-27 | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.73 mm (0.147 in) | 76829 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768290104 0768290104 | ||||
Mfr: 0430452400 TTI: 43045-2400 Molex Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 24 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 0In Stock | Headers | Shrouded | 24 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430452400 | |||||
Mfr: 0701070007 TTI: 70107-0007 Molex Availability: 6.300In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 8 Pos., Black | 6.300In Stock | Wire Housings | Plug Housing | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070007 | ||||||||
Mfr: 0430450219 TTI: 43045-0219 Molex Availability: 8.200In Stock15.800 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 8.200In Stock15.800 On Order Expected | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450219 | |||||
Mfr: 0430451009 TTI: 43045-1009 Molex Availability: 20.600In Stock16.800 On Order Expected 29-Apr-27 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 10 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 20.600In Stock16.800 On Order Expected 29-Apr-27 | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451009 | |||||
Mfr: 0430451214 TTI: 43045-1214 Molex Availability: 2.940In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 12 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2.940In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451214 | |||||
Mfr: 0194180001 TTI: 19418-0001 Molex Availability: 7.072In StockHeaders & Wire Housings MX150L 8 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black | 7.072In Stock | Connectors | Receptacle | 8 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Socket Contacts | 19418 | MX150L | Power, Wire-to-Board, Wire to Wire | - 40 C | + 125 C | Bulk | 0194180001 | |||||||
Mfr: 0039296068 TTI: 39-29-6068 Molex Availability: 3.200In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 3.200In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39296068 5566-06AGS-210 0039296068 | ||||
Mfr: 0194190004 TTI: 19419-0004 Molex Availability: 1.551In StockHeaders & Wire Housings MX150L 4 Circuit Plug for 16-14 AWG Wire | 1.551In Stock | Connectors | 4 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Pin Contacts | 19419 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Bulk | 0194190004 | ||||||||
Mfr: 0022292081 TTI: 22-29-2081 Molex Availability: 3.150In Stock14.250 On Order Expected 17-Jun-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 8 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 3.150In Stock14.250 On Order Expected 17-Jun-27 | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292081 AE-6410-08A(501) 0022292081 | |||||
Mfr: 0015910100 TTI: 15-91-0100 Molex Availability: 5.670In StockHeaders & Wire Housings C-Grid Breakaway PCB Header, 2.54mm Pit., SMT, Dual Row, Vert., 10 Pos., 0.38 m Gold (Au) Pltg, 6.1mm Mating Pin Lg., Tube | 5.670In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 71308 | C-Grid | - 40 C | + 120 C | Tube | 15910100 A-71308-0110N 0015910100 | ||||||
Mfr: 1724470206 TTI: 172447-0206 Molex Availability: 65.780In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, Vert., w/out Snap-in Plastic Peg PCB Lock, 6 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, Glow-Wire Capable | 65.780In Stock | 6 Position | 4.2 mm (0.165 in) | 2 Row | Board Lock | Solder Pin | Straight | Pin (Male) | 172447 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | |||||||||||
Mfr: 0768290006 TTI: 76829-0006 Molex Availability: 420In Stock5.760 On Order Expected 07-Jan-27 Headers & Wire Housings Mega-Fit Vert. Header, 5.7mm Pit., TH, Dual Row, 6 Pos., Matte Tin (Sn) Pltg, 3.73mm Tail Lg., Glow-Wire Capable, Tray, Black | 420In Stock5.760 On Order Expected 07-Jan-27 | Headers | Power | 6 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Board Lock | Solder Pin | Straight | Pin (Male) | Nickel | 76829 | Mega-Fit | - 40 C | + 105 C | Tray | 768290006 0768290006 | ||||||
Mfr: 5023510300 TTI: 502351-0300 Molex Availability: 131.000In StockHeaders & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 3 Pos., Natural | 131.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 502351 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5023510500 TTI: 502351-0500 Molex Availability: 71.500In StockHeaders & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 5 Pos., Natural | 71.500In Stock | Wire Housings | Receptacle Housing | 5 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 502351 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5600200520 TTI: 560020-0520 Molex Availability: 7.800In Stock52.000 On Order Expected 17-Dec-26 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 5 Pos., Tin (Sn) Over Nickel, Natural | 7.800In Stock52.000 On Order Expected 17-Dec-26 | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5051510200 TTI: 505151-0200 Molex Availability: 263.000In StockHeaders & Wire Housings DuraClik TPA Wire-to-Board Recept. Housing, 2 Pos., Black | 263.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 505151 | DuraClik | Wire-to-Board, Signal | - 40 C | + 125 C | Bulk | 5051510200 05051510200 | |||||||||
Mfr: 0530471410 TTI: 53047-1410 Molex Availability: 10.500In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 14 Pos., Tray, 2.3mm PC Tail Lg. | 10.500In Stock | Headers | Shrouded | 14 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530471410 | |||||
Mfr: 5013300300 TTI: 501330-0300 Molex Availability: 82.000In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., White | 82.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0428192213 TTI: 42819-2213 Molex Availability: 7.332In Stock676 On Order Expected 28-Jan-27 Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., 0.76 m Gold (Au) Selective Pltg, 2 Pos. | 7.332In Stock676 On Order Expected 28-Jan-27 | Headers | Shrouded | 2 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 42819 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0428192213 | ||||||
Mfr: 0901361205 TTI: 90136-1205 Molex Availability: 3.360In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 5 Pos., 0.38 m Gold (Au) Pltg | 3.360In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901361205 | |||||
Mfr: 0436451000 TTI: 43645-1000 Molex Availability: 7.850In Stock9.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 10 Pos., UL 94V-0, Black | 7.850In Stock9.000 On Order Expected | Wire Housings | Receptacle Housing | 10 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436451000 | ||||||||
Mfr: 5031541090 TTI: 503154-1090 Molex Availability: 5.850In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Dual Row, SMT, Vert., Tin Pltg, Positive Lock, 10 Pos., Natural | 5.850In Stock | Headers | Receptacle Housing | 10 Position | 1.5 mm (0.059 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 503154 | CLIK-Mate | - 40 C | + 105 C | Reel |