Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430250808 TTI: 43025-0808 Molex Availability: 5.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 5.000In Stock | Wire Housings | Receptacle Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250808 | ||||||
Mfr: 5023520600 TTI: 502352-0600 Molex Availability: 88.900In Stock50.400 On Order Expected 15-Jan-27 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 6 Pos., Tin (Sn) Pltg, Natural | 88.900In Stock50.400 On Order Expected 15-Jan-27 | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0022012047 TTI: 22-01-2047 Molex Availability: 68.000In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 4 Pos., Natural | 68.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012047 2695-04R 0022012047 | ||||||||||
Mfr: 0532611571 TTI: 53261-1571 Molex Availability: 48.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 15 Pos., Natural, T/R | 48.000In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532611571 | |||||
Mfr: 0016020114 TTI: 16-02-0114 Molex Availability: 29.200In Stock20.000 On Order Expected 23-Mar-27 Headers & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., Tin (Sn) Plated, 24-22 AWG, Bag | 29.200In Stock20.000 On Order Expected 23-Mar-27 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 70021 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 16020114 70021-0221 0016020114 | |||||||||||
Mfr: 0705450036 TTI: 70545-0036 Molex Availability: 903In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg | 903In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705450036 | |||||
Mfr: 0430451613 TTI: 43045-1613 Molex Availability: 8.976In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 8.976In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451613 | |||||
Mfr: 0430450619 TTI: 43045-0619 Molex Availability: 15.400In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 15.400In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450619 | |||||
Mfr: 0901301114 TTI: 90130-1114 Molex Availability: 3.456In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 14 Pos., Tin (Sn) Pltg | 3.456In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301114 | |||||
Mfr: 0532530570 TTI: 53253-0570 Molex Availability: 76.000In Stock40.000 On Order Expected 28-Dec-26 Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 5 Pos., Tray, 3.5mm PC Tail Lg. | 76.000In Stock40.000 On Order Expected 28-Dec-26 | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53253 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Tray | 0532530570 | |||||
Mfr: 0039000434 TTI: 39-00-0434 Molex Availability: 36.000In Stock24.000 On Order Expected 04-Feb-27 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Reel | 36.000In Stock24.000 On Order Expected 04-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Reel | 39000434 5556GS27F 0039000434 | ||||||||||
Mfr: 1053252002 TTI: 105325-2002 Molex Availability: 11.250In StockHeaders & Wire Housings Nano-Fit Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 2 Pos., Natural | 11.250In Stock | Accessories | 2 Position | 1 Row | 105325 | Nano-Fit | - 40 C | + 105 C | Bulk | 1053252002 01053252002 | ||||||||||||||
Mfr: 0469931010 TTI: 46993-1010 Molex Availability: 43.100In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 10 Pos., Glow-Wire Capable, Black | 43.100In Stock | Wire Housings | Plug Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 430300039 TTI: 43030-0039 Molex Availability: 24.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 24.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 18 AWG | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: 5025850470 TTI: 502585-0470 Molex Availability: 43.000In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, R/A, Tin Pltg, Positive Lock, 4 Pos., Natural | 43.000In Stock | Wire Housings | Receptacle | 4 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Tin | 502585 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: 0877580816 TTI: 87758-0816 Molex Availability: 16.600In StockHeaders & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 8 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 16.600In Stock | Headers | Breakaway | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87758 | Milli-Grid | - 55 C | + 105 C | Tray | 0877580816 | ||||||
Mfr: 5023810000 TTI: 502381-0000 Molex Availability: 864.000In Stock96.000 On Order Expected 10-Dec-26 Headers & Wire Housings CLIK-Mate and IllumiMate 1.25mm Pit. Crimp Terminal, Male, Tin Pltg, 28-26 AWG, Reel | 864.000In Stock96.000 On Order Expected 10-Dec-26 | Contacts | Crimp | Pin (Male) | Tin | 502381 | CLIK-Mate | Signal | 28 AWG | Reel | ||||||||||||||
Mfr: 0428170012 TTI: 42817-0012 Molex Availability: 10.000In StockHeaders & Wire Housings Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Gold (Au) | 10.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 42817 | Mini-Fit Sr. | Wire-to-Board, Wire-to-Wire, Power | 12 AWG to 10 AWG | Reel | 0428170012 | ||||||||||||
Mfr: 0901512116 TTI: 90151-2116 Molex Availability: 12.974In StockHeaders & Wire Housings C-Grid III PCB Recept., 2.54mm Pit., Dual Row, Vert., 16 Pos., Tin (Sn) Pltg, Straight PCB Pins | 12.974In Stock | Headers | Socket | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Tin | 90151 | C-Grid | Board-to-Board, Signal | - 55 C | + 125 C | Tube | 0901512116 | |||||
Mfr: 0430310003 TTI: 43031-0003 Molex Availability: 24.000In Stock84.000 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 24.000In Stock84.000 On Order Expected 15-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310003 | ||||||||||
Mfr: 0039291088 TTI: 39-29-1088 Molex Availability: 12.825In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 8 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 12.825In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Mounting Flange | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39291088 5569-08A1 39-29-1088-PB 0039291088 | ||||||
Mfr: 0008520072 TTI: 08-52-0072 Molex Availability: 39.500In Stock42.000 On Order Expected 25-Feb-27 Headers & Wire Housings KK 396 Female Crimp Terminal , 24-18 AWG, Bag, Phosphor Bronze, 2.54 m Hot Tin (Sn) Dip Plated | 39.500In Stock42.000 On Order Expected 25-Feb-27 | Contacts | Crimp | Socket (Female) | Tin | 2478 | KK | 24 AWG | Bulk | 8520072 2478-3-(P909)L 0008520072 | ||||||||||||||
Mfr: 0430201001 TTI: 43020-1001 Molex Availability: 21.600In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 10 Pos., UL 94V-0, Low-Halogen, Black | 21.600In Stock | Wire Housings | Plug Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430201001 | ||||||
Mfr: 0430450214 TTI: 43045-0214 Molex Availability: 12.144In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 12.144In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0214-PB 0430450214 | |||||
Mfr: 0016020069 TTI: 16-02-0069 Molex Availability: 540.000In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 30-24 AWG, w/ Tin (Sn) Plated Contact, Reel | 540.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 70058 | SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Reel | 16020069 70058-0004 16-02-0069-PB 0016020069 |