Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430451613 TTI: 43045-1613 Molex Availability: 8.976In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 8.976In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451613 | |||||
Mfr: 0430450619 TTI: 43045-0619 Molex Availability: 15.400In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 15.400In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450619 | |||||
Mfr: 0901301114 TTI: 90130-1114 Molex Availability: 3.456In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 14 Pos., Tin (Sn) Pltg | 3.456In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301114 | |||||
Mfr: 0532530570 TTI: 53253-0570 Molex Availability: 76.000In Stock40.000 On Order Expected 28-Dec-26 Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 5 Pos., Tray, 3.5mm PC Tail Lg. | 76.000In Stock40.000 On Order Expected 28-Dec-26 | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53253 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Tray | 0532530570 | |||||
Mfr: 0039000434 TTI: 39-00-0434 Molex Availability: 36.000In Stock24.000 On Order Expected 04-Feb-27 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Reel | 36.000In Stock24.000 On Order Expected 04-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Reel | 39000434 5556GS27F 0039000434 | ||||||||||
Mfr: 1053252002 TTI: 105325-2002 Molex Availability: 11.250In StockHeaders & Wire Housings Nano-Fit Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 2 Pos., Natural | 11.250In Stock | Accessories | 2 Position | 1 Row | 105325 | Nano-Fit | - 40 C | + 105 C | Bulk | 1053252002 01053252002 | ||||||||||||||
Mfr: 0469931010 TTI: 46993-1010 Molex Availability: 43.100In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 10 Pos., Glow-Wire Capable, Black | 43.100In Stock | Wire Housings | Plug Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 430300039 TTI: 43030-0039 Molex Availability: 24.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 24.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 18 AWG | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: 0533980367 TTI: 53398-0367 Molex Availability: 2.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 3 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 2.000In Stock | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | 53398 | PicoBlade | - 40 C | + 85 C | Reel | 0533980367 533980367 | |||||||||
Mfr: 0039012146 TTI: 39-01-2146 Molex Availability: 7.600In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 14 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 7.600In Stock | Wire Housings | Plug Housing | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012146 5559-14P-210 0039012146 | |||||||
Mfr: 0009501081 TTI: 09-50-1081 Molex Availability: 3.300In StockHeaders & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 8 Pos., Natural | 3.300In Stock | Wire Housings | Receptacle Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501081 5195-08 0009501081 | ||||||||
Mfr: 1722537123 TTI: 172253-7123 Molex Availability: 42.000In Stock35.000 On Order Expected 10-Dec-26 Headers & Wire Housings Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Pltg, 22-20 AWG | 42.000In Stock35.000 On Order Expected 10-Dec-26 | Contacts | Crimp | Socket (Female) | Tin | 172253 | Ultra-Fit | 22 AWG to 20 AWG | Reel | 1722537123 01722537123 | ||||||||||||||
Mfr: 0010011074 TTI: 10-01-1074 Molex Availability: 2.750In Stock21.000 On Order Expected 08-Jun-27 Headers & Wire Housings 5.08mm Pit. KK Crimp Housing, 7 Pos., Natural | 2.750In Stock21.000 On Order Expected 08-Jun-27 | Wire Housings | Receptacle Housing | 7 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3001 | KK | - 40 C | + 105 C | Bulk | 10011074 3001-07 0010011074 | ||||||||
Mfr: 1724470208 TTI: 172447-0208 Molex Availability: 29.495In Stock28.560 On Order Expected 25-Mar-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, Vert., w/out Snap-in Plastic Peg PCB Lock, 8 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, Glow-Wire Capable | 29.495In Stock28.560 On Order Expected 25-Mar-27 | 8 Position | 4.2 mm (0.165 in) | 2 Row | Board Lock | Solder Pin | Straight | Pin (Male) | 172447 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | 1724470208 01724470208 | ||||||||||
Mfr: 0039299106 TTI: 39-29-9106 Molex Availability: 7.535In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 10 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 7.535In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299106 5566-10B2-210 0039299106 | ||||
Mfr: 5569-03A4G-210 TTI: 39-30-3038 Molex Availability: 5.600In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 3 Pos., PA Polyamide Nylon 6/6, 94V-0, Gold (Au) Pltg | 5.600In Stock | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303038 A556903A4G210 0039303038 | |||||
Mfr: 0436500615 TTI: 43650-0615 Molex Availability: 5.760In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 6 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 5.760In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500615 | ||||||
Mfr: 0428150042 TTI: 42815-0042 Molex Availability: 40.000In StockHeaders & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 16-14 AWG, Gold (Au) | 40.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 42815 | Mini-Fit Sr. | 16 AWG to 14 AWG | - 40 C | + 105 C | Reel | 0428150042 | |||||||||||
Mfr: 0511102051 TTI: 51110-2051 Molex Availability: 11.900In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 20 Pos., Center Polarization, Side Latches, Lead-Free | 11.900In Stock | Wire Housings | Receptacle Housing | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511102051 | |||||||
Mfr: 5025840560 TTI: 502584-0560 Molex Availability: 46.800In Stock30.600 On Order Expected 21-Jan-27 Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 5 Pos., Beige | 46.800In Stock30.600 On Order Expected 21-Jan-27 | Wire Housings | Receptacle | 5 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: 1724470204 TTI: 172447-0204 Molex Availability: 43.520In Stock76.800 On Order Expected 09-Sep-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, Vert., w/out Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, Glow-Wire Capable | 43.520In Stock76.800 On Order Expected 09-Sep-27 | 4 Position | 4.2 mm (0.165 in) | 2 Row | Board Lock | Solder Pin | Straight | Pin (Male) | 172447 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | |||||||||||
Mfr: 0430450806 TTI: 43045-0806 Molex Availability: 2.800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 2.800In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450806 | |||||
Mfr: 0901301212 TTI: 90130-1212 Molex Availability: 1.008In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 12 Pos., 0.38 m Gold (Au) Pltg | 1.008In Stock | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301212 | |||||
Mfr: 0039299042 TTI: 39-29-9042 Molex Availability: 22.800In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 22.800In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299042 5566-04B2 0039299042 | ||||
Mfr: 0039299046 TTI: 39-29-9046 Molex Availability: 6.300In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 6.300In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299046 5566-04B2-210 39-29-9046-PB 0039299046 |