Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0010013076 TTI: 10-01-3076 Molex Availability: 6.500In StockHeaders & Wire Housings SPOX 5.08 REC. HSG 7CK519707 | 6.500In Stock | Wire Housings | Receptacle Housing | 7 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5197 | SPOX | - 40 C | + 105 C | Bulk | 10013076 5197-07 0010013076 | ||||||||
Mfr: 2053425028 TTI: 205342-5028 Molex Availability: 65.000In StockHeaders & Wire Housings 2mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 22-20 AWG | 65.000In Stock | Contacts | Terminal | Crimp | Socket (Female) | Gold | 205342 | Pico-Lock | 22 AWG to 20 AWG | Reel | 2053425028 02053425028 | |||||||||||||
Mfr: 2157591004 TTI: 215759-1004 Molex Availability: 3.000In StockHeaders & Wire Housings Micro-Fit+ Recept. Housing, Single Row, 4 Pos., UL 94V-0, Glow-Wire Capable, Black | 3.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | 215759 | Micro-Fit+ | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 2157591004 02157591004 | ||||||||
Mfr: 0050291900 TTI: 50-29-1900 Molex Availability: 43.800In StockHeaders & Wire Housings KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 2.54 m Tin (Sn) Pltg, Reel | 43.800In Stock | Contacts | Crimp | Socket (Female) | Tin | 7879 | KK | Signal | 30 AWG to 24 AWG | Reel | 0050291900 50291900 | |||||||||||||
Mfr: 0768230322 TTI: 76823-0322 Molex Availability: 16.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 12 AWG, Reel | 16.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | Wire-to-Board, Power | 12 AWG | Reel | 768230322 0768230322 | ||||||||||||
Mfr: 0350220002 TTI: 35022-0002 Molex Availability: 402.000In Stock100.000 On Order Expected 26-Nov-26 Headers & Wire Housings 2.5mm Pit., Board-In Crimp Housing, R/A and Vert., 2 Pos., Natural | 402.000In Stock100.000 On Order Expected 26-Nov-26 | Wire Housings | Plug Housing | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Straight | 35022 | Board-in | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0350220002 | |||||||||
Mfr: 0430451201 TTI: 43045-1201 Molex Availability: 10.584In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 12 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 10.584In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451201 | |||||
Mfr: 0050375093 TTI: 50-37-5093 Molex Availability: 7.500In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, 9 Pos., Natural | 7.500In Stock | Wire Housings | Receptacle Housing | 9 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375093 | ||||||||
Mfr: 0022272161 TTI: 22-27-2161 Molex Availability: 1.400In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 16 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 1.400In Stock | Headers | Locking | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272161 AE-6410-16A(102) 22-27-2161-PB 0022272161 | ||||
Mfr: 5013311207 TTI: 501331-1207 Molex Availability: 6.600In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, Vert., SMT, Tin Plated, Inner Positive Lock, 12 Pos., Natural | 6.600In Stock | Headers | Shrouded | 12 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 501331 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0430450807 TTI: 43045-0807 Molex Availability: 6.200In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Press-fit Metal Retention Clip, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 6.200In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450807 | |||||
Mfr: 0781715006 TTI: 78171-5006 Molex Availability: 22.500In StockHeaders & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 6 Pos., T/R | 22.500In Stock | Locking | 6 Position | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 78171 | Pico-EZmate | Wire-to-Board, Signal | - 25 C | + 85 C | Reel | 0781715006 | ||||||||
Mfr: 0901362107 TTI: 90136-2107 Molex Availability: 2.520In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, R/A, Shrouded, 7 Pos., Tin (Sn) Pltg | 2.520In Stock | Headers | Shrouded | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901362107 | |||||
Mfr: 0010081121 TTI: 10-08-1121 Molex Availability: 900In StockHeaders & Wire Housings KK Header, Vert., Round Pin, 12 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 900In Stock | Headers | Unshrouded | 12 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.94 mm (0.47 in) | 3.94 mm (0.155 in) | 3003 | KK | Bulk | 10081121 3003-12A 0010081121 | |||||||
Mfr: 0039300140 TTI: 39-30-0140 Molex Availability: 650In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 14 Pos., PA Polyamide Nylon 6/6, 94V-0, 2.54 m Matte Tin (Sn) Pltg | 650In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300140 A-5569-14A2-210 0039300140 | |||||
Mfr: 0428150011 TTI: 42815-0011 Molex Availability: 17.500In StockHeaders & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | 17.500In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 42815 | Mini-Fit Sr. | 12 AWG to 10 AWG | - 40 C | + 105 C | Reel | 0428150011 | |||||||||||
Mfr: 0511101851 TTI: 51110-1851 Molex Availability: 1.300In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 18 Pos., Center Polarization, Side Latches, Lead-Free | 1.300In Stock | Wire Housings | Receptacle Housing | 18 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101851 | ||||||||
Mfr: 0901361102 TTI: 90136-1102 Molex Availability: 304In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 2 Pos., Tin (Sn) Pltg | 304In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90136 | C-Grid | - 55 C | + 125 C | Tray | 0901361102 | |||||||
Mfr: 0039000432 TTI: 39-00-0432 Molex Availability: 42.000In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, 0.76 m Selective Gold (Au) Plated Brass, Lead-Free, 28-22 AWG, Reel | 42.000In Stock | Contacts | Crimp | Pin (Male) | Gold | 5558 | Mini-Fit Jr. | Power | 28 AWG | Reel | 39000432 5558GS27F 0039000432 | |||||||||||||
Mfr: 0908140810 TTI: 90814-0810 Molex Availability: 5.600In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 10 Pos., Tube, Natural | 5.600In Stock | Headers | Ribbon Cable | 10 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0908140810 | ||||||
Mfr: 0430452009 TTI: 43045-2009 Molex Availability: 1.800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 20 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 1.800In Stock | Headers | Shrouded | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430452009 | |||||
Mfr: 5031541290 TTI: 503154-1290 Molex Availability: 7.650In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Dual Row, SMT, Vert., Tin Pltg, Positive Lock, 12 Pos., Natural | 7.650In Stock | Headers | Receptacle | 12 Position | 1.5 mm (0.059 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 503154 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 1720430202 TTI: 172043-0202 Molex Availability: 300In StockHeaders & Wire Housings Super Sabre R/A Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., w/ Board Lock, Complies w/ UL1977 Finger Proof Standards | 300In Stock | Headers | 2 Position | 7.5 mm (0.295 in) | 1 Row | Board Lock | Solder Pin | Right Angle | Pin (Male) | Silver | 172043 | Super Sabre | - 40 C | + 125 C | Tray | |||||||||
Mfr: 5051520200 TTI: 505152-0200 Molex Availability: 358.000In StockHeaders & Wire Housings DuraClik Wire-to-Board 2-Way Terminal Pos. Assurance (TPA) Retainer, 2 Pos. | 358.000In Stock | Accessories | 2 Position | 2 mm (0.079 in) | 1 Row | Crimp | 505152 | DuraClik | Automotive, Signal, Wire-to-Board | - 40 C | + 125 C | Bulk | 5051520200 05051520200 | |||||||||||
Mfr: 0010081021 TTI: 10-08-1021 Molex Availability: 19.600In StockHeaders & Wire Housings KK Header, Vert., Round Pin, 2 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 19.600In Stock | Headers | Unshrouded | 2 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3003 | KK | - 40 C | + 50 C | Bulk | 10081021 3003-02A 0010081021 |