Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0009501121 TTI: 09-50-1121 Molex Availability: 1.400In StockHeaders & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 12 Pos., Natural | 1.400In Stock | Wire Housings | Receptacle Housing | 12 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501121 5195-12 0009501121 | ||||||||
Mfr: 1722981104 TTI: 172298-1104 Molex Availability: 1.575In StockHeaders & Wire Housings Ultra-Fit Vert. Header, 3.5mm Pit., Dual Row, 4 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 1.575In Stock | Headers | Power | 4 Position | 3.5 mm (0.138 in) | 2 Row | 4.6 mm (0.181 in) | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 3.2 mm (0.126 in) | 172298 | Ultra-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 1722981104 01722981104 | ||||
Mfr: 0026624051 TTI: 26-62-4051 Molex Availability: 6.400In Stock31.200 On Order Expected Headers & Wire Housings STRT SQ PIN HDR 5P CKT 2 and 4 VOIDED | 6.400In Stock31.200 On Order Expected | Headers | Locking | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 0026624051 26624051 | ||||
Mfr: 0444412005 TTI: 44441-2005 Molex Availability: 2.900In StockHeaders & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 5 Pos., Black | 2.900In Stock | Wire Housings | Receptacle Housing | 5 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 44441-2005-PB 0444412005 | ||||||||
Mfr: 0016020098 TTI: 16-02-0098 Molex Availability: 16.100In Stock9.000 On Order Expected Headers & Wire Housings SL Crimp Terminal, Series 70058, Female, 30-24 AWG, w/ 0.76 m Selective Gold (Au) Plated Contact, Bag | 16.100In Stock9.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 70058 | SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Bulk | 16020098 70058-0208 16-02-0098-PB 0016020098 | |||||||||||
Mfr: 0022122104 TTI: 22-12-2104 Molex Availability: 5.700In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 10 Pos., 0.51 m Gold (Au) Pltg, Bag | 5.700In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122104 A-7478-10A501 22-12-2104-PB 0022122104 | ||||
Mfr: 0503948052 TTI: 50394-8052 Molex Availability: 130.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.76 m Select Gold, 30-24 AWG, Reel, Lead-Free | 130.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 50394 | Milli-Grid | Wire-to-Board, Wire-to-Wire, Signal | 30 AWG to 24 AWG | Reel | 0503948052 | ||||||||||||
Mfr: 0039000022 TTI: 39-00-0022 Molex Availability: 39.000In StockHeaders & Wire Housings SPOX Crimp Terminal, 24-18 AWG, Phosphor Bronze, Bag | 39.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5194 | SPOX | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 39000022 5194PBTL 0039000022 | |||||||||||
Mfr: 0022232121 TTI: 22-23-2121 Molex Availability: 5.625In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 12 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 5.625In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232121 A-6373-12A102 0022232121 | ||||||
Mfr: 0431603105 TTI: 43160-3105 Molex Availability: 3.535In StockHeaders & Wire Housings Sabre R/A Header, 7.5mm Pit., 5 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 3.535In Stock | Headers | Shrouded | 5 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.81 mm (0.15 in) | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431603105 | |||||
Mfr: 0039000186 TTI: 39-00-0186 Molex Availability: 910In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Bag | 910In Stock | Contacts | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | 16 AWG | Bulk | 39000186 5556-PBGS3PL 0039000186 | ||||||||||||||
Mfr: 0039291128 TTI: 39-29-1128 Molex Availability: 5.798In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 12 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 5.798In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39291128 5569-12A1 0039291128 | ||||
Mfr: 0039291168 TTI: 39-29-1168 Molex Availability: 3.900In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 16 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 3.900In Stock | Headers | Power | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39291168 5569-16A1 39-29-1168-PB 0039291168 | ||||
Mfr: 0039288140 TTI: 39-28-8140 Molex Availability: 2.400In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 14 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 2.400In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288140 5566-14A-210 0039288140 | ||||
Mfr: 0022284060 TTI: 22-28-4060 Molex Availability: 24.110In StockHeaders & Wire Housings KK 254 Breakaway Header, Vert., 6 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag | 24.110In Stock | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 42375 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22284060 42375-0006 0022284060 | ||||||
Mfr: 0430451601 TTI: 43045-1601 Molex Availability: 3.696In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 16 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 3.696In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451601 | |||||
Mfr: 5055650401 TTI: 505565-0401 Molex Availability: 18.500In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 4 Pos., Black | 18.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Straight | 505565 | Micro-Lock Plus | Wire-to-Board | - 40 C | + 105 C | Bulk | 5055650401 05055650401 | |||||||||
Mfr: 2064610200 TTI: 206461-0200 Molex Availability: 10.000In StockHeaders & Wire Housings Micro-Fit+ Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Glow-Wire Capable, Black | 10.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 206461 | Micro-Fit+ | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 1054150005 TTI: 105415-0005 Molex Availability: 16.100In StockHeaders & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 5 Pos., 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural | 16.100In Stock | Accessories | 5 Position | 1 Row | 105415 | Mega-Fit | Bulk | 1054150005 01054150005 | ||||||||||||||||
Mfr: 0022012067 TTI: 22-01-2067 Molex Availability: 1.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 6 Pos., Natural | 1.500In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012067 2695-06R 0022012067 | ||||||||||
Mfr: 0878331020 TTI: 87833-1020 Molex Availability: 6.216In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 10 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 6.216In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878331020 | |||||
Mfr: 0015060085 TTI: 15-06-0085 Molex Availability: 26.900In StockHeaders & Wire Housings Mini-Fit BMI Plug Housing, 4.2mm Pit., Dual Row, w/ Panel Mount Ears, Nylon 6/6 UL 94V-2, 8 Pos., Natural | 26.900In Stock | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 42475 | Mini-Fit BMI | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 15060085 42475-0811 0015060085 | ||||||
Mfr: 0009501071 TTI: 09-50-1071 Molex Availability: 12.000In StockHeaders & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 7 Pos., Natural | 12.000In Stock | Wire Housings | Receptacle Housing | 7 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501071 5195-07 0009501071 | ||||||||
Mfr: 0430450616 TTI: 43045-0616 Molex Availability: 200In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 0.38 m Gold Pltg, Glow-Wire Capable, Black, Tape and Reel | 200In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450616 | |||||
Mfr: 0050375073 TTI: 50-37-5073 Molex Availability: 7.000In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 7 Pos., Natural | 7.000In Stock | Wire Housings | Receptacle Housing | 7 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5264 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050375073 |