Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0015247103 TTI: 15-24-7103 Molex Availability: 2.592In StockHeaders & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, 0.76 m Gold (Au) Pltg, Nylon UL 94V-0, 10 Pos. | 2.592In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 42385 | Mini-Fit | - 40 C | + 105 C | Tray | 15247103 42385-10B2 15-24-7103-PB 0015247103 | ||||||
Mfr: 0430450802 TTI: 43045-0802 Molex Availability: 12.120In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 12.120In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450802 | |||||
Mfr: 0022272141 TTI: 22-27-2141 Molex Availability: 2.050In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 14 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 2.050In Stock | Headers | Locking | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272141 AE-6410-14A(102) 0022272141 | ||||
Mfr: 0436500815 TTI: 43650-0815 Molex Availability: 660In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 8 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 660In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500815 | ||||||
Mfr: 0026604070 TTI: 26-60-4070 Molex Availability: 3.100In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 7 Pos., Tin (Sn) Pltg | 3.100In Stock | Headers | Shrouded | 7 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604070 41791-0007 0026604070 | ||||||
Mfr: 0430451021 TTI: 43045-1021 Molex Availability: 714In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 714In Stock | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.18 mm (0.125 in) | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-1021-PB 0430451021 | ||||
Mfr: 0039301240 TTI: 39-30-1240 Molex Availability: 5.700In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 24 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 5.700In Stock | Headers | Power | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301240 5569-24A2 39-30-1240-PB 0039301240 | ||||
Mfr: 0039301220 TTI: 39-30-1220 Molex Availability: 2.050In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 22 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 2.050In Stock | Headers | Power | 22 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301220 5569-22A2 39-30-1220-PB 0039301220 | ||||
Mfr: 0022032061 TTI: 22-03-2061 Molex Availability: 10.700In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 6 Pos., PA Polyamide Nylon, Tin (Sn) Pltg | 10.700In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 4030 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22032061 A-4030-06A102 22-03-2061-PB 0022032061 | ||||||
Mfr: 0022013157 TTI: 22-01-3157 Molex Availability: 10.900In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 15 Pos., Natural | 10.900In Stock | Wire Housings | Receptacle Housing | 15 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013157 2695-15RP 0022013157 | ||||||||||
Mfr: 0039000182 TTI: 39-00-0182 Molex Availability: 2.900In Stock64.000 On Order Expected Headers & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Bag | 2.900In Stock64.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 39000182 5556-PBGSPL 0039000182 | ||||||||||
Mfr: 0501338000 TTI: 50133-8000 Molex Availability: 50.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Male Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Reel | 50.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 50133 | PicoBlade | 32 AWG to 28 AWG | Reel | 0501338000 | |||||||||||||
Mfr: 0705530001 TTI: 70553-0001 Molex Availability: 7.776In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 7.776In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530001 | |||||
Mfr: 1054170334 TTI: 105417-0334 Molex Availability: 39.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Male, Tin (Sn) Pltg, Double 20+20, 18+18 or Single 16-14 AWG, Reel | 39.000In Stock | Accessories | Terminal | Crimp | Pin (Male) | Tin | 105417 | Mega-Fit | 16 AWG to 14 AWG | Reel | 1054170334 01054170334 | |||||||||||||
Mfr: 1720630312 TTI: 172063-0312 Molex Availability: 24.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, 12 AWG, Reel | 24.000In Stock | Contacts | Crimp | Socket (Female) | Gold | 172063 | Mega-Fit | Wire-to-Board, Power | 12 AWG | Reel | ||||||||||||||
Mfr: 5055670481 TTI: 505567-0481 Molex Availability: 1.200In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, 0.10 m Gold Pltg, Positive Lock, 4 Pos., Black | 1.200In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 505567 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5055670481 05055670481 | ||||||
Mfr: 0878330831 TTI: 87833-0831 Molex Availability: 1.400In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 8 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Center Friction Lock, Tube | 1.400In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878330831 | |||||
Mfr: 0457503112 TTI: 45750-3112 Molex Availability: 27.000In Stock16.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, Tin (Sn) Pltg, Bag | 27.000In Stock16.000 On Order Expected 25-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 45750 | Mini-Fit HCS | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 0457503112 | ||||||||||
Mfr: 0559350610 TTI: 55935-0610 Molex Availability: 4.800In StockHeaders & Wire Housings MicroClasp R/A Header, 2mm Pit., Single Row, TH, Tin (Sn) Pltg, 6 Pos., w/ PCB Locator | 4.800In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | Mounting Peg | Solder Pin | Right Angle | Pin (Male) | Tin | 55935 | MicroClasp | Wire-to-Board | - 25 C | + 85 C | Tray | 0559350610 | ||||||
Mfr: 0009930800 TTI: 09-93-0800 Molex Availability: 7.500In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 8 Pos., Glow-Wire Capable | 7.500In Stock | Wire Housings | Receptacle Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | 3069 | KK | Wire-to-Board, Power | Bulk | 9930800 3069-G08 0009930800 | |||||||||||||
Mfr: 0903273306 TTI: 90327-3306 Molex Availability: 9.300In StockHeaders & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 6 Pos., White, Gold (Au) Plated, Bag | 9.300In Stock | Wire Housings | Receptacle Housing | 6 Position | 1.27 mm (0.05 in) | 2 Row | IDC | Right Angle | Nickel | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903273306 | ||||||||
Mfr: 5023800400 TTI: 502380-0400 Molex Availability: 85.000In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.25mm Pit., Single Row, Positive Lock, 4 Pos., White | 85.000In Stock | Wire Housings | Plug Housing | 4 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502380 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0436450408 TTI: 43645-0408 Molex Availability: 12.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 4 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 12.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450408 | ||||||||
Mfr: 0878980314 TTI: 87898-0314 Molex Availability: 2.560In Stock21.120 On Order Expected Headers & Wire Housings C-Grid / SL Header, SMT, Breakaway, Vert., 3 Pos., 0.38 m Gold (Au) Pltg, T/R Packaging w/ Cap, Lead-Free | 2.560In Stock21.120 On Order Expected | Headers | Breakaway | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 87898 | C-Grid | - 55 C | + 105 C | Reel | |||||||
Mfr: 0430450621 TTI: 43045-0621 Molex Availability: 3.744In Stock1.728 On Order Expected 21-Jan-27 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 3.744In Stock1.728 On Order Expected 21-Jan-27 | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450621 |