Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 739508BG TTI: 22-12-4082 Molex Availability: 1.250In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 8 Pos. | 1.250In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.8 mm (0.15 in) | 7395 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22124082 739508BG 0022124082 | ||||
Mfr: 0469930611 TTI: 46993-0611 Molex Availability: 12.000In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/out Panel Mount Ears, Nylon 6/6, UL 94V-2, 6 Pos., Glow-Wire Capable, Black | 12.000In Stock | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 0050579002 TTI: 50-57-9002 Molex Availability: 41.500In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Pos., Black | 41.500In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 50-57-9002-PB 0050579002 | ||||||||
Mfr: 0430450407 TTI: 43045-0407 Molex Availability: 7.800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 7.800In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450407 | |||||
Mfr: 0015060105 TTI: 15-06-0105 Molex Availability: 3.250In StockHeaders & Wire Housings Mini-Fit BMI Plug Housing, 4.2mm Pit., Dual Row, w/ Panel Mount Ears, Nylon 6/6 UL 94V-2, 10 Pos., Natural | 3.250In Stock | Wire Housings | Plug Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 42475 | Mini-Fit BMI | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 15060105 42475-1011 0015060105 | ||||||
Mfr: 5031481090 TTI: 503148-1090 Molex Availability: 3.300In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Dual Row, SMT, R/A, Tin Pltg, Positive Lock, 10 Pos., Natural | 3.300In Stock | Headers | Receptacle | 10 Position | 1.5 mm (0.059 in) | 2 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Tin | 503148 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0010011084 TTI: 10-01-1084 Molex Availability: 3.600In StockHeaders & Wire Housings 5.08mm Pit. KK Crimp Housing, 8 Pos., Natural | 3.600In Stock | Wire Housings | Receptacle Housing | 8 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3001 | KK | - 40 C | + 105 C | Bulk | 10011084 300108 0010011084 | ||||||||
Mfr: 0430452409 TTI: 43045-2409 Molex Availability: 200In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 24 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 200In Stock | Headers | Shrouded | 24 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430452409 | |||||
Mfr: 0878321416 TTI: 87832-1416 Molex Availability: 10.368In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Cap, Tube | 10.368In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878321416 | |||||
Mfr: 0010011064 TTI: 10-01-1064 Molex Availability: 14.250In StockHeaders & Wire Housings 5.08mm Pit. KK Crimp Housing, 6 Pos., Natural | 14.250In Stock | Wire Housings | Receptacle Housing | 6 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3001 | KK | - 40 C | + 105 C | Bulk | 10011064 3001-06 0010011064 | ||||||||
Mfr: 0908140916 TTI: 90814-0916 Molex Availability: 3.600In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 16 Pos., T/R, Natural | 3.600In Stock | Headers | Ribbon Cable | 16 Position | 1.27 mm (0.05 in) | 1 Row | Mounting Peg | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | - 40 C | + 105 C | Reel | 0908140916 908140916 | |||||||
Mfr: 0353620950 TTI: 35362-0950 Molex Availability: 3.644In StockHeaders & Wire Housings 2mm Pit. Sherlock Wire-to-Board Header, Vert., w/ Positive Lock, 9 Pos., w/ Kinked PC Tails, Natural | 3.644In Stock | Headers | Shrouded | 9 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.3 mm (0.13 in) | 35362 | Sherlock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0353620950 | |||||
Mfr: 0430450220 TTI: 43045-0220 Molex Availability: 800In Stock3.000 On Order Expected 17-Dec-26 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ Solder Tab, 0.76 m Gold Pltg, Glow-Wire Capable, Black, T/R | 800In Stock3.000 On Order Expected 17-Dec-26 | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 43045-0220-PB 0430450220 | |||||
Mfr: 0430451027 TTI: 43045-1027 Molex Availability: 510In Stock2.448 On Order Expected 18-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 510In Stock2.448 On Order Expected 18-Feb-27 | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451027 | |||||
Mfr: 0700210021 TTI: 16-02-0107 Molex Availability: 120.000In Stock280.000 On Order Expected Headers & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., Tin (Sn) Plated, 24-22 AWG, Reel | 120.000In Stock280.000 On Order Expected | Contacts | Crimp | Pin (Male) | Tin | 70021 | SL | Signal | 24 AWG | Reel | 16020107 70021-0021 0016020107 | |||||||||||||
Mfr: 0430451413 TTI: 43045-1413 Molex Availability: 2.886In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 14 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 2.886In Stock | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451413 | |||||
Mfr: 0022012057 TTI: 22-01-2057 Molex Availability: 9.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 5 Pos., Natural | 9.500In Stock | Wire Housings | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012057 2695-05R 0022012057 | ||||||||||||||
Mfr: 0350220004 TTI: 35022-0004 Molex Availability: 29.000In StockHeaders & Wire Housings 2.5mm Pit., Board-In Crimp Housing, R/A and Vert., 4 Pos., Natural | 29.000In Stock | Wire Housings | Plug Housing | 4 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 35022 | Board-in | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0350220004 | |||||||
Mfr: 0874370973 TTI: 87437-0973 Molex Availability: 900In Stock5.400 On Order Expected 12-Jan-27 Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 9 Pos., T/R, w/ Cap, Beige | 900In Stock5.400 On Order Expected 12-Jan-27 | Headers | Shrouded | 9 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 2.7 mm (0.106 in) | 87437 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874370973 874370973 | |||||
Mfr: 0878320628 TTI: 87832-0628 Molex Availability: 13.500In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 6 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Center Friction Lock, w/ Cap, T/R | 13.500In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.6 mm (0.142 in) | 87832 | Milli-Grid | Wire-to-Board | - 55 C | + 105 C | Reel | 0878320628 | ||||
Mfr: 5023801400 TTI: 502380-1400 Molex Availability: 24.000In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.25mm Pit., Single Row, Positive Lock, 14 Pos., White | 24.000In Stock | Wire Housings | Plug Housing | 14 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502380 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0008500108 TTI: 08-50-0108 Molex Availability: 21.000In StockHeaders & Wire Housings KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Brass, 2.540 m Tin (Sn) | 21.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 2578 | KK | 26 AWG to 22 AWG | - 40 C | + 80 C | Bulk | 8500108 2578-(P909)L 08-50-0108-Z 0008500108 | |||||||||||
Mfr: 0510670300 TTI: 51067-0300 Molex Availability: 16.144In StockHeaders & Wire Housings Mighty-SPOX Wire-to-Wire and Wire-to-Board Housing, 3.5mm Pit., Positive Lock, 3 Pos., Natural | 16.144In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.5 mm (0.138 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51067 | Mighty-SPOX | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0510670300 | ||||||||
Mfr: 0430450826 TTI: 43045-0826 Molex Availability: 18.720In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Press-fit Metal Retention Clip, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 18.720In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450826 | |||||
Mfr: 0705430006 TTI: 70543-0006 Molex Availability: 3.666In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 7 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 3.666In Stock | Headers | Shrouded | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 70543-0006-PB 0705430006 |