Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1716920104 TTI: 171692-0104 Molex Availability: 24.360In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | 24.360In Stock | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 0039013022 TTI: 39-01-3022 Molex Availability: 32.100In Stock152.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-2, Natural | 32.100In Stock152.000 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013022 555702R1 0039013022 | |||||||
Mfr: 0430450200 TTI: 43045-0200 Molex Availability: 74.976In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 74.976In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0200-PB 0430450200 | |||||
Mfr: 0430450618 TTI: 43045-0618 Molex Availability: 50.600In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 50.600In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 43045-0618-PB 0430450618 | |||||
Mfr: 0008701031 TTI: 08-70-1031 Molex Availability: 1.135.000In StockHeaders & Wire Housings SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | 1.135.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5194 | SPOX | 24 AWG to 18 AWG | - 40 C | + 105 C | Reel | 8701031 5194T 0008701031 | |||||||||||
Mfr: 0436400301 TTI: 43640-0301 Molex Availability: 153.600In Stock58.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Low-Halogen, Black | 153.600In Stock58.000 On Order Expected | Wire Housings | Plug Housing | 3 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400301 | ||||||||
Mfr: 0430200400 TTI: 43020-0400 Molex Availability: 0In Stock94.800 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 4 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 0In Stock94.800 On Order Expected | Wire Housings | Plug Housing | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200400 | ||||||
Mfr: 0026604030 TTI: 26-60-4030 Molex Availability: 70.800In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 3 Pos., Tin (Sn) Pltg | 70.800In Stock | Headers | Shrouded | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604030 41791-0003 26-60-4030-PB 0026604030 | ||||||
Mfr: 0008500106 TTI: 08-50-0106 Molex Availability: 53.000In Stock113.000 On Order Expected Headers & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Bag, Brass, 2.54 m Hot Tin (Sn) Dip Plated | 53.000In Stock113.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 2478 | KK | 24 AWG to 18 AWG | - 40 C | + 80 C | Bulk | 8500106 2478-1-(P909)L 0008500106 | |||||||||||
Mfr: 0039012100 TTI: 39-01-2100 Molex Availability: 110.500In Stock125.000 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 10 Pos., UL 94V-2, Natural | 110.500In Stock125.000 On Order Expected 07-Jan-27 | Wire Housings | Receptacle Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | 5557 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39012100 5557-10R 0039012100 | |||||||||
Mfr: 0022013037 TTI: 22-01-3037 Molex Availability: 150.600In Stock122.300 On Order Expected Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 3 Pos., Natural | 150.600In Stock122.300 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013037 2695-03RP 0022013037 | ||||||||||
Mfr: 0430310007 TTI: 43031-0007 Molex Availability: 38.550In Stock48.000 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 38.550In Stock48.000 On Order Expected 11-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430310007 | ||||||||||
Mfr: 0039000041 TTI: 39-00-0041 Molex Availability: 134.500In Stock36.500 On Order Expected 28-Dec-26 Headers & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, 24-18 AWG, Bag | 134.500In Stock36.500 On Order Expected 28-Dec-26 | Contacts | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | 24 AWG | Bulk | 39000041 5558TL 39-00-0041-Z 0039000041 | ||||||||||||||
Mfr: 0436500200 TTI: 43650-0200 Molex Availability: 44.352In Stock47.124 On Order Expected 28-Dec-26 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 44.352In Stock47.124 On Order Expected 28-Dec-26 | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500200 | ||||||
Mfr: 0874390200 TTI: 87439-0200 Molex Availability: 0In Stock100.000 On Order Expected 11-Mar-27 Headers & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Natural | 0In Stock100.000 On Order Expected 11-Mar-27 | Wire Housings | Receptacle Housing | 2 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390200 | ||||||||
Mfr: 0532530470 TTI: 53253-0470 Molex Availability: 62.400In Stock104.000 On Order Expected Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 4 Pos., Tray, 3.5mm PC Tail Lg. | 62.400In Stock104.000 On Order Expected | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 53253 | Micro-Latch | Wire-to-Board | - 40 C | + 105 C | Tray | 0532530470 | ||||||
Mfr: 0008500031 TTI: 08-50-0031 Molex Availability: 602.000In Stock2.422.000 On Order Expected Headers & Wire Housings KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Reel | 602.000In Stock2.422.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 4809 | KK | 30 AWG to 22 AWG | - 40 C | + 80 C | Reel | 8500031 4809-C-P902 0008500031 | |||||||||||
Mfr: 0903270310 TTI: 90327-0310 Molex Availability: 25.000In Stock48.500 On Order Expected 17-Dec-26 Headers & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 10 Pos., White, Tin (Sn) Plated, Bag | 25.000In Stock48.500 On Order Expected 17-Dec-26 | Headers | Receptacle | 10 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903270310 | |||||||
Mfr: 0901190110 TTI: 90119-0110 Molex Availability: 340.000In Stock980.000 On Order Expected 18-Feb-27 Headers & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Reel, 0.38 m Selective Gold (Au) | 340.000In Stock980.000 On Order Expected 18-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 90119 | C-Grid | 24 AWG to 22 AWG | - 55 C | + 105 C | Reel | 0901190110 | |||||||||||
Mfr: 0430450609 TTI: 43045-0609 Molex Availability: 58.200In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 58.200In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450609 | |||||
Mfr: 0039013063 TTI: 39-01-3063 Molex Availability: 34.500In Stock40.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 34.500In Stock40.000 On Order Expected 25-Feb-27 | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013063 5559-06P1 0039013063 | |||||||
Mfr: 0022272021 TTI: 22-27-2021 Molex Availability: 944.500In Stock1.418.800 On Order Expected Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 2 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 944.500In Stock1.418.800 On Order Expected | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6410 | KK | Bulk | 22272021 AE-6410-02A(102) 22-27-2021-Z 0022272021 | |||||||||
Mfr: 0039014033 TTI: 39-01-4033 Molex Availability: 15.900In Stock35.900 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 15.900In Stock35.900 On Order Expected 07-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014033 5559-03P2-210 0039014033 | |||||||
Mfr: 0039014032 TTI: 39-01-4032 Molex Availability: 13.400In Stock105.000 On Order Expected 21-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 13.400In Stock105.000 On Order Expected 21-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014032 5559-03P2 0039014032 | |||||||
Mfr: 0039014036 TTI: 39-01-4036 Molex Availability: 8.300In Stock33.900 On Order Expected 28-Jan-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 8.300In Stock33.900 On Order Expected 28-Jan-27 | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014036 5559-03P3 0039014036 |