Molex - Headers & Wire Housings
87.481 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0768230321 TTI: 76823-0321 Molex Availability: 51.000In Stock267.750 On Order Expected Headers & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 16-14 AWG, Reel | 51.000In Stock267.750 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | Wire-to-Board, Power | 16 AWG to 14 AWG | Reel | 768230321 0768230321 | ||||||||||||
Mfr: 0901420016 TTI: 90142-0016 Molex Availability: 13.200In Stock24.900 On Order Expected Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 16 Pos., Black | 13.200In Stock24.900 On Order Expected | Wire Housings | Receptacle Housing | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420016 | |||||||
Mfr: 0444412002 TTI: 44441-2002 Molex Availability: 13.850In StockHeaders & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 2 Pos., Black | 13.850In Stock | Wire Housings | Receptacle Housing | 2 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 44441 | Sabre | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 0444412002 | |||||||||
Mfr: 0530470510 TTI: 53047-0510 Molex Availability: 112.100In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 5 Pos., Tray, 2.3mm PC Tail Lg. | 112.100In Stock | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470510 | |||||
Mfr: 0430250600 TTI: 43025-0600 Molex Availability: 233.800In Stock316.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen, Black | 233.800In Stock316.000 On Order Expected | Wire Housings | Receptacle Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250600 | ||||||
Mfr: 0430450600 TTI: 43045-0600 Molex Availability: 44.640In Stock51.120 On Order Expected Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 44.640In Stock51.120 On Order Expected | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450600 | |||||
Mfr: 0022272121 TTI: 22-27-2121 Molex Availability: 7.900In Stock25.650 On Order Expected 10-May-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 12 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 7.900In Stock25.650 On Order Expected 10-May-27 | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272121 AE-6410-12A(102) 0022272121 | ||||
Mfr: 0022272101 TTI: 22-27-2101 Molex Availability: 42.250In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 10 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 42.250In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272101 AE-6410-10A(102) 0022272101 | ||||
Mfr: 0701070001 TTI: 70107-0001 Molex Availability: 59.000In Stock48.000 On Order Expected 21-Jan-27 Headers & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 2 Pos., Black | 59.000In Stock48.000 On Order Expected 21-Jan-27 | Wire Housings | Plug Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070001 | ||||||||
Mfr: 0039014031 TTI: 39-01-4031 Molex Availability: 4.300In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 3 Pos., UL 94V-0, Natural | 4.300In Stock | Wire Housings | Receptacle Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014031 5557-03R2-210 0039014031 | |||||||
Mfr: 0039012026 TTI: 39-01-2026 Molex Availability: 138.750In Stock250.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 138.750In Stock250.000 On Order Expected | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | 5559 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39012026 5559-02P-210 0039012026 | |||||||||
Mfr: 0039012080 TTI: 39-01-2080 Molex Availability: 177.800In Stock94.500 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-2, Natural | 177.800In Stock94.500 On Order Expected 25-Feb-27 | Wire Housings | Receptacle Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012080 5557-08R 0039012080 | |||||||
Mfr: 0039012046 TTI: 39-01-2046 Molex Availability: 91.500In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 91.500In Stock | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012046 5559-04P-210 39-01-2046-PB 0039012046 | |||||||
Mfr: 0039012085 TTI: 39-01-2085 Molex Availability: 56.700In Stock113.900 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Natural | 56.700In Stock113.900 On Order Expected | Wire Housings | Receptacle Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012085 5557-08R-210 0039012085 | |||||||
Mfr: 0039012086 TTI: 39-01-2086 Molex Availability: 40.000In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 8 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 40.000In Stock | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012086 5559-08P-210 0039012086 | |||||||
Mfr: 0039012140 TTI: 39-01-2140 Molex Availability: 93.800In Stock134.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 14 Pos., UL 94V-2, Natural | 93.800In Stock134.000 On Order Expected | Wire Housings | Receptacle Housing | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012140 5557-14R 0039012140 | |||||||
Mfr: 0039000061 TTI: 39-00-0061 Molex Availability: 1.572.000In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | 1.572.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Wire, Power | 24 AWG | - 40 C | + 105 C | Reel | 39000061 5558PBT 0039000061 | ||||||||||
Mfr: A-7395-2B TTI: 22-05-7028 Molex Availability: 91.600In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 2 Pos. | 91.600In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 7395 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057028 A-7395-2B 0022057028 | |||||
Mfr: 0039012141 TTI: 39-01-2141 Molex Availability: 14.200In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 14 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 14.200In Stock | Wire Housings | Plug Housing | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012141 5559-14P 0039012141 | |||||||
Mfr: 0022013027 TTI: 22-01-3027 Molex Availability: 331.300In Stock369.300 On Order Expected Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 2 Pos., Natural | 331.300In Stock369.300 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013027 2695-02RP 0022013027 | ||||||||||
Mfr: 0430251000 TTI: 43025-1000 Molex Availability: 158.500In Stock18.000 On Order Expected 07-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 10 Pos., UL 94V-0, Low-Halogen, Black | 158.500In Stock18.000 On Order Expected 07-Jan-27 | Wire Housings | Receptacle Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430251000 | ||||||
Mfr: 0430451000 TTI: 43045-1000 Molex Availability: 26.316In Stock22.236 On Order Expected 17-Dec-26 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 10 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 26.316In Stock22.236 On Order Expected 17-Dec-26 | Headers | Power | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Board Lock | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0430451000 | ||||||
Mfr: 0039012180 TTI: 39-01-2180 Molex Availability: 50.900In Stock26.600 On Order Expected 18-Feb-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 18 Pos., UL 94V-2, Natural | 50.900In Stock26.600 On Order Expected 18-Feb-27 | Wire Housings | Receptacle Housing | 18 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012180 5557-18R 0039012180 | |||||||
Mfr: 0039000078 TTI: 39-00-0078 Molex Availability: 98.000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag | 98.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 39000078 5556T3L 0039000078 | ||||||||||
Mfr: 70066-0177 TTI: 50-57-9403 Molex Availability: 133.000In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Pos., Black | 133.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579403 |