205342 - Molex - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2053425028 TTI: 205342-5028 Molex Availability: 65.000In StockHeaders & Wire Housings 2mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 22-20 AWG | 65.000In Stock | Contacts | Terminal | Crimp | Socket (Female) | Gold | 205342 | Pico-Lock | 22 AWG to 20 AWG | Reel | 2053425028 02053425028 | |||||||||||||
Mfr: 2053425128 TTI: 205342-5128 Molex Headers & Wire Housings 2mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 26-24 AWG | 0In Stock | Contacts | Terminal | Crimp | Socket (Female) | Gold | 205342 | Pico-Lock | 26 AWG to 24 AWG | Reel | 2053425128 02053425128 |