43030 - Molex - Headers & Wire Housings
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430300010 TTI: 43030-0010 Molex Availability: 45.000In Stock139.500 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 45.000In Stock139.500 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300010 | ||||||||||
Mfr: 0430300001 TTI: 43030-0001 Molex Availability: 2.556.000In Stock6.048.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 2.556.000In Stock6.048.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430300001 | ||||||||||
Mfr: 0430300007 TTI: 43030-0007 Molex Availability: 26.500In Stock187.500 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 26.500In Stock187.500 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 43030-0007-Z 0430300007 | ||||||||||
Mfr: 0430300002 TTI: 43030-0002 Molex Availability: 996.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 996.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430300002 | ||||||||||
Mfr: 0430300008 TTI: 43030-0008 Molex Availability: 80.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 80.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430300008 | ||||||||||
Mfr: 0430300009 TTI: 43030-0009 Molex Availability: 58.000In Stock192.000 On Order Expected 18-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 58.000In Stock192.000 On Order Expected 18-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430300009 | ||||||||||
Mfr: 0430300005 TTI: 43030-0005 Molex Availability: 12.000In Stock576.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 12.000In Stock576.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430300005 | ||||||||||
Mfr: 0430300012 TTI: 43030-0012 Molex Availability: 35.200In Stock60.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 35.200In Stock60.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300012 | ||||||||||
Mfr: 0430300006 TTI: 43030-0006 Molex Availability: 60.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 60.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430300006 | ||||||||||
Mfr: 430300039 TTI: 43030-0039 Molex Availability: 24.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 24.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 18 AWG | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: 0430300011 TTI: 43030-0011 Molex Availability: 39.500In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 39.500In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300011 | ||||||||||
Mfr: 0430300040 TTI: 43030-0040 Molex Availability: 24.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 24.000In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 430300040 0430300040 | |||||||||||
Mfr: 0430300004 TTI: 43030-0004 Molex Availability: 0In Stock648.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 0In Stock648.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430300004 | ||||||||||
Mfr: 0430300003 TTI: 43030-0003 Molex Availability: 0In Stock1.440.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 0In Stock1.440.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430300003 | ||||||||||
Mfr: 0430300038 TTI: 43030-0038 Molex Availability: 0In Stock1.248.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 0In Stock1.248.000 On Order Expected | Terminals | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 430300038 0430300038 | |||||||||||
Mfr: 0430300039 TTI: Not Assigned Molex Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ 0.38?m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | Not Available Online | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 18 AWG | - 40 C | + 105 C | Reel |