46235 - Molex - Headers & Wire Housings
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0462350001 TTI: 46235-0001 Molex Availability: 204.000In StockHeaders & Wire Housings Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, w/ 0.38 m Selective Gold (Au) over Nickel (Ni), 24-20 AWG, w/out Lubricant | 204.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0462350001 | ||||||||||
Mfr: 0462350002 TTI: 46235-0002 Molex Availability: 0In Stock96.000 On Order Expected Headers & Wire Housings Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, w/ 0.76 m Selective Gold (Au) over Nickel (Ni), 24-20 AWG, w/out Lubricant | 0In Stock96.000 On Order Expected | Contacts | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | Power | 24 AWG | Reel | 0462350002 | |||||||||||||
Mfr: 0462355002 TTI: 46235-5002 Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, w/ 0.76 m Selective Gold (Au) over Nickel (Ni), 24-20 AWG, w/ Lubricant | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0462355002 | |||||||||||
Mfr: 0462355001 TTI: 46235-5001 Molex Availability: 0In Stock168.000 On Order Expected Headers & Wire Housings Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, w/ 0.38 m Selective Gold (Au) over Nickel (Ni), 24-20 AWG, w/ Lubricant | 0In Stock168.000 On Order Expected | Contacts | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | Power | 24 AWG | Reel | 0462355001 | |||||||||||||
Mfr: 0462355003 TTI: 46235-5003 Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, w/ 0.38 m Selective Gold (Au) over Nickel (Ni), 30-26 AWG, w/ Lubricant | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0462355003 | ||||||||||
Mfr: 462350004 TTI: 46235-0004 Molex Headers & Wire Housings Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, w/ .0.76 m Selective Gold (Au) over Nickel (Ni), 30-26 AWG, w/out Lubricant | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0462350004 | ||||||||||
Mfr: 0462355004 TTI: 46235-5004 Molex Availability: 0In StockHeaders & Wire Housings Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, w/ .0.76 m Selective Gold (Au) over Nickel (Ni), 30-26 AWG, w/ Lubricant | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0462355004 | |||||||||||
Mfr: 0462350003 TTI: 46235-0003 Molex Headers & Wire Housings Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, w/ 0.38 m Selective Gold (Au) over Nickel (Ni), 30-26 AWG, w/out Lubricant | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 46235 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0462350003 |