50133 - Molex - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0501338000 TTI: 50133-8000 Molex Availability: 50.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Male Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Reel | 50.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 50133 | PicoBlade | 32 AWG to 28 AWG | Reel | 0501338000 | |||||||||||||
Mfr: 0501338100 TTI: 50133-8100 Molex Headers & Wire Housings 1.25mm Pit., PicoBlade Male Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Bag | 0In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 50133 | PicoBlade | 32 AWG to 28 AWG | Bulk | 0501338100 |