78864 - Molex - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0788641001 TTI: 78864-1001 Molex Availability: 20.000In StockHeaders & Wire Housings 1.6mm Pit. Compression Conn., 1.2mm Working Ht., Dual Row, 6 Pos. | 20.000In Stock | 6 Position | 1.6 mm (0.063 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | 78864 | Molex | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 0788640001 TTI: 78864-0001 Molex Availability: 0In StockHeaders & Wire Housings 1.6mm Pit. Compression Conn., 1.2mm Working Ht., Dual Row, 4 Pos. | 0In Stock | 4 Position | 1.6 mm (0.063 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | 78864 | Molex | - 40 C | + 85 C | Reel |