Mega-Fit - Molex - Headers & Wire Housings
628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 768230344 TTI: 76823-0344 Molex Availability: 909.000In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Pltg, Double 20+20, 18+18 or Single 16-14 AWG, Reel | 909.000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | 16 AWG to 14 AWG | - 40 C | + 120 C | Reel | 768230344 0768230344 | ||||||||||
Mfr: 1716920102 TTI: 171692-0102 Molex Availability: 40.500In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | 40.500In Stock | Wire Housings | Receptacle Housing | 2 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 1716920104 TTI: 171692-0104 Molex Availability: 24.360In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | 24.360In Stock | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 0768230321 TTI: 76823-0321 Molex Availability: 51.000In Stock267.750 On Order Expected Headers & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 16-14 AWG, Reel | 51.000In Stock267.750 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | Wire-to-Board, Power | 16 AWG to 14 AWG | Reel | 768230321 0768230321 | ||||||||||||
Mfr: 1700010104 TTI: 170001-0104 Molex Availability: 4.760In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | 4.760In Stock | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 170001 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 2004561212 TTI: 200456-1212 Molex Availability: 11.700In Stock27.000 On Order Expected Headers & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | 11.700In Stock27.000 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561212 02004561212 | |||||||
Mfr: 1720630311 TTI: 172063-0311 Molex Availability: 42.500In Stock25.500 On Order Expected 25-Feb-27 Headers & Wire Housings Mega-Fit Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, 16-14 AWG, Reel | 42.500In Stock25.500 On Order Expected 25-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 172063 | Mega-Fit | 16 AWG to 14 AWG | - 40 C | + 120 C | Reel | ||||||||||||
Mfr: 2004561213 TTI: 200456-1213 Molex Availability: 14.400In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 3 Circuit, UL 94V-0, Glow-Wire Capable, Black | 14.400In Stock | Wire Housings | Receptacle Housing | 3 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561213 02004561213 | |||||||
Mfr: 1716920106 TTI: 171692-0106 Molex Availability: 7.900In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | 7.900In Stock | Wire Housings | Receptacle Housing | 6 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 1716920108 TTI: 171692-0108 Molex Availability: 14.960In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 8 Circuit, UL 94 V-0, Bag | 14.960In Stock | Wire Housings | Receptacle Housing | 8 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 0768290004 TTI: 76829-0004 Molex Availability: 12.450In Stock30.900 On Order Expected Headers & Wire Housings Mega-Fit Vert. Header, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 3.73mm Tail Lg., Glow-Wire Capable, Tray, Black | 12.450In Stock30.900 On Order Expected | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Nickel | 76829 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768290004 0768290004 | |||||
Mfr: 1716920110 TTI: 171692-0110 Molex Availability: 1.920In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | 1.920In Stock | Wire Housings | Receptacle Housing | 10 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 2004561214 TTI: 200456-1214 Molex Availability: 950In Stock9.500 On Order Expected Headers & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | 950In Stock9.500 On Order Expected | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561214 02004561214 | |||||||
Mfr: 0768250002 TTI: 76825-0002 Molex Availability: 13.690In Stock50.875 On Order Expected 21-Jan-27 Headers & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 2 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 13.690In Stock50.875 On Order Expected 21-Jan-27 | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250002 0768250002 | |||||
Mfr: 0768290102 TTI: 76829-0102 Molex Availability: 6.270In Stock2.470 On Order Expected 03-Dec-26 Headers & Wire Housings Mega-Fit Slim Vert. Header w/o Crush Pegs, 5.7mm Pit., TH, Dual Row, 2 Pos., Matte Tin (Sn) Pltg, 2.93mm Tail Lg., Glow-Wire Capable, Tray, Black | 6.270In Stock2.470 On Order Expected 03-Dec-26 | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.73 mm (0.147 in) | 76829 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768290102 0768290102 | ||||
Mfr: 0768250004 TTI: 76825-0004 Molex Availability: 25.750In Stock6.875 On Order Expected 28-Jan-27 Headers & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 25.750In Stock6.875 On Order Expected 28-Jan-27 | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250004 0768250004 | |||||
Mfr: 2002411212 TTI: 200241-1212 Molex Availability: 7.020In StockHeaders & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., Single Row, 2 Pos., Matte Tin (Sn) Pltg, Glow-Wire Capable, Tray, Black | 7.020In Stock | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 1 Row | Mounting Peg | Solder Pin | Right Angle | Pin (Male) | Tin | 200241 | Mega-Fit | Tray | 2002411212 02002411212 | |||||||||
Mfr: 2004561215 TTI: 200456-1215 Molex Availability: 19.200In Stock18.400 On Order Expected 21-Jan-27 Headers & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 5 Circuit, UL 94V-0, Glow-Wire Capable, Black | 19.200In Stock18.400 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 5 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561215 02004561215 | |||||||
Mfr: 1716920204 TTI: 171692-0204 Molex Availability: 56.100In Stock34.100 On Order Expected 28-Jan-27 Headers & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Dual Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | 56.100In Stock34.100 On Order Expected 28-Jan-27 | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | 1716920204 01716920204 | |||||||
Mfr: 1720630334 TTI: 172063-0334 Molex Availability: 18.000In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, Double 20+20, 18+18 or Single 16-14 AWG, Reel | 18.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 172063 | Mega-Fit | 16 AWG to 14 AWG | - 40 C | + 120 C | Reel | 1720630334 01720630334 | |||||||||||
Mfr: 0768290006 TTI: 76829-0006 Molex Availability: 420In Stock5.760 On Order Expected 07-Jan-27 Headers & Wire Housings Mega-Fit Vert. Header, 5.7mm Pit., TH, Dual Row, 6 Pos., Matte Tin (Sn) Pltg, 3.73mm Tail Lg., Glow-Wire Capable, Tray, Black | 420In Stock5.760 On Order Expected 07-Jan-27 | Headers | Power | 6 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Board Lock | Solder Pin | Straight | Pin (Male) | Nickel | 76829 | Mega-Fit | - 40 C | + 105 C | Tray | 768290006 0768290006 | ||||||
Mfr: 0768290104 TTI: 76829-0104 Molex Availability: 10.530In Stock10.400 On Order Expected 25-Feb-27 Headers & Wire Housings Mega-Fit Slim Vert. Header w/o Crush Pegs, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 2.93mm Tail Lg., Glow-Wire Capable, Tray, Black | 10.530In Stock10.400 On Order Expected 25-Feb-27 | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.73 mm (0.147 in) | 76829 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768290104 0768290104 | ||||
Mfr: 1700010106 TTI: 170001-0106 Molex Availability: 6.700In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | 6.700In Stock | Wire Housings | Receptacle Housing | 6 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 170001 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 768230343 TTI: 76823-0343 Molex Availability: 18.000In Stock207.000 On Order Expected Headers & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Pltg, Double 16+16 or Single 12 AWG, Reel | 18.000In Stock207.000 On Order Expected | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | 12 AWG | - 40 C | + 120 C | Reel | 768230343 0768230343 | ||||||||||
Mfr: 0768230322 TTI: 76823-0322 Molex Availability: 16.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Female, Tin (Sn) Pltg, 12 AWG, Reel | 16.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | Wire-to-Board, Power | 12 AWG | Reel | 768230322 0768230322 |