Micro-Lock Plus - Molex - Headers & Wire Housings
2.943 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5054311000 TTI: 505431-1000 Molex Availability: 276.000In StockHeaders & Wire Housings Micro-Lock Plus Female Crimp Terminal, 1.25mm Pit., Matte Tin (Sn) Pltg, 30-26 AWG, Reel | 276.000In Stock | Terminals | Crimp | Socket (Female) | Tin | 505431 | Micro-Lock Plus | 30 AWG | Reel | 5054311000 05054311000 | ||||||||||||||
Mfr: 5055650801 TTI: 505565-0801 Molex Availability: 6.000In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 8 Pos., Black | 6.000In Stock | Wire Housings | Receptacle Housing | 8 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 505565 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 5055650801 05055650801 | |||||||
Mfr: 5055650201 TTI: 505565-0201 Molex Availability: 56.000In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 2 Pos., Black | 56.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 505565 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 5055650201 05055650201 | |||||||
Mfr: 5054311100 TTI: 505431-1100 Molex Availability: 92.000In StockHeaders & Wire Housings Micro-Lock Plus Female Crimp Terminal, 1.25mm Pit., 0.10 m Gold (Au) Pltg, 30-26 AWG, Reel | 92.000In Stock | Terminals | Crimp | Socket (Female) | Gold | 505431 | Micro-Lock Plus | 30 AWG | Reel | 5054311100 05054311100 | ||||||||||||||
Mfr: 5055721000 TTI: 505572-1000 Molex Availability: 30.000In StockHeaders & Wire Housings Micro-Lock Plus Female Crimp Terminal, 2mm Pit., Matte Tin (Sn) Pltg, 26-22 AWG, Reel | 30.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 505572 | Micro-Lock Plus | 26 AWG | Reel | 5055721000 05055721000 | ||||||||||||||
Mfr: 5055650401 TTI: 505565-0401 Molex Availability: 12.500In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 4 Pos., Black | 12.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Straight | 505565 | Micro-Lock Plus | Wire-to-Board | - 40 C | + 105 C | Bulk | 5055650401 05055650401 | |||||||||
Mfr: 5055670481 TTI: 505567-0481 Molex Availability: 1.200In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, 0.10 m Gold Pltg, Positive Lock, 4 Pos., Black | 1.200In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 505567 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5055670481 05055670481 | ||||||
Mfr: 5055670471 TTI: 505567-0471 Molex Availability: 28.800In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Tin-Bismuth Pltg, Positive Lock, 4 Pos., Black | 28.800In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 505567 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055670471 05055670471 | |||||||
Mfr: 5055780571 TTI: 505578-0571 Molex Availability: 8.100In Stock64.800 On Order Expected Headers & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 5 Pos., Low-Halogen, Black | 8.100In Stock64.800 On Order Expected | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 5.9 mm (0.232 in) | 505578 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 05055780571 | |||||
Mfr: 5055680281 TTI: 505568-0281 Molex Availability: 9.600In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, Vert., SMT, 0.10 m Gold Pltg, Positive Lock, 2 Pos., w/ Pick-and-Place Tape, Black | 9.600In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 505568 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055680281 05055680281 | |||||||
Mfr: 5055780471 TTI: 505578-0471 Molex Availability: 58.500In StockHeaders & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 4 Pos., Low-Halogen, Black | 58.500In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 5.9 mm (0.232 in) | 505578 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 05055780471 | |||||
Mfr: 2059570371 TTI: 205957-0371 Molex Availability: 8.000In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header w/ Potting Capability, Single Row, Vert., SMT, Tin-Bismuth Pltg, Positive Lock, 3 Pos., w/ Pick-and-Place Tape, Low-Halogen, Black | 8.000In Stock | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 205957 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 2059570371 02059570371 | ||||||
Mfr: 5055670771 TTI: 505567-0771 Molex Availability: 3.600In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Tin-Bismuth Pltg, Positive Lock, 7 Pos., Black | 3.600In Stock | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 505567 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055670771 05055670771 | |||||||
Mfr: 5055680481 TTI: 505568-0481 Molex Availability: 2.400In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, Vert., SMT, 0.10 m Gold Pltg, Positive Lock, 4 Pos., w/ Pick-and-Place Tape, Black | 2.400In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 505568 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055680481 05055680481 | |||||||
Mfr: 5054311300 TTI: 505431-1300 Molex Availability: 115.000In StockHeaders & Wire Housings Micro-Lock Plus Female Crimp Terminal, 1.25mm Pit., 0.76 m Gold (Au) Pltg, 30-26 AWG, Reel | 115.000In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 505431 | Micro-Lock Plus | Wire-to-Board, Signal | 26 AWG | Reel | |||||||||||||
Mfr: 2250515000 TTI: 225051-5000 Molex Availability: 92.000In StockHeaders & Wire Housings Micro-Lock Plus Female Crimp Terminal, 1.5mm Pit., Matte Tin (Sn) Pltg, 26-24 AWG, Reel | 92.000In Stock | 225051 | Micro-Lock Plus | Reel | 2250515000 02250515000 | |||||||||||||||||||
Mfr: 5055780271 TTI: 505578-0271 Molex Availability: 10.800In StockHeaders & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 2 Pos., Low-Halogen, Black | 10.800In Stock | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 5.9 mm (0.232 in) | 505578 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 05055780271 | |||||
Mfr: 5055650301 TTI: 505565-0301 Molex Availability: 200In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 3 Pos., Black | 200In Stock | Wire Housings | Receptacle Housing | 3 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 505565 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 5055650301 05055650301 | |||||||
Mfr: 5055670581 TTI: 505567-0581 Molex Availability: 3.600In Stock14.400 On Order Expected Headers & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, 0.10 m Gold Pltg, Positive Lock, 5 Pos., Black | 3.600In Stock14.400 On Order Expected | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 505567 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055670581 05055670581 | |||||||
Mfr: 5055671281 TTI: 505567-1281 Molex Availability: 2.400In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, 0.10 m Gold Pltg, Positive Lock, 12 Pos., Black | 2.400In Stock | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 505567 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055671281 05055671281 | |||||||
Mfr: 5055670271 TTI: 505567-0271 Molex Availability: 9.600In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Tin-Bismuth Pltg, Positive Lock, 2 Pos., Black | 9.600In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 505567 | Micro-Lock Plus | - 40 C | + 105 C | Bulk | 5055670271 05055670271 | |||||||
Mfr: 5055680271 TTI: 505568-0271 Molex Availability: 15.600In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, Vert., SMT, Tin-Bismuth Pltg, Positive Lock, 2 Pos., w/ Pick-and-Place Tape, Black | 15.600In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 505568 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055680271 05055680271 | |||||||
Mfr: 2077600481 TTI: 207760-0481 Molex Availability: 3.000In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header w/ Potting Capability, Dual Row, Vert., SMT, Tin-Bismuth Pltg, 4 Pos., w/ Pick-and-Place Tape, Low-Halogen, Black | 3.000In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 207760 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 2077600481 02077600481 | |||||||
Mfr: 5055780371 TTI: 505578-0371 Molex Availability: 70.200In StockHeaders & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 3 Pos., Low-Halogen, Black | 70.200In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 5.9 mm (0.232 in) | 505578 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 05055780371 | |||||
Mfr: 2059570271 TTI: 205957-0271 Molex Availability: 14.000In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header w/ Potting Capability, Single Row, Vert., SMT, Tin-Bismuth Pltg, Positive Lock, 2 Pos., w/ Pick-and-Place Tape, Low-Halogen, Black | 14.000In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 205957 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 2059570271 02059570271 |