SPC 4 - Phoenix Contact - Headers & Wire Housings
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275In Stock700 On Order Expected 13-Nov-26 | Headers | PCB Header | 7 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 3 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Wire Housings | PCB Connector | 12 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 4 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 8 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Wire Housings | PCB Connector | 10 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Wire Housings | PCB Connector | 11 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 8 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 3 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 6 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 2 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 4 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 12 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 9 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 10 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 9 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 2 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 5 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 7 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 11 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 5 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Wire Housings | PCB Connector | 2 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Wire Housings | PCB Connector | 11 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Wire Housings | PCB Connector | 12 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 3 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk |