Samtec - Headers & Wire Housings
667.991 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTMM-112-06-F-Q-126 TTI: MTMM-112-06-F-Q-126 Samtec Availability: 0In StockHeaders & Wire Housings 2.00MM MODIFIED T/H HDR 1X33PO | 0In Stock | Headers | Pin Strip | 36 Position | 2 mm (0.079 in) | 4 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | MTMM | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||||
Mfr: SQT-115-03-S-Q TTI: SQT-115-03-S-Q Samtec Availability: 54In StockHeaders & Wire Housings 2.00MM RUGGED SOCKETS 4X15POS | 54In Stock | Sockets | Socket | 60 Position | 2 mm (0.079 in) | 4 Row | Through Hole | Solder Pin | Straight | Gold | SQT | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
Mfr: FOLC-120-04-L-Q TTI: FOLC-120-04-L-Q Samtec Availability: 0In StockHeaders & Wire Housings .05 FOURRAY QUAD ROW TIGER EYE | 0In Stock | Sockets | Socket | 80 Position | 1.27 mm (0.05 in) | 4 Row | Through Hole | Solder Pin | Straight | Gold | FOLC | FOURRAY, Tiger Eye | - 55 C | + 125 C | Tube | ||||||||
Mfr: PHF-103-01-L-D TTI: PHF-103-01-L-D Samtec Availability: 0In StockHeaders & Wire Housings .100 SOCKET STRIP PRESS-FIT | 0In Stock | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Gold | PHF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TSW-110-14-T-D TTI: TSW-110-14-T-D Samtec Availability: 0In StockHeaders & Wire Housings CLASSIC PCB HEADER STRIPS | 0In Stock | Headers | Pin Strip | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | TSW | Bulk | ||||||||
Image Not Available Mfr: CES-107-01-T-S TTI: CES-107-01-T-S Samtec Availability: 0In StockHeaders & Wire Housings .100 CLOSED ENTRY LOW PROFILE | 0In Stock | Headers | Socket | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Tin | 3.25 mm (0.128 in) | CES | Board-to-Board | - 55 C | + 105 C | Tube | ||||||
Image Not Available Mfr: CLP-125-02-F-D-A TTI: CLP-125-02-F-D-A Samtec Availability: 0In StockHeaders & Wire Housings LOW PROFILE DUAL WIPE SOCKET | 0In Stock | Sockets | Socket | 50 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Mfr: SFM-105-01-S-D-LC TTI: SFM-105-01-S-D-LC Samtec Availability: 0In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE SOC | 0In Stock | Headers | Socket | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: MTSW-103-09-S-S-540 TTI: MTSW-103-09-S-S-540 Samtec Availability: 0In Stock2.197 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM MODIFIED SQ POST HDR | 0In Stock2.197 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 13.71 mm (0.54 in) | MTSW | Flex Stack | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: MTSW-105-08-S-T-340 TTI: MTSW-105-08-S-T-340 Samtec Availability: 0In Stock1.494 Factory Stock Can Ship 10 Days Headers & Wire Housings VARIABLE HEIGHT PCB HEADER STR | 0In Stock1.494 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 15 Position | 2.54 mm (0.1 in) | 3 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.636 mm (0.34 in) | MTSW | Flex Stack | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | ||||
Image Not Available Mfr: CES-150-01-S-D TTI: CES-150-01-S-D Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM CLOSED ENTRY LP SKT STR | 0In Stock | Headers | Socket | 50 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 3.25 mm (0.128 in) | CES | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Mfr: TMM-110-01-G-D TTI: TMM-110-01-G-D Samtec Availability: 0In StockHeaders & Wire Housings 2.00MM TERMINAL STRIP 2X10POS | 0In Stock | Headers | Unshrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 3.5 mm (0.138 in) | TMM | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||
Mfr: TSM-116-01-L-SV-P-FR TTI: TSM-116-01-L-SV-P-FR Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM SQ POST HEADER 2X16POS | 0In Stock | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | |||||||
Mfr: SQT-114-01-F-D TTI: SQT-114-01-F-D Samtec Availability: 0In StockHeaders & Wire Housings RUGGED PCB SOCKETS | 0In Stock | Sockets | Socket | 28 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Gold | SQT | FleXYZ | - 55 C | + 125 C | Tube | ||||||||
Mfr: SSM-108-L-SV-LC TTI: SSM-108-L-SV-LC Samtec Availability: 0In Stock172 Factory Stock Can Ship 10 Days Headers & Wire Housings HEADERS & WIRE HOUSINGS PCB | 0In Stock172 Factory Stock Can Ship 10 Days | Headers | Socket | 8 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Gold | SSM | Tiger Claw | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
Mfr: SSQ-104-01-S-S-LL TTI: SSQ-104-01-S-S-LL Samtec Availability: 0In Stock525 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM TIGER EYE POST SOCKET | 0In Stock525 Factory Stock Can Ship 10 Days | Sockets | Socket | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | SSQ | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||
Mfr: SSW-110-01-F-S-LL TTI: SSW-110-01-F-S-LL Samtec Availability: 0In StockHeaders & Wire Housings TIGER BUY SOCKET STRIP WITH PC | 0In Stock | Sockets | Socket | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||
Mfr: HLE-105-02-G-DV-A TTI: HLE-105-02-G-DV-A Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM RELIABLE SKT 2X05POS | 0In Stock | Sockets | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | HLE | Tiger Beam | - 55 C | + 125 C | Tube | |||||||||
0In Stock | Wire Housings | Receptacle Housing | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Straight | IPD1 | Mini Mate | Bulk | |||||||||||||||
Mfr: IPD1-13-D-K TTI: IPD1-13-D-K Samtec Availability: 0In Stock4.476 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM MINI MATE DISCRETE WIRE | 0In Stock4.476 Factory Stock Can Ship 10 Days | Wire Housings | Receptacle Housing | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Straight | IPD1 | Mini Mate | Bulk | ||||||||||||||
Mfr: MTLW-108-09-T-D-580 TTI: MTLW-108-09-T-D-580 Samtec Availability: 0In Stock332 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM SQ POST HEADERS 2X08POS | 0In Stock332 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 14.73 mm (0.58 in) | 2.288 mm (0.09 in) | MTLW | - 55 C | + 105 C | Bulk | ||||||
Mfr: HMTSW-110-23-F-S-220 TTI: HMTSW-110-23-F-S-220 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM MODIFIED SQ POST HEADER | 0In Stock | HMTSW | Bulk | ||||||||||||||||||||
Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM LOW PROFILE DUAL WIPE | 0In Stock | Sockets | Socket | 8 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | CLP | Board-to-Board | - 55 C | + 125 C | Reel | |||||||
Mfr: SSW-110-22-S-D-VS TTI: SSW-110-22-S-D-VS Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM POST SOCKET | 0In Stock | Sockets | Socket | 20 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Tube | ||||||||
Mfr: HLE-104-02-G-DV TTI: HLE-104-02-G-DV Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM RELIABLE SKT | 0In Stock | Sockets | 8 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | 3.055 mm (0.12 in) | HLE | Tiger Beam | - 55 C | + 125 C | Tube |