HMTSW - Samtec - Headers & Wire Housings
3.832 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HMTSW-104-23-T-S-150 TTI: HMTSW-104-23-T-S-150 Samtec Availability: 1.200In Stock362 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH-TEMP TERMINAL STRI | 1.200In Stock362 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.81 mm (0.15 in) | 2.29 mm (0.09 in) | HMTSW | Flex Stack | - 55 C | + 105 C | Bulk | ||||||
Mfr: HMTSW-116-08-G-D-310 TTI: HMTSW-116-08-G-D-310 Samtec Availability: 5.000In Stock214 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH TEMP. TERMINAL | 5.000In Stock214 Factory Stock Can Ship 10 Days | HMTSW | Bulk | |||||||||||||||||||||
Mfr: HMTSW-106-23-T-S-150 TTI: HMTSW-106-23-T-S-150 Samtec Availability: 1.393In Stock318 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH TEMP. TERMINAL STR | 1.393In Stock318 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.81 mm (0.15 in) | 2.29 mm (0.09 in) | HMTSW | Flex Stack | - 55 C | + 105 C | Bulk | ||||||
Mfr: HMTSW-102-06-T-S-125 TTI: HMTSW-102-06-T-S-125 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH TEMP. TERMINAL STR | 0In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.175 mm (0.125 in) | 2.79 mm (0.11 in) | HMTSW | Flex Stack | - 55 C | + 105 C | Bulk | ||||||
Mfr: HMTSW-103-06-T-S-070 TTI: HMTSW-103-06-T-S-070 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH TEMP. TERMINAL | 0In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 1.778 mm (0.07 in) | HMTSW | - 55 C | + 105 C | Bulk | ||||||||
Mfr: HMTSW-105-08-S-D-320 TTI: HMTSW-105-08-S-D-320 Samtec Availability: 0In Stock333 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH-TEMP TERMINAL STRI | 0In Stock333 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.128 mm (0.32 in) | 8.64 mm (0.34 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH-TEMP. TERMINAL STR | 0In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.604 mm (0.26 in) | 10.92 mm (0.43 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Mfr: HMTSW-110-23-F-S-220 TTI: HMTSW-110-23-F-S-220 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM MODIFIED SQ POST HEADER | 0In Stock | HMTSW | Bulk | |||||||||||||||||||||
Mfr: HMTSW-108-08-G-T-150 TTI: HMTSW-108-08-G-T-150 Samtec Availability: 0In Stock266 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM MODIFIED SQ POST HEADER | 0In Stock266 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 24 Position | 2.54 mm (0.1 in) | 3 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.81 mm (0.15 in) | 8.64 mm (0.34 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH TEMP. TERMINAL STR | 0In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.604 mm (0.26 in) | 10.92 mm (0.43 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Mfr: HMTSW-107-06-T-S-070 TTI: HMTSW-107-06-T-S-070 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH TEMP. TERMINAL STR | 0In Stock | Headers | Pin Strip | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 1.778 mm (0.07 in) | HMTSW | - 55 C | + 105 C | Bulk | ||||||||
Mfr: HMTSW-140-23-F-S-245 TTI: HMTSW-140-23-F-S-245 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM MODIFIED SQ POST HEADER | 0In Stock | Headers | Pin Strip | 40 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.223 mm (0.245 in) | HMTSW | - 55 C | + 125 C | Bulk | ||||||||
Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM MODIFIED SQ POST HEADER | 0In Stock | HMTSW | Bulk | |||||||||||||||||||||
Mfr: HMTSW-103-07-S-S-200 TTI: HMTSW-103-07-S-S-200 Samtec Availability: 0In Stock387 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH-TEMP TERMINAL STRI | 0In Stock387 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.8 mm (0.228 in) | 6.1 mm (0.24 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Mfr: HMTSW-104-08-L-D-340 TTI: HMTSW-104-08-L-D-340 Samtec Availability: 0In Stock353 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM MODIFIED SQ POST HEADER | 0In Stock353 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.636 mm (0.34 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | |||||||
Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH TEMP. TERMINAL | 0In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.96 mm (0.274 in) | 8.38 mm (0.33 in) | HMTSW | Flex Stack | - 55 C | + 105 C | Bulk | ||||||
Mfr: HMTSW-103-09-L-D-545 TTI: HMTSW-103-09-L-D-545 Samtec Availability: 0In Stock379 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH TEMP. TERMINAL | 0In Stock379 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 13.843 mm (0.545 in) | 13.72 mm (0.54 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Mfr: HMTSW-103-23-F-S-237 TTI: HMTSW-103-23-F-S-237 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH TEMP. TERMINAL STR | 0In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.198 mm (0.244 in) | 6.48 mm (0.255 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Mfr: HMTSW-103-08-S-S-320 TTI: HMTSW-103-08-S-S-320 Samtec Availability: 0In StockHeaders & Wire Housings 2.54MM HIGH-TEMP TERMINAL STRI | 0In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.128 mm (0.32 in) | 8.64 mm (0.34 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Mfr: HMTSW-107-07-G-T-230 TTI: Not Assigned Samtec Availability: 0In Stock285 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock285 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 21 Position | 2.54 mm (0.1 in) | 3 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.842 mm (0.23 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | |||||||
TTI: Not Assigned Samtec Availability: 0In Stock387 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock387 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.715 mm (0.225 in) | HMTSW | - 55 C | + 105 C | Bulk | 4679 | |||||||
0In Stock | Headers | Pin Strip | 20 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 10.414 mm (0.41 in) | HMTSW | - 55 C | + 125 C | Bulk | |||||||||
Mfr: HMTSW-102-22-G-D-430 TTI: Not Assigned Samtec Availability: 0In Stock426 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock426 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 10.922 mm (0.43 in) | 11.18 mm (0.44 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
0In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.588 mm (0.22 in) | 6.48 mm (0.255 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk | |||||||
Mfr: HMTSW-102-23-S-D-230 TTI: Not Assigned Samtec Availability: 0In Stock406 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock406 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.842 mm (0.23 in) | 6.48 mm (0.255 in) | HMTSW | Flex Stack | - 55 C | + 125 C | Bulk |