SFM, TFM - Samtec - Headers & Wire Housings
11.737 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 2.025In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE | 2.025In Stock | Sockets | Socket | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | SFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | |||||||
Samtec Availability: 725In StockHeaders & Wire Housings 1.27MM TIGER EYE SMT SKT 2X10P | 725In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | ||||||
Samtec Availability: 2.375In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X10POS | 2.375In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | ||||||||
Samtec Availability: 1.100In StockHeaders & Wire Housings 1.27MM THROUGH-HOLE TIGER SKT | 1.100In Stock | Headers | Socket | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | ||||||
Mfr: SFM-110-02-S-D-LC TTI: SFM-110-02-S-D-LC Samtec Availability: 245In StockHeaders & Wire Housings 1.27MM TIGER EYE SMT SKT 2X10P | 245In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
Samtec Availability: 3.325In StockHeaders & Wire Housings 1.27MM HIGH RELIAB.HDR | 3.325In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | ||||||
Mfr: TFM-110-02-L-D-WT TTI: TFM-110-02-L-D-WT Samtec Availability: 28In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X10POS | 28In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||
Mfr: SFM-105-02-S-D-A TTI: SFM-105-02-S-D-A Samtec Availability: 570In StockHeaders & Wire Housings 1.27MM TIGER EYE SMT SKT 2X05P | 570In Stock | Headers | Socket | 3 Position | 1.27 mm (0.05 in) | 2 Row | Gold | SFM | Tiger Eye | Tube | ||||||||||||||
Mfr: TFM-105-02-L-D TTI: TFM-105-02-L-D Samtec Availability: 300In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE TER | 300In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||
Samtec Availability: 950In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X05POS | 950In Stock | Headers | 1.27 mm (0.05 in) | TFM | Tiger Eye | Reel | ||||||||||||||||||
Mfr: TFM-110-01-L-D-WT TTI: TFM-110-01-L-D-WT Samtec Availability: 784In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X10POS | 784In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||
Mfr: SFM-110-02-L-D-A TTI: SFM-110-02-L-D-A Samtec Availability: 280In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE | 280In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
Samtec Availability: 1.200In StockHeaders & Wire Housings 1.27MM HIGH RELIAB.HDR | 1.200In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Mounting Peg | Solder | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | ||||||
Mfr: TFM-110-01-S-D-RA TTI: TFM-110-01-S-D-RA Samtec Availability: 36In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X11POS | 36In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Gold | TFM | Tiger Eye | - 55 C | + 125 C | Tube | ||||||||||
Mfr: TFM-105-02-L-DH TTI: TFM-105-02-L-DH Samtec Availability: 86In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X05POS | 86In Stock | Headers | 1.27 mm (0.05 in) | TFM | Tiger Eye | Tube | ||||||||||||||||||
Mfr: SFM-110-02-S-D-A TTI: SFM-110-02-S-D-A Samtec Availability: 35In StockHeaders & Wire Housings 1.27MM TIGER EYE SMT SKT 2X10P | 35In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
TTI: SFM10502SDAKTR Samtec Availability: 2.025In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE | 2.025In Stock | SFM | Reel | |||||||||||||||||||||
TTI: SFM11002LDAKTR Samtec Availability: 725In StockHeaders & Wire Housings 1.27MM TIGER EYE SMT SKT 2X10P | 725In Stock | SFM | Reel | |||||||||||||||||||||
Mfr: SFM-110-02-S-D-LC TTI: SFM11002SDLC Samtec Availability: 245In StockHeaders & Wire Housings 1.27MM TIGER EYE SMT SKT 2X10P | 245In Stock | SFM | Tube | |||||||||||||||||||||
Mfr: SFM-110-02-L-D-A TTI: SFM11002LDA Samtec Availability: 280In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE | 280In Stock | SFM | Tube | |||||||||||||||||||||
950In Stock | Headers | 1.27 mm (0.05 in) | TFM | Tiger Eye | Reel | |||||||||||||||||||
Mfr: TFM-110-02-L-D-WT TTI: TFM11002LDWT Samtec Availability: 28In StockHeaders & Wire Housings 1.27MM SMT HEADER 2X10POS | 28In Stock | TFM | Tube | |||||||||||||||||||||
Mfr: TFM-105-02-L-D TTI: TFM10502LD Samtec Availability: 300In StockHeaders & Wire Housings HIGH-RELIABILITY TIGER EYE TER | 300In Stock | TFM | Tiger Eye | Tube | ||||||||||||||||||||
3.325In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | ||||||||
Mfr: SFM-105-02-S-D-A TTI: SFM10502SDA Samtec Availability: 570In StockHeaders & Wire Housings 1.27MM TIGER EYE SMT SKT 2X05P | 570In Stock | Headers | Socket | 3 Position | 1.27 mm (0.05 in) | 2 Row | Gold | SFM | Tube | SFM-105-02-S-D-A |