T2M - Samtec - Headers & Wire Housings
451 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T2M-105-01-L-D-RA-WT TTI: T2M-105-01-L-D-RA-WT Samtec Availability: 2.304In StockHeaders & Wire Housings 2.00MM TIGER EYE H.RELIAB.HDR. | 2.304In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-105-01-L-D-TH-WT TTI: T2M-105-01-L-D-TH-WT Samtec Availability: 504In StockHeaders & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 504In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-105-01-L-D-TH-WT TTI: T2M10501LDTHWT Samtec Availability: 504In StockHeaders & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 504In Stock | T2M | Tube | ||||||||||||||||||||
Mfr: T2M-105-01-L-D-RA-WT TTI: T2M10501LDRAWT Samtec Availability: 2.304In StockHeaders & Wire Housings 2.00MM TIGER EYE H.RELIAB.HDR. | 2.304In Stock | T2M | Tube | ||||||||||||||||||||
Mfr: T2M-130-01-L-D-TH-DS TTI: T2M-130-01-L-D-TH-DS Samtec Availability: 0In StockHeaders & Wire Housings 2MM HIGH RELIABILITY | 0In Stock | Headers | Shrouded | 60 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-115-01-L-D-TH-DS TTI: T2M-115-01-L-D-TH-DS Samtec Availability: 0In StockHeaders & Wire Housings 2MM HIGH RELIABILITY | 0In Stock | Headers | Shrouded | 30 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-105-01-L-D-SM-WT TTI: T2M-105-01-L-D-SM-WT Samtec Headers & Wire Housings 2.00MM TIGER EYE H.RELIAB.HDR. | 0In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-105-01-S-D-TH-DS TTI: T2M-105-01-S-D-TH-DS Samtec Availability: 0In StockHeaders & Wire Housings 2.00MM CON HEADER THROUGH HOLE | 0In Stock | T2M | Tiger Eye | Reel | |||||||||||||||||||
Mfr: T2M-110-01-L-D-RA-WT TTI: T2M-110-01-L-D-RA-WT Samtec Headers & Wire Housings 2.00MM TIGER EYE H.RELIAB.HDR. | 0In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-115-01-L-D-TH-WT TTI: T2M-115-01-L-D-TH-WT Samtec Headers & Wire Housings 2MM HIGH RELIABILITY | 0In Stock | Headers | Shrouded | 30 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-102-01-L-D-SM-WT TTI: T2M-102-01-L-D-SM-WT Samtec Headers & Wire Housings HIGH RELIABILITY TIGER EYE DIS | 0In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-103-01-L-D-RA-WT TTI: T2M-103-01-L-D-RA-WT Samtec Availability: 0In StockHeaders & Wire Housings HIGH RELIABILITY TIGER EYE DIS | 0In Stock | Headers | Pin Header | 6 Position | 2 mm (0.079 in) | 2 Row | PCB Mount | Solder Pin | Right Angle | Pin (Male) | Gold | T2M | Tiger Eye | - 55 C | + 125 C | Tube | |||||||
Mfr: T2M-107-01-L-D-TH-WT TTI: T2M-107-01-L-D-TH-WT Samtec Headers & Wire Housings 2.00MM TIGER EYE H.RELIAB.HDR. | 0In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-110-01-L-D-TH-WT TTI: T2M-110-01-L-D-TH-WT Samtec Headers & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 0In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-104-01-L-D-SM-WT TTI: T2M-104-01-L-D-SM-WT Samtec Availability: 0In StockHeaders & Wire Housings HIGH RELIABILITY TIGER EYE DIS | 0In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Samtec Availability: 0In StockHeaders & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 0In Stock | Headers | Discrete Wire | 10 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | T2M | Tiger Eye | - 55 C | + 125 C | Reel | |||||||
Samtec Availability: 0In StockHeaders & Wire Housings 2MM HIGH RELIABILITY | 0In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||
Mfr: T2M-104-01-L-D-RA-WT TTI: T2M-104-01-L-D-RA-WT Samtec Availability: 0In StockHeaders & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 0In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-103-01-L-D-SM-WT TTI: T2M-103-01-L-D-SM-WT Samtec Availability: 0In StockHeaders & Wire Housings HIGH RELIABILITY TIGER EYE DIS | 0In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Pin (Male) | Gold | T2M | Tiger Eye | - 55 C | + 125 C | Tube | |||||||||
Samtec Availability: 0In StockHeaders & Wire Housings 2.00MM TIGER EYE H.RELIAB.HDR. | 0In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-107-01-L-D-SM-WT TTI: T2M-107-01-L-D-SM-WT Samtec Headers & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 0In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-110-01-L-D-TH-DS TTI: T2M-110-01-L-D-TH-DS Samtec Availability: 0In StockHeaders & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 0In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-110-01-L-D-SM-WT TTI: T2M-110-01-L-D-SM-WT Samtec Availability: 0In StockHeaders & Wire Housings 2MM HIGH RELIABILITY | 0In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-107-01-L-D-RA-WT TTI: T2M-107-01-L-D-RA-WT Samtec Headers & Wire Housings TIGER EYE DISCRETE WIRE HEADER | 0In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-125-01-L-D-RA-WT TTI: T2M-125-01-L-D-RA-WT Samtec Availability: 0In StockHeaders & Wire Housings 2.00MM TIGER EYE H.RELIAB.HDR. | 0In Stock | Headers | Shrouded | 50 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube |