MQS - TE Connectivity - Headers & Wire Housings
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12.000In Stock | Headers | Pin Strip | MQS | MQS | Bulk | ||||||||||||||||||
14.040In Stock | MQS | Bulk | |||||||||||||||||||||
5.376In Stock | Headers | Shrouded | 16 Position | 2.5 mm (0.098 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | MQS | AMPMODU | Wire-to-Board | - 40 C | + 110 C | Bulk | |||||||
7.090In Stock | Wire Housings | Receptacle | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | MQS | Bulk | |||||||||||||
0In Stock | Headers | Shrouded | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Pin (Male) | Tin | MQS | AMPMODU | Bulk | ||||||||||
Mfr: 7-967288-1 TTI: 7-967288-1 TE Connectivity / Raychem Availability: 0In StockHeaders & Wire Housings MQS/JPT ST-WANN134P HYBRID TIMER | 0In Stock | Headers | 134 Position | 2.54 mm, 5 mm | 4 Row | Through Hole | Solder Pin | Horizontal | Tin | MQS | MQS | Wire-to-Board | - 40 C | + 130 C | Tray | ||||||||
Mfr: 2-2138685-5 TTI: 2-2138685-5 TE Connectivity Availability: 0In StockHeaders & Wire Housings 27pos MQS .63 header 180deg | 0In Stock | MQS | Bulk |