Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430300010 TTI: 43030-0010 Molex Availability: 38.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 38.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300010 | ||||||||||
Mfr: 0430310001 TTI: 43031-0001 Molex Availability: 1.500.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 1.500.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310001 | ||||||||||
Mfr: 0510210300 TTI: 51021-0300 Molex Availability: 204.000In Stock274.400 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 204.000In Stock274.400 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210300 | ||||||||
Mfr: 0039300040 TTI: 39-30-0040 Molex Availability: 700In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-0, 2.54 m Matte Tin (Sn) Pltg | 700In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300040 5569-04A2-210 39-30-0040-PB 0039300040 | |||||
Mfr: 0039014040 TTI: 39-01-4040 Molex Availability: 170.100In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-2, Natural | 170.100In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014040 5557-04R2 0039014040 | |||||||
Mfr: 0022013107 TTI: 22-01-3107 Molex Availability: 9.426In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 10 Pos., Natural | 9.426In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013107 2695-10RP 0022013107 | ||||||||||
Mfr: B2P-VH(LF)(SN) TTI: B2P-VH(LF)(SN) JST Commercial Availability: 64.000In Stock279.000 On Order Expected Headers & Wire Housings PITCH3.96,10A (AWG#16),250V | 64.000In Stock279.000 On Order Expected | Bulk | ||||||||||||||||||||||
JST Commercial Availability: 75.000In Stock62.000 On Order Expected 10-Feb-27 Headers & Wire Housings PITCH 2.0,2A(AWG#24),100V | 75.000In Stock62.000 On Order Expected 10-Feb-27 | Headers | Crimp Style | 2 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Tin | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Reel | |||||||||
134.000In Stock258.000 On Order Expected | Wire Housings | 6 Position | 2.5 mm (0.098 in) | 1 Row | PCB Mount | Crimp | Straight | Wire-to-Board | 33 AWG to 22 AWG | - 25 C | + 85 C | Bulk | ||||||||||||
Mfr: 0039301040 TTI: 39-30-1040 Molex Availability: 25.500In Stock28.000 On Order Expected 28-May-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 25.500In Stock28.000 On Order Expected 28-May-27 | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301040 5569-04A2 0039301040 | |||||
Mfr: 0428150012 TTI: 42815-0012 Molex Availability: 65.000In Stock75.000 On Order Expected 17-Jun-27 Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Gold (Au) | 65.000In Stock75.000 On Order Expected 17-Jun-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 42815 | Mini-Fit Sr. | 12 AWG to 10 AWG | - 40 C | + 105 C | Reel | 42815-0012-C 0428150012 | |||||||||||
Mfr: 0510211200 TTI: 51021-1200 Molex Availability: 119.300In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 12 Pos., Natural | 119.300In Stock | Wire Housings | Receptacle Housing | 12 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 51021 | PicoBlade | - 40 C | + 105 C | Bulk | 0510211200 | ||||||||||
Mfr: 0428160512 TTI: 42816-0512 Molex Availability: 8.175In Stock9.900 On Order Expected 18-Feb-27 Headers & Wire Housings Mini-Fit Sr. Recept. Housing, 10mm Pit., Single Row, 5 Circuit, Black | 8.175In Stock9.900 On Order Expected 18-Feb-27 | Wire Housings | Receptacle Housing | 5 Position | 10 mm (0.394 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 42816 | Mini-Fit Sr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0428160512 | ||||||||
Mfr: 71600-026LF TTI: 71600-026LF Amphenol FCI Availability: 20.685In Stock14.835 On Order Expected Headers & Wire Housings .100" RCPT 2X13P | 20.685In Stock14.835 On Order Expected | Wire Housings | Receptacle Housing | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | Quickie III | Quickie | Wire-to-Board | - 65 C | + 105 C | Kit | ||||||
Mfr: 68786-202LF TTI: 68786-202LF Amphenol FCI Availability: 29.000In Stock37.000 On Order Expected 29-Jan-27 Headers & Wire Housings SHUNT 30u GOLD | 29.000In Stock37.000 On Order Expected 29-Jan-27 | Accessories | 2 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Straight | Socket (Female) | Gold | Mini-Jump | Mini-Jump | - 55 C | + 120 C | Bulk | ||||||||||
30.300In Stock | Headers | Unshrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Box | ||||||
Mfr: 0469920410 TTI: 46992-0410 Molex Availability: 398.000In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, Nylon 6/6 UL 94V-2, 4 Pos., Glow-Wire Capable, Black | 398.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | 46992 | Mini-Fit Jr. | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||||||
65.000In Stock11.000 On Order Expected 18-Nov-26 | Wire Housings | 3 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Crimp | Straight | XA | Wire-to-Board | 28 AWG to 20 AWG | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: 0009501041 TTI: 09-50-1041 Molex Availability: 29.600In Stock24.200 On Order Expected 21-Jan-27 Headers & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 4 Pos., Natural | 29.600In Stock24.200 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501041 5195-04 0009501041 | ||||||||
38.600In Stock | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Box | |||||
49.000In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.6 mm (0.26 in) | 3.5 mm (0.138 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Bulk | |||||
Mfr: 0039288060 TTI: 39-28-8060 Molex Availability: 125.900In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 125.900In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288060 5566-06A-210 0039288060 | ||||
Mfr: 0039012125 TTI: 39-01-2125 Molex Availability: 8.417In Stock76.600 On Order Expected Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 12 Pos., UL 94V-0, Natural | 8.417In Stock76.600 On Order Expected | Wire Housings | Receptacle Housing | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012125 5557-12R-210 39-01-2125-PB 0039012125 | |||||||
Mfr: 0039301100 TTI: 39-30-1100 Molex Availability: 15.050In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 15.050In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301100 5569-10A2 39-30-1100-PB 0039301100 | |||||
Mfr: 0039281243 TTI: 39-28-1243 Molex Availability: 3.837In Stock10.400 On Order Expected Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 24 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 3.837In Stock10.400 On Order Expected | Headers | Power | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281243 5566-24A 0039281243 |