Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-8530842 TTI: M80-8530842 Harwin Availability: 1.596In StockHeaders & Wire Housings Datamate L-Tek 4+4 POS DIL MALE R/A UNLATCHED TIN/LD | 1.596In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: 0026604040 TTI: 26-60-4040 Molex Availability: 19.331In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 4 Pos., Tin (Sn) Pltg | 19.331In Stock | Headers | Shrouded | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604040 41791-0004 26-60-4040-PB 0026604040 | ||||||
Mfr: 0430200400 TTI: 43020-0400 Molex Availability: 2.300In Stock96.300 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 4 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 2.300In Stock96.300 On Order Expected | Wire Housings | Plug Housing | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200400 | ||||||
Mfr: 0500798000 TTI: 50079-8000 Molex Availability: 1.150.000In Stock4.375.000 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Female Crimp Terminal, Tin (Sn) Pltg, 28-26 AWG, Reel | 1.150.000In Stock4.375.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50079 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | 28 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0500798000 | ||||||||||
Mfr: 0430450200 TTI: 43045-0200 Molex Availability: 76.032In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 76.032In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0200-PB 0430450200 | |||||
Mfr: 0430310007 TTI: 43031-0007 Molex Availability: 16.750In Stock83.650 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 16.750In Stock83.650 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430310007 | ||||||||||
Mfr: 0510210700 TTI: 51021-0700 Molex Availability: 21.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 7 Pos., Natural | 21.200In Stock | Wire Housings | Receptacle Housing | 7 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210700 | ||||||||
Mfr: 0039000041 TTI: 39-00-0041 Molex Availability: 88.000In Stock44.500 On Order Expected 28-Dec-26 Headers & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, 24-18 AWG, Bag | 88.000In Stock44.500 On Order Expected 28-Dec-26 | Contacts | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | 24 AWG | Bulk | 39000041 5558TL 39-00-0041-Z 0039000041 | ||||||||||||||
Mfr: 0039012100 TTI: 39-01-2100 Molex Availability: 115.500In Stock125.000 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 10 Pos., UL 94V-2, Natural | 115.500In Stock125.000 On Order Expected 07-Jan-27 | Wire Housings | Receptacle Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | 5557 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39012100 5557-10R 0039012100 | |||||||||
Mfr: 0008500106 TTI: 08-50-0106 Molex Availability: 62.000In Stock116.000 On Order Expected Headers & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Bag, Brass, 2.54 m Hot Tin (Sn) Dip Plated | 62.000In Stock116.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 2478 | KK | 24 AWG to 18 AWG | - 40 C | + 80 C | Bulk | 8500106 2478-1-(P909)L 0008500106 | |||||||||||
Mfr: 0901190109 TTI: 90119-0109 Molex Availability: 800.000In Stock1.480.000 On Order Expected Headers & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Reel, Pre-Plated Tin (Sn) | 800.000In Stock1.480.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | 90119 | C-Grid | Signal | 24 AWG | Reel | 0901190109 | |||||||||||||
Mfr: 0532530470 TTI: 53253-0470 Molex Availability: 43.200In Stock90.600 On Order Expected Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 4 Pos., Tray, 3.5mm PC Tail Lg. | 43.200In Stock90.600 On Order Expected | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 53253 | Micro-Latch | Wire-to-Board | - 40 C | + 105 C | Tray | 0532530470 | ||||||
Mfr: M80-8530442 TTI: M80-8530442 Harwin Availability: 1.856In Stock6.720 On Order Expected Headers & Wire Housings Datamate L-Tek 2+2 POS DIL MALE VERT LATCHED GOLD | 1.856In Stock6.720 On Order Expected | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: 77138-001LF TTI: 77138-001LF Amphenol FCI Availability: 400.000In Stock240.000 On Order Expected 12-Feb-27 Headers & Wire Housings Crimp-to-wire Cont AWG26-30,.2um,Gold | 400.000In Stock240.000 On Order Expected 12-Feb-27 | Contacts | Crimp | Socket (Female) | Gold | Minitek | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: 0903270310 TTI: 90327-0310 Molex Availability: 29.000In Stock48.500 On Order Expected 17-Dec-26 Headers & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 10 Pos., White, Tin (Sn) Plated, Bag | 29.000In Stock48.500 On Order Expected 17-Dec-26 | Headers | Receptacle | 10 Position | 1.27 mm (0.05 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | 90327 | Picoflex | 28 AWG | - 40 C | + 105 C | Bulk | 0903270310 | |||||||
Mfr: 0022013037 TTI: 22-01-3037 Molex Availability: 154.700In Stock148.000 On Order Expected Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 3 Pos., Natural | 154.700In Stock148.000 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013037 2695-03RP 0022013037 | ||||||||||
Mfr: 71600-014LF TTI: 71600-014LF Amphenol FCI Availability: 7.566In Stock7.670 On Order Expected 05-Nov-26 Headers & Wire Housings .100" RCPT 2X7P | 7.566In Stock7.670 On Order Expected 05-Nov-26 | Wire Housings | Receptacle Housing | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | Quickie III | Quickie | Wire-to-Board | - 65 C | + 105 C | Kit | ||||||
Mfr: 71600-010LF TTI: 71600-010LF Amphenol FCI Availability: 340In Stock10.200 On Order Expected 05-Nov-26 Headers & Wire Housings .100" RECEPT. 2X5P | 340In Stock10.200 On Order Expected 05-Nov-26 | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | Quickie III | Quickie | Wire-to-Board | - 65 C | + 105 C | Tube | ||||||
Mfr: 65240-004LF TTI: 65240-004LF Amphenol FCI Availability: 35.000In Stock89.000 On Order Expected 11-Dec-26 Headers & Wire Housings 4 POS HOUSING | 35.000In Stock89.000 On Order Expected 11-Dec-26 | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | BergStik | BergStik | 30 AWG to 22 AWG | - 65 C | + 125 C | Bulk | ||||||||
Mfr: 0008701031 TTI: 08-70-1031 Molex Availability: 1.165.000In StockHeaders & Wire Housings SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | 1.165.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5194 | SPOX | 24 AWG to 18 AWG | - 40 C | + 105 C | Reel | 8701031 5194T 0008701031 | |||||||||||
Mfr: 0022035065 TTI: 22-03-5065 Molex Availability: 35.400In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 6 Pos., Bag, 3.5mm PC Tail Lg. | 35.400In Stock | Headers | Shrouded | 6 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 3.5 mm (0.138 in) | 5267 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22035065 5267-06A 0022035065 | ||||
36.000In Stock206.500 On Order Expected | Headers | Unshrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.56 mm (0.14 in) | MTA-100 | MTA | Wire-to-Board | - 55 C | + 105 C | Box | |||||||
Mfr: 0436500200 TTI: 43650-0200 Molex Availability: 44.352In Stock51.051 On Order Expected 28-Dec-26 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 44.352In Stock51.051 On Order Expected 28-Dec-26 | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500200 | ||||||
Mfr: 0901192110 TTI: 90119-2110 Molex Availability: 240.000In StockHeaders & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38 m Selective Gold (Au) | 240.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 90119 | C-Grid | Wire-to-Board, Signal | 24 AWG to 22 AWG | - 55 C | + 105 C | Bulk | 0901192110 | ||||||||||
Mfr: 0039301020 TTI: 39-30-1020 Molex Availability: 136.600In Stock95.000 On Order Expected 21-Jan-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 136.600In Stock95.000 On Order Expected 21-Jan-27 | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301020 5569-02A2 0039301020 |