Headers & Wire Housings
937.656 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34.600In Stock46.900 On Order Expected 19-Jan-27 | Headers | Breakaway | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.7 mm (0.264 in) | 3.2 mm (0.126 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Box | ||||||
217.500In Stock | Headers | Ribbon Cable | 6 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Tin | Micro-MaTch | Board-to-Board | - 40 C | + 105 C | Reel | |||||||||
Mfr: 76347-302LF TTI: 76347-302LF Amphenol FCI Availability: 1.290.000In Stock1.050.000 On Order Expected Headers & Wire Housings 22-30AWG RECEPTACLE | 1.290.000In Stock1.050.000 On Order Expected | Contacts | 1 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Gold | BergStik | BergStik | 30 AWG to 22 AWG | - 40 C | + 125 C | Reel | ||||||||||
18.700In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | AMPMODU MOD IV | AMPMODU | Wire-to-Board | - 65 C | + 105 C | Bulk | |||||||||
7.344In Stock14.400 On Order Expected 18-Jan-27 | Headers | Ribbon Cable | 10 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | AMP-LATCH NOVO | AMP-LATCH | Wire-to-Board | - 65 C | + 105 C | Tube | ||||||||
Mfr: 0522660211 TTI: 52266-0211 Molex Availability: 41.400In Stock36.000 On Order Expected 21-Jan-27 Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.5mm Pit., 2 Pos., Black | 41.400In Stock36.000 On Order Expected 21-Jan-27 | Wire Housings | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Without Pin Contacts | Tin | 52266 | Mizu-P25 | Signal | - 40 C | + 105 C | Tray | 0522660211 | ||||||||
Mfr: 0457503111 TTI: 45750-3111 Molex Availability: 3.560.000In StockHeaders & Wire Housings Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, Tin (Sn) Pltg, Reel | 3.560.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 45750 | Mini-Fit HCS | Power | 16 AWG | Reel | 0457503111 | |||||||||||||
245.000In Stock749.000 On Order Expected | Contacts | Crimp | Socket (Female) | Tin | VAL-U-LOK | VAL-U-LOK | 22 AWG to 18 AWG | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: 0436500315 TTI: 43650-0315 Molex Availability: 22.650In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 22.650In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500315 | ||||||
Mfr: 0022232061 TTI: 22-23-2061 Molex Availability: 32.200In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 32.200In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Bulk | 22232061 A-6373-06A102 22-23-2061-PB 0022232061 | |||||||||
Mfr: 0874210000 TTI: 87421-0000 Molex Availability: 1.140.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Female Crimp Terminal, Tin(Sn) Pltg, 26-24 AWG, Reel | 1.140.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 87421 | Pico-SPOX | Signal | 26 AWG | Reel | 0874210000 | |||||||||||||
Mfr: 0510210500 TTI: 51021-0500 Molex Availability: 244.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 244.800In Stock | Wire Housings | Receptacle Housing | 5 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210500 | ||||||||
Mfr: 0022272071 TTI: 22-27-2071 Molex Availability: 32.050In Stock15.600 On Order Expected 21-Jan-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 7 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 32.050In Stock15.600 On Order Expected 21-Jan-27 | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272071 AE-6410-07A(102) 0022272071 | ||||
Mfr: 0039012161 TTI: 39-01-2161 Molex Availability: 15.000In Stock30.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 16 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 15.000In Stock30.000 On Order Expected 25-Feb-27 | Wire Housings | Plug Housing | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012161 5559-16P 0039012161 | |||||||
Mfr: 0430451212 TTI: 43045-1212 Molex Availability: 48.048In Stock34.272 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 12 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 48.048In Stock34.272 On Order Expected 15-Jan-27 | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451212 | |||||
Mfr: 0503948051 TTI: 50394-8051 Molex Availability: 830.000In Stock560.000 On Order Expected 07-Jan-27 Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.38 m Select Gold, 30-24 AWG, Reel, Lead-Free | 830.000In Stock560.000 On Order Expected 07-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 50394 | Milli-Grid | Wire-to-Board, Wire-to-Wire, Signal | 30 AWG to 24 AWG | Reel | 0503948051 | ||||||||||||
Mfr: M80-0130005 TTI: M80-0130005 Harwin Availability: 26.500In Stock277.000 On Order Expected Headers & Wire Housings Datamate M80 SPARE FEMALE CONTACT 24-28 AWG | 26.500In Stock277.000 On Order Expected | Contacts | Crimp | Socket (Female) | Gold | M80 | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Bulk | |||||||||||||
Mfr: 0039013048 TTI: 39-01-3048 Molex Availability: 3.900In Stock156.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural | 3.900In Stock156.000 On Order Expected 25-Feb-27 | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013048 5557-04R1-210 0039013048 | |||||||
Mfr: 0039301039 TTI: 39-30-1039 Molex Availability: 22.494In Stock12.144 On Order Expected 18-Feb-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Single Row, 3 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 22.494In Stock12.144 On Order Expected 18-Feb-27 | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39301039 A-5566-03A3 0039301039 | |||||
Mfr: 0430300010 TTI: 43030-0010 Molex Availability: 38.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 38.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300010 | ||||||||||
Mfr: 0430310001 TTI: 43031-0001 Molex Availability: 1.500.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 1.500.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310001 | ||||||||||
Mfr: 0510210300 TTI: 51021-0300 Molex Availability: 204.000In Stock274.400 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 204.000In Stock274.400 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210300 | ||||||||
Mfr: 0039300040 TTI: 39-30-0040 Molex Availability: 700In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-0, 2.54 m Matte Tin (Sn) Pltg | 700In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300040 5569-04A2-210 39-30-0040-PB 0039300040 | |||||
Mfr: 0039014040 TTI: 39-01-4040 Molex Availability: 170.100In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-2, Natural | 170.100In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014040 5557-04R2 0039014040 | |||||||
Mfr: 0022013107 TTI: 22-01-3107 Molex Availability: 9.426In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 10 Pos., Natural | 9.426In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013107 2695-10RP 0022013107 |