PH - Headers & Wire Housings
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.0MM,2A,AWG#32-#24 | 0In Stock | PH | |||||||||||||||||||||
TTI: B10B-PH-K-S-GW JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.0,2A AC,DC, 100V | 0In Stock | Headers | Crimp Style | 10 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | PH | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||
Mfr: B5B-PH-K-R(LF)(SN) TTI: B5B-PH-K-R(LF)(SN) JST Commercial Availability: 0In StockHeaders & Wire Housings PITCH2.0MM,2A,AWG#32-#24 | 0In Stock | Headers | Crimp Style | 5 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | PH | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||
Mfr: S2B-PH-K-S-GW(PP) TTI: S2B-PH-K-S-GW(PP) JST Commercial Availability: 0In Stock24.000 On Order Expected 17-Feb-27 Headers & Wire Housings PITCH 2MM,2A AC,100V AC,CRIMP | 0In Stock24.000 On Order Expected 17-Feb-27 | Headers | Crimp Style | 2 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Solder Pin | Right Angle | Socket (Female) | Tin | PH | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk | ||||||
JST Commercial Availability: 0In Stock20.000 On Order Expected 11-Jan-27 Headers & Wire Housings PITCH 2.00MM,2A,AWG#32-24 | 0In Stock20.000 On Order Expected 11-Jan-27 | Headers | Crimp Style | 2 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PH | Wire-to-Board | 32 AWG to 24 AWG | - 25 C | + 85 C | Bulk |
- 1
- 2