FTSH - Headers & Wire Housings
7.980 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Pin Strip | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 1.91 mm (0.075 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Pin Strip | 8 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
0In Stock | Headers | 4 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 4.32 mm (0.17 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Shrouded | 26 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.81 mm (0.15 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 4 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 4.32 mm (0.17 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 90 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 94 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 1.91 mm (0.075 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 94 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 1.91 mm (0.075 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 24 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 1.65 mm (0.065 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 1.65 mm (0.065 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 28 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 28 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 1.91 mm (0.075 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 28 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 1.65 mm (0.065 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 1.91 mm (0.075 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 1.65 mm (0.065 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 32 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 32 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 32 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 32 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | ||||||||
0In Stock | Headers | 34 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.81 mm (0.15 in) | FTSH | Board-to-Board | - 55 C | + 125 C |