5045 - Headers & Wire Housings
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 22-11-1091 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings Mini-Latch / KK Wire-to-Board Header, Vert., w/ Friction Ramp, 9 Pos., Gold (Au) Pltg, Natural | Not Available Online | Headers | Locking | 9 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 7.5 mm (0.295 in) | 3.4 mm (0.134 in) | 5045 | Mini-Latch/KK | - 40 C | + 105 C | Bulk | 22111091 5045-09AG 0022111091 | |||||
Mfr: 22-04-1171 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings KK2.5MM FR.LOCK WAFFEL ASSY 504517A | Not Available Online | Headers | Pin Strip | 17 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Tin | 5045 | Mini-Latch/KK | - 40 C | + 105 C | 22041171 5045-17A 0022041171 | |||||||||
Mfr: 22-04-4035 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings NOT AVAILABLE THROUGH MOUSER | Not Available Online | Headers | Locking | 3 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | 3.7 mm (0.146 in) | 5045 | KK | 0022044035 22044035 | ||||||||||
Not Available Online | Headers | Locking | 4 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5045 | KK | Wire-to-Board, Signal | - 40 C | + 105 C |