M20 - Headers & Wire Housings
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M20-7810845R TTI: M20-7810845R Harwin Availability: 1.200In StockHeaders & Wire Housings M20 8+8 DIL 2.54MM L/P SMT SKT | 1.200In Stock | Headers | Receptacle | 16 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Reel | ||||||||
Mfr: M20-7911042R TTI: M20-7911042R Harwin Availability: 1.300In StockHeaders & Wire Housings M20 10 WAY SIL HORIZ SMT P/HDR T&R | 1.300In Stock | Headers | Receptacle | 10 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Reel | ||||||||
Mfr: M20-7810345 TTI: M20-7810345 Harwin Availability: 1.976In Stock28.044 On Order Expected 04-Mar-27 Headers & Wire Housings M20 3+ 3 DIL VERT SOCKET GOLD TIN | 1.976In Stock28.044 On Order Expected 04-Mar-27 | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Tube | |||||||
Mfr: M20-8890445R TTI: M20-8890445R Harwin Availability: 1.000In StockHeaders & Wire Housings M20 4 WAY SIL HORIZ SMT P/HDR | 1.000In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Reel | |||||||||
Mfr: M20-7810545 TTI: M20-7810545 Harwin Availability: 968In StockHeaders & Wire Housings M20 5+ 5 DIL VERT SOCKET GOLD TIN | 968In Stock | Headers | Receptacle | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Tube | |||||||
Mfr: M20-9960845 TTI: M20-9960845 Harwin Availability: 2.500In StockHeaders & Wire Housings M20 07+07 DIL VERTICAL SOCKET TIN | 2.500In Stock | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9760342 TTI: M20-9760342 Harwin Availability: 9.000In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER GOLD HT | 9.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-8760542R TTI: M20-8760542R Harwin Availability: 4.200In StockHeaders & Wire Housings M20 10mm JUMPER SOCKET W/HNDL RED | 4.200In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Reel | |||||||
Mfr: M20-9980845 TTI: M20-9980845 Harwin Availability: 500In StockHeaders & Wire Housings M20 08+08 DIL VERTICAL PIN HEADER GOLD HT | 500In Stock | Headers | Pin Strip | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7821546 TTI: M20-7821546 Harwin Availability: 910In StockHeaders & Wire Housings M20 14PC OF H3191-01 SKT ON CARRIER COMB | 910In Stock | Headers | Receptacle | 15 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-9990445 TTI: M20-9990445 Harwin Availability: 10.000In StockHeaders & Wire Housings M20 04 SIL VERTICAL PIN HEADER GOLD HT | 10.000In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | M20 | Bulk | |||||||||||
Mfr: M20-7823646 TTI: M20-7823646 Harwin Availability: 558In StockHeaders & Wire Housings M20 36 PIN SIL HORIZONTL SOCKET TIN | 558In Stock | Headers | Receptacle | 36 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-1060300 TTI: M20-1060300 Harwin Availability: 3.000In StockHeaders & Wire Housings M20 3 PIN SIL HORIZONTAL SOCKET TIN | 3.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | ||||||||||
8.400In Stock | Accessories | M20 | Reel | ||||||||||||||||||||
Mfr: M20-7850546 TTI: M20-7850546 Harwin Availability: 344In StockHeaders & Wire Housings M20 05+05 DIL L/PROF | 344In Stock | Headers | Receptacle | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9970445 TTI: M20-9970445 Harwin Availability: 3.000In Stock5.000 On Order Expected 25-Feb-27 Headers & Wire Housings M20 04+04 DIL VERTICAL PIN HEADER GOLD HT | 3.000In Stock5.000 On Order Expected 25-Feb-27 | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9991045 TTI: M20-9991045 Harwin Availability: 5.000In StockHeaders & Wire Housings M20 10 SIL VERTICAL PIN HEADER GOLD HT | 5.000In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7872042 TTI: M20-7872042 Harwin Availability: 11In StockHeaders & Wire Housings M20 20+20 DIL SKT BTM ENT SEL GLD+TIN | 11In Stock | Headers | Receptacle | 40 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-8890345R TTI: M20-8890345R Harwin Availability: 3.500In StockHeaders & Wire Housings M20 3 WAY SIL HORIZ SMT P/HDR | 3.500In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Reel | |||||||||
Mfr: M20-8900305 TTI: M20-8900305 Harwin Availability: 4.000In StockHeaders & Wire Housings M20 3 SIL CRIMP HOUSING | 4.000In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7820442 TTI: M20-7820442 Harwin Availability: 2.484In StockHeaders & Wire Housings M20 4 PIN SIL VERTICAL GOLD+TIN SOCKET | 2.484In Stock | Headers | Socket Assembly | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Socket (Female) | Tin | M20 | Tube | ||||||||||||
Mfr: M20-1070500 TTI: M20-1070500 Harwin Availability: 6.000In StockHeaders & Wire Housings M20 5+5 PIN DIL FEMALE HOUSING | 6.000In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | |||||||||
Mfr: M20-1060600 TTI: M20-1060600 Harwin Availability: 5.000In StockHeaders & Wire Housings M20 6 PIN SIL HORIZONTAL SOCKET TIN | 5.000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: M20-7810245 TTI: M20-7810245 Harwin Availability: 2.508In StockHeaders & Wire Housings M20 2.54mm SPRING PROBE 2 PART TULIP HEAD | 2.508In Stock | Headers | Receptacle | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M20 | - 40 C | + 105 C | Tube | |||||||
Mfr: M20-8890245R TTI: M20-8890245R Harwin Availability: 2.000In StockHeaders & Wire Housings M20 2 WAY SIL HORIZ SMT P/HDR | 2.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Reel |